0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

25 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC0996

RoHS

Each
10+$ 63.530
20+$ 62.170
50+$ 61.160
Medical
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
2kV
24V
CAN, CB, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
18V
36V
REC15/M Series
44AC1005

RoHS

Each
10+$ 66.480
20+$ 64.980
50+$ 63.920
Medical
DIP
2:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
24V
CAN, CB, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
18V
36V
REC15/M Series
44AC1001

RoHS

Each
10+$ 69.740
20+$ 68.170
50+$ 67.050
Medical
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
Regulated
3kV
24V
CAN, CB, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
18V
36V
REC15/M Series
44AC0986

RoHS

Each
10+$ 63.360
20+$ 62.760
50+$ 62.260
Medical
DIP
2:1
15W
1 Output
12V
1.25A
-
-
Regulated
2kV
12V
CAN, CB, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
18V
REC15/M Series
44AC1024

RoHS

Each
10+$ 66.560
20+$ 65.060
50+$ 64.000
Medical
DIP
2:1
15W
2 Output
5V
1.5A
-5V
1.5A
Regulated
2kV
48V
CAN, CB, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
36V
75V
REC15/M Series
44AC1002

RoHS

Each
10+$ 69.820
20+$ 68.250
50+$ 67.130
Medical
DIP
4:1
15W
2 Output
12V
625mA
-12V
625mA
Regulated
2kV
24V
CAN, CB, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
REC15-Z/M Series
44AC0984

RoHS

Each
10+$ 66.560
20+$ 65.060
50+$ 64.000
Medical
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
Regulated
2kV
12V
CAN, CB, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
18V
REC15/M Series
44AC1008

RoHS

Each
10+$ 63.530
20+$ 62.170
50+$ 61.160
Medical
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
2kV
24V
CAN, CB, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
18V
36V
REC15/M Series
44AC1048

RoHS

Each
10+$ 63.530
20+$ 62.170
50+$ 61.160
-
DIP
-
15W
1 Output
5.1V
3A
-
-
-
-
-
CAN, CB, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
36V
75V
REC15/M Series
44AC1007

RoHS

Each
10+$ 73.080
20+$ 71.290
50+$ 70.130
Medical
DIP
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
24V
CAN, CB, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
REC15-Z/M Series
44AC1038

RoHS

Each
10+$ 73.240
20+$ 71.450
50+$ 70.280
Medical
DIP
4:1
15W
2 Output
15V
500mA
-15V
500mA
Regulated
2kV
48V
CAN, CB, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
18V
75V
REC15-Z/M Series
44AC1043

RoHS

Each
10+$ 76.770
20+$ 74.890
50+$ 73.670
Medical
DIP
4:1
15W
1 Output
15V
1A
-
-
Regulated
3kV
48V
CAN, CB, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
18V
75V
REC15-Z/M Series
44AC1015

RoHS

Each
10+$ 73.080
20+$ 71.290
50+$ 70.130
Medical
DIP
4:1
15W
1 Output
15V
1A
-
-
Regulated
3kV
24V
CAN, CB, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
REC15-Z/M Series
44AC1040

RoHS

Each
10+$ 63.530
20+$ 62.170
50+$ 61.160
-
DIP
-
15W
1 Output
15V
1A
-
-
-
-
-
CAN, CB, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
36V
75V
REC15/M Series
44AC1029

RoHS

Each
10+$ 73.240
20+$ 71.450
50+$ 70.280
-
DIP
-
15W
2 Output
12V
625mA
-12V
625mA
-
-
-
CAN, CB, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
36V
75V
REC15/M Series
44AC1041

RoHS

Each
10+$ 69.740
20+$ 68.170
50+$ 67.050
Medical
DIP
2:1
15W
1 Output
15V
1A
-
-
Regulated
3kV
48V
CAN, CB, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
36V
75V
REC15/M Series
44AC0987

RoHS

Each
10+$ 69.740
20+$ 68.170
50+$ 67.050
-
DIP
-
15W
1 Output
12V
1.25A
-
-
-
-
-
CAN, CB, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
18V
REC15/M Series
44AC1023

RoHS

Each
10+$ 73.080
20+$ 71.290
50+$ 70.130
Medical
DIP
4:1
15W
1 Output
5.1V
3A
-
-
Regulated
3kV
24V
CAN, CB, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
REC15-Z/M Series
44AC1013

RoHS

Each
10+$ 66.480
20+$ 64.980
50+$ 63.920
-
DIP
-
15W
1 Output
15V
1A
-
-
-
-
-
CAN, CB, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
18V
36V
REC15/M Series
44AC0988

RoHS

Data e lote

Each
10+$ 66.560
20+$ 65.060
50+$ 64.000
-
DIP
-
15W
2 Output
15V
500mA
-15V
500mA
-
-
-
CAN, CB, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
18V
REC15/M Series
44AC1045

RoHS

Each
10+$ 69.740
20+$ 68.170
50+$ 67.050
-
DIP
-
15W
1 Output
3.4V
3A
-
-
-
-
-
CAN, CB, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
36V
75V
REC15/M Series
44AC1012

RoHS

Each
10+$ 60.450
20+$ 60.290
50+$ 60.120
-
DIP
-
15W
1 Output
15V
1A
-
-
-
-
-
CAN, CB, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
18V
36V
REC15/M Series
44AC0991

RoHS

Each
10+$ 69.740
20+$ 68.170
50+$ 67.050
Medical
DIP
2:1
15W
1 Output
15V
1A
-
-
Regulated
3kV
12V
CAN, CB, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
18V
REC15/M Series
44AC1022

RoHS

Each
10+$ 66.400
20+$ 64.900
50+$ 63.840
Medical
DIP
4:1
15W
1 Output
5.1V
3A
-
-
Regulated
2kV
24V
CAN, CB, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
REC15-Z/M Series
44AC0983

RoHS

Each
10+$ 73.240
20+$ 71.450
50+$ 70.280
-
DIP
-
15W
2 Output
5V
1.5A
-5V
1.5A
-
-
-
CAN, CB, CSA, EN, IEC, UL
Fixed
25.4mm
10.2mm
Through Hole
50.8mm
9V
18V
REC15/M Series
1-25 de 25 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER