Focus sentinel
Important Information:
Due to recent system changes, processing times may be longer than normal. We appreciate your understanding and continued partnership.
Focus sentinel
0
0 itens$ 0.00

Isolated Through Hole DC / DC Converters :

17,896 produto(s) encontrado(s)

Todos os filtros

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
Output Voltage Nom
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 2
Output Current - Output 3
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
93K0354

RoHS

Each
1+$ 29.330
5+$ 28.990
10+$ 28.640
50+$ 28.180
100+$ 27.980
ITE
DIP
4:1
5W
-
2 Output
12V
250mA
-12V
-
250mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
TEN 5WI Series
-
11R6493

RoHS

Data e lote

Each
1+$ 66.110
5+$ 63.990
10+$ 63.090
25+$ 61.930
50+$ 61.180
Mais preços...
ITE
DIP
4:1
30W
-
1 Output
12V
2.5A
-
-
-
-
-
2kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
23.4mm
8.9mm
Through Hole
48.8mm
9V
36V
UEI30 Series
-
51R7576

RoHS

Each
1+$ 42.530
5+$ 42.250
10+$ 41.980
50+$ 39.690
100+$ 36.820
ITE
DIP
4:1
8W
-
1 Output
5V
1.6A
-
-
-
-
-
1.5kV
24V
-
Fixed
32mm
10.2mm
-
20.3mm
9V
36V
TEN 8WI Series
-
85Y2536

RoHS

Each
1+$ 2.840
10+$ 2.810
25+$ 2.770
50+$ 2.740
100+$ 2.690
Mais preços...
ITE
SIP
1:1
1W
-
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6.1mm
10mm
Through Hole
11.53mm
4.5V
5.5V
CRE Series
-
01AJ9633

RoHS

Each
1+$ 9.490
5+$ 9.140
10+$ 8.990
25+$ 8.800
50+$ 8.660
Mais preços...
Gate Drive
SIP
1:1
2W
-
2 Output
18V
80mA
-2.5V
-
80mA
-
Unregulated
5.2kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
MGJ2 Series
-
26M8306

RoHS

Each
1+$ 62.350
10+$ 59.490
ITE
DIP
4:1
10W
-
1 Output
5V
2A
-
-
-
-
-
1.6kV
24V
CE, CSA, UL
Fixed
25.4mm
10.16mm
Through Hole
50.8mm
9V
36V
-
-
35R0695

RoHS

Each
1+$ 14.850
5+$ 14.470
10+$ 14.090
50+$ 13.590
100+$ 12.830
ITE
SIP
4:1
2W
-
1 Output
5V
400mA
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
9.2mm
12.5mm
-
26mm
9V
36V
IM Series
-
24M3115

RoHS

Each
1+$ 29.620
5+$ 28.840
10+$ 28.060
50+$ 27.050
100+$ 25.500
ITE
DIP
2:1
3W
-
2 Output
15V
100mA
-15V
-
100mA
-
-
1.5kV
24V
-
Fixed
20.3mm
10mm
-
25.4mm
18V
36V
JCA03 Series
-
01AC2564

RoHS

Each
1+$ 7.550
5+$ 7.360
10+$ 7.160
25+$ 6.910
100+$ 6.530
ITE
SIP
1:1
1W
-
1 Output
12V
83mA
-
-
-
-
Regulated
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
-
01AJ9630

RoHS

Each
1+$ 10.310
5+$ 9.970
10+$ 9.840
25+$ 9.650
50+$ 9.520
Mais preços...
Gate Drive
SIP
1:1
2W
-
2 Output
18V
80mA
-2.5V
-
80mA
-
Unregulated
5.2kV
5V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
4.5V
5.5V
MGJ2 Series
-
01AJ9636

RoHS

Each
1+$ 10.310
5+$ 9.970
10+$ 9.840
25+$ 9.650
50+$ 9.520
Mais preços...
Gate Drive
SIP
1:1
2W
-
2 Output
15V
95mA
-3V
-
95mA
-
Unregulated
5.2kV
24V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
21.6V
26.4V
MGJ2 Series
-
66AH7087

RoHS

Each
1+$ 19.400
5+$ 19.010
10+$ 18.620
25+$ 18.240
50+$ 17.850
Mais preços...
-
SIP
2:1
9W
-
1 Output
12V
750mA
-
-
-
-
-
1.5kV
12V
-
Fixed
9.6mm
11.2mm
-
24mm
9V
18V
SPB09 Series
-
01AC2556

RoHS

Each
1+$ 7.990
5+$ 7.780
10+$ 7.580
25+$ 7.310
100+$ 6.910
ITE
SIP
1:1
1W
-
2 Output
3.3V
151mA
-3.3V
-
151mA
-
-
6kV
15V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
13.5V
16.5V
IHA01 Series
-
85AC3149

RoHS

Each
1+$ 12.170
ITE
SIP
3:1
2W
-
2 Output
15V
67mA
-15V
-
67mA
-
Regulated
1.6kV
9V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
4.5V
13.2V
TEC 2
-
30AJ8272

RoHS

Each
1+$ 31.190
5+$ 30.950
10+$ 30.710
50+$ 30.620
100+$ 30.110
ITE
DIP
4:1
12W
-
1 Output
24V
500mA
-
-
-
-
-
1.5kV
24V
-
Fixed
13.7mm
10.2mm
-
23.8mm
9V
36V
TEL 12WI Series
-
01AJ9632

RoHS

Data e lote

Each
1+$ 10.310
5+$ 9.970
10+$ 9.840
25+$ 9.650
50+$ 9.520
Mais preços...
Gate Drive
SIP
1:1
2W
-
2 Output
15V
95mA
-3V
-
95mA
-
Unregulated
5.2kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
MGJ2 Series
-
01M9235

RoHS

Each
1+$ 98.080
5+$ 94.910
10+$ 93.570
50+$ 90.560
ITE
DIP
4:1
20W
-
1 Output
12V
1.67A
-
-
-
-
-
1.5kV
24V
-
Fixed, Adjustable
40.6mm
10.2mm
-
50.8mm
9V
36V
TEN 20WI Series
-
61K3058

RoHS

Data e lote

Each
1+$ 6.540
5+$ 6.330
10+$ 6.240
25+$ 6.120
50+$ 6.030
Mais preços...
ITE
SIP
1:1
1W
-
2 Output
5V
100mA
-5V
-
100mA
-
Unregulated
1kV
5V
-
Fixed
6mm
10mm
Through Hole
19.5mm
4.5V
5.5V
NMA Series
-
61K3070

RoHS

Data e lote

Each
1+$ 6.210
5+$ 6.010
10+$ 5.930
25+$ 5.820
50+$ 5.740
Mais preços...
ITE
SIP
1:1
1W
-
2 Output
12V
42mA
-12V
-
42mA
-
Unregulated
1kV
12V
-
Fixed
6mm
10mm
Through Hole
19.5mm
10.8V
13.2V
NMA Series
-
49Y4006

RoHS

Each
1+$ 33.150
ITE
DIP
4:1
30W
-
1 Output
5V
6A
-
-
-
-
-
1.5kV
48V
CSA, UL
Fixed, Adjustable
25.4mm
9.9mm
Through Hole
25.4mm
18V
76V
-
-
45Y3028

RoHS

Each
1+$ 28.380
ITE
SIP
4:1
6W
-
1 Output
5V
1.2A
-
-
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
11.2mm
Through Hole
21.8mm
9V
36V
TMR 6WI
-
01AC2574

RoHS

Each
1+$ 7.670
5+$ 7.480
10+$ 7.280
25+$ 7.030
100+$ 6.640
ITE
SIP
1:1
1W
-
1 Output
12V
83mA
-
-
-
-
Regulated
6kV
24V
EN
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
21.6V
26.4V
IHA01 Series
-
99Y8138

RoHS

Each
1+$ 121.000
5+$ 117.890
10+$ 114.790
50+$ 110.650
ITE
DIP
4:1
60W
-
2 Output
15V
2A
-15V
-
2A
-
Regulated
1.6kV
24V
-
Fixed
50.8mm
11.5mm
-
25.4mm
9V
36V
JTL60 Series
-
05M7022

RoHS

Each
1+$ 21.870
10+$ 21.120
ITE
DIP
2:1
6W
-
1 Output
5V
1.2A
-
-
-
-
-
500V
12V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.5mm
Through Hole
21.1mm
9V
18V
-
-
51R5186

RoHS

Each
1+$ 46.000
Medical
DIP
2:1
3W
-
1 Output
5V
600mA
-
-
-
-
Regulated
4.8kV
5V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
4.5V
9V
THB 3 Series
-
26-50 de 17896 itens
de 716 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER