0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

177 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
24AK1771

RoHS

Each
1+$ 3.650
5+$ 3.560
10+$ 3.460
25+$ 3.340
100+$ 3.160
ITE
Surface Mount DIP
1:1
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
15V
Fixed
8.5mm
7.25mm
-
13.2mm
13.5V
16.5V
IES01 Series
51AH4569

RoHS

Data e lote

Each
1+$ 3.650
5+$ 3.560
10+$ 3.460
25+$ 3.340
100+$ 3.160
ITE
DIP
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
1.5kV
5V
Fixed
8.5mm
7.25mm
Surface Mount Device
13.2mm
4.5V
5.5V
IFS01 Series
41AH7684

RoHS

Each
1+$ 4.190
5+$ 4.090
10+$ 3.980
25+$ 3.840
100+$ 3.630
ITE
Surface Mount DIP
1:1
1W
2 Output
12V
42mA
-12V
42mA
Unregulated
1.5kV
5V
Fixed
8.5mm
7.25mm
Surface Mount Device
15.24mm
4.5V
5.5V
IAS01 Series
51AH4568

RoHS

Data e lote

Each
1+$ 3.700
5+$ 3.600
10+$ 3.510
25+$ 3.290
100+$ 3.110
ITE
DIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
5V
Fixed
8.5mm
7.25mm
Surface Mount Device
13.2mm
4.5V
5.5V
IFS01 Series
62AK6713

RoHS

Each
1+$ 3.290
5+$ 3.210
10+$ 3.130
25+$ 3.020
100+$ 2.850
ITE
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
1.5kV
3.3V
Fixed
8.5mm
7.25mm
-
13.2mm
2.97V
3.63V
IES01 Series
62AK6720

RoHS

Each
1+$ 3.650
5+$ 3.560
10+$ 3.460
25+$ 3.340
100+$ 3.160
-
Surface Mount DIP
-
1W
1 Output
9V
111mA
-
-
Unregulated
1.5kV
15V
Fixed
8.5mm
7.25mm
-
13.2mm
13.5V
16.5V
IES01 Series
62AK6716

RoHS

Each
1+$ 3.650
5+$ 3.560
10+$ 3.460
25+$ 3.340
100+$ 3.160
ITE
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
Unregulated
1.5kV
3.3V
Fixed
8.5mm
7.25mm
-
13.2mm
2.97V
3.63V
IES01 Series
62AK6729

RoHS

Each
1+$ 5.430
5+$ 5.290
10+$ 5.160
25+$ 4.980
100+$ 4.700
ITE
Surface Mount DIP
-
2W
1 Output
5V
400mA
-
-
Unregulated
1.5kV
12V
Fixed
8.5mm
7.25mm
-
13.2mm
10.8V
13.2V
IES02 Series
62AK6715

RoHS

Each
1+$ 3.650
5+$ 3.560
10+$ 3.460
25+$ 3.340
100+$ 3.160
ITE
Surface Mount DIP
-
1W
1 Output
12V
83mA
-
-
Unregulated
1.5kV
3.3V
Fixed
8.5mm
7.25mm
-
13.2mm
2.97V
3.63V
IES01 Series
62AK6719

RoHS

Each
1+$ 3.650
5+$ 3.560
10+$ 3.460
25+$ 3.340
100+$ 3.160
ITE
Surface Mount DIP
-
1W
1 Output
3.3V
303mA
-
-
Unregulated
1.5kV
12V
Fixed
8.5mm
7.25mm
-
13.2mm
10.8V
13.2V
IES01 Series
62AK6731

RoHS

Each
1+$ 6.260
5+$ 6.100
10+$ 5.940
25+$ 5.730
100+$ 5.400
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
-
-
Unregulated
1.5kV
12V
Fixed
8.5mm
7.25mm
-
13.2mm
10.8V
13.2V
IES02 Series
62AK6717

RoHS

Each
1+$ 3.650
5+$ 3.560
10+$ 3.460
25+$ 3.340
100+$ 3.160
ITE
Surface Mount DIP
-
1W
1 Output
24V
42mA
-
-
Unregulated
1.5kV
3.3V
Fixed
8.5mm
7.25mm
-
13.2mm
2.97V
3.63V
IES01 Series
62AK6714

RoHS

Each
1+$ 3.650
5+$ 3.560
10+$ 3.460
25+$ 3.340
100+$ 3.160
ITE
Surface Mount DIP
-
1W
1 Output
9V
111mA
-
-
Unregulated
1.5kV
3.3V
Fixed
8.5mm
7.25mm
-
13.2mm
2.97V
3.63V
IES01 Series
62AK6732

RoHS

Each
1+$ 5.430
5+$ 5.290
10+$ 5.160
25+$ 4.980
100+$ 4.700
ITE
Surface Mount DIP
-
2W
1 Output
15V
133mA
-
-
Unregulated
1.5kV
12V
Fixed
8.5mm
7.25mm
-
13.2mm
10.8V
13.2V
IES02 Series
62AK6735

RoHS

Each
1+$ 5.430
5+$ 5.290
10+$ 5.160
25+$ 4.980
100+$ 4.700
ITE
Surface Mount DIP
-
2W
1 Output
15V
133mA
-
-
Unregulated
1.5kV
15V
Fixed
8.5mm
7.25mm
-
13.2mm
13.5V
16.5V
IES02 Series
24AK1767

RoHS

Each
1+$ 3.380
5+$ 3.290
10+$ 3.210
25+$ 3.090
100+$ 2.920
ITE
Surface Mount DIP
1:1
1W
1 Output
6V
167mA
-
-
Unregulated
1.5kV
5V
Fixed
8.5mm
7.25mm
-
13.2mm
4.5V
5.5V
IES01 Series
21AM1701

RoHS

Each
1+$ 2.110
100+$ 1.900
200+$ 1.750
500+$ 1.640
1000+$ 1.560
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
3.3V
303mA
-
-
Unregulated
1.5kV
5V
Fixed
8.5mm
5.8mm
-
13.5mm
4.5V
5.5V
AM1LS-LPZ Series
21AM1673

RoHS

Each
1+$ 2.110
100+$ 1.900
200+$ 1.750
500+$ 1.640
1000+$ 1.560
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
83mA
-
-
Unregulated
3kV
3.3V
Fixed
8.5mm
5.8mm
-
13.5mm
2.97V
3.63V
AM1LS-LPZ Series
21AM2172

RoHS

Each
1+$ 2.730
100+$ 2.440
200+$ 2.280
500+$ 2.140
1000+$ 2.030
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
9V
222mA
-
-
Unregulated
3kV
5V
Fixed
8.5mm
5.8mm
-
13.5mm
4.5V
5.5V
AM2LS-LPZ Series
21AM1842

RoHS

Each
1+$ 2.110
100+$ 1.900
200+$ 1.750
500+$ 1.640
1000+$ 1.560
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
3.3V
303mA
-
-
Unregulated
3kV
24V
Fixed
8.5mm
5.8mm
-
13.5mm
21.6V
26.4V
AM1LS-LPZ Series
21AM1727

RoHS

Each
1+$ 2.110
100+$ 1.900
200+$ 1.750
500+$ 1.640
1000+$ 1.560
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
9V
111mA
-
-
Unregulated
1.5kV
5V
Fixed
8.5mm
5.8mm
-
13.5mm
4.5V
5.5V
AM1LS-LPZ Series
21AM2195

RoHS

Each
1+$ 2.730
100+$ 2.440
200+$ 2.280
500+$ 2.140
1000+$ 2.030
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
12V
167mA
-
-
Unregulated
1.5kV
12V
Fixed
8.5mm
5.8mm
-
13.5mm
10.8V
13.2V
AM2LS-LPZ Series
21AM1750

RoHS

Each
1+$ 2.110
100+$ 1.900
200+$ 1.750
500+$ 1.640
1000+$ 1.560
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
-
-
-
3kV
5V
Fixed
8.5mm
7mm
-
15.24mm
4.5V
5.5V
AM1LS-LPVZ Series
21AM1764

RoHS

Each
1+$ 2.110
100+$ 1.900
200+$ 1.750
500+$ 1.640
1000+$ 1.560
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
24V
42mA
-
-
Unregulated
1.5kV
5V
Fixed
8.5mm
5.8mm
-
13.5mm
4.5V
5.5V
AM1LS-LPZ Series
21AM2212

RoHS

Each
1+$ 2.730
100+$ 2.440
200+$ 2.280
500+$ 2.140
1000+$ 2.030
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
9V
222mA
-
-
Unregulated
3kV
24V
Fixed
8.5mm
5.8mm
-
13.5mm
21.6V
26.4V
AM2LS-LPZ Series
1-25 de 177 itens
de 8 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER