0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

12 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC3354

RoHS

Each
1+$ 51.280
ITE
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
44AC3342

RoHS

Each
1+$ 48.570
ITE
4:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
24V
Fixed
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
44AC3346

RoHS

Each
1+$ 51.280
ITE
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
24V
Fixed
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
44AC3340

RoHS

Each
1+$ 48.180
ITE
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
24V
Fixed
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
44AC3352

RoHS

Each
1+$ 51.280
ITE
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
44AC3348

RoHS

Each
1+$ 48.570
ITE
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
44AC3350

RoHS

Each
1+$ 48.570
ITE
4:1
6W
1 Output
15V
400mA
-
-
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
44AC3345

RoHS

Each
1+$ 51.280
ITE
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
24V
Fixed
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
44AC3341

RoHS

Each
1+$ 48.180
ITE
4:1
6W
1 Output
12V
500mA
-
-
Regulated
1.5kV
24V
Fixed
20.3mm
10.5mm
22mm
9V
36V
THL 6WISM Series
44AC3351

RoHS

Each
1+$ 48.570
ITE
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
44AC3347

RoHS

Each
1+$ 56.650
ITE
4:1
6W
1 Output
3.3V
1.45A
-
-
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
44AC3353

RoHS

Each
1+$ 51.280
ITE
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
48V
Fixed
20.3mm
10.5mm
22mm
18V
75V
THL 6WISM Series
1-12 de 12 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER