0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

8 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
77Y4614

RoHS

Each
1+$ 15.090
5+$ 14.700
10+$ 14.320
25+$ 13.800
100+$ 13.030
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
18V
36V
77Y4615

RoHS

Each
1+$ 17.740
5+$ 17.280
10+$ 16.830
25+$ 16.220
100+$ 15.310
ITE
DIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
18V
36V
77Y4619

RoHS

Each
1+$ 17.390
5+$ 16.940
10+$ 16.500
25+$ 15.900
100+$ 15.010
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
36V
75V
77Y4609

RoHS

Each
1+$ 17.390
5+$ 16.940
10+$ 16.500
25+$ 15.900
100+$ 15.010
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
12V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
9V
18V
77Y4610

RoHS

Each
1+$ 17.740
5+$ 17.280
10+$ 16.830
25+$ 16.220
100+$ 15.310
ITE
DIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.5kV
12V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
9V
18V
77Y4620

RoHS

Each
1+$ 17.740
5+$ 17.280
10+$ 16.830
25+$ 16.220
100+$ 15.310
ITE
DIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
36V
75V
77Y4604

RoHS

Each
1+$ 17.390
5+$ 16.940
10+$ 16.500
25+$ 15.900
100+$ 15.010
ITE
DIP
2:1
1W
2 Output
12V
42mA
-12V
42mA
Regulated
1.5kV
5V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
4.5V
9V
77Y4605

RoHS

Each
1+$ 17.740
5+$ 17.280
10+$ 16.830
25+$ 16.220
100+$ 15.310
ITE
DIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.5kV
5V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
4.5V
9V
1-8 de 8 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER