0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

11 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
08AK8763

RoHS

Each
1+$ 17.870
50+$ 16.220
100+$ 14.860
250+$ 13.800
500+$ 12.900
Surface Mount DIP
3W
2 Output
15V
100mA
-3V
-500mA
Unregulated
5.2kV
5V
Fixed
15mm
8.5mm
23.4mm
4.5V
5.5V
RA3 Series
08AK8771

RoHS

Each
1+$ 15.980
50+$ 14.500
100+$ 13.280
250+$ 12.340
500+$ 11.530
Surface Mount DIP
3W
1 Output
8V
375mA
-
-
Unregulated
5.2kV
12V
Fixed
15mm
8.5mm
23.4mm
11.5V
12.5V
RA3 Series
08AK8777

RoHS

Each
1+$ 19.650
50+$ 17.830
100+$ 16.340
250+$ 15.170
500+$ 14.180
Surface Mount DIP
3W
2 Output
15V
-
-5V
-
Unregulated
5.2kV
12V
Fixed
15mm
8.5mm
23.4mm
11.5V
12.5V
RA3 Series
08AK8787

RoHS

Each
1+$ 18.770
50+$ 17.030
100+$ 15.610
250+$ 14.500
500+$ 13.550
Surface Mount DIP
3W
2 Output
15V
-
-5V
-
Unregulated
5.2kV
24V
Fixed
15mm
8.5mm
23.4mm
23.5V
24.5V
RA3 Series
08AK8759

RoHS

Each
1+$ 17.870
50+$ 16.220
100+$ 14.860
250+$ 13.800
500+$ 12.900
Surface Mount DIP
3W
2 Output
7V
420mA
-1V
-100mA
Unregulated
5.2kV
5V
Fixed
15mm
8.5mm
23.4mm
4.5V
5.5V
RA3 Series
08AK8779

RoHS

Each
1+$ 19.650
50+$ 17.830
100+$ 16.340
250+$ 15.170
500+$ 14.180
Surface Mount DIP
3W
2 Output
20V
75mA
-5V
-300mA
Unregulated
5.2kV
12V
Fixed
15mm
8.5mm
23.4mm
11.5V
12.5V
RA3 Series
08AK8783

RoHS

Each
1+$ 16.780
50+$ 15.230
100+$ 13.950
250+$ 12.960
500+$ 12.110
Surface Mount DIP
3W
1 Output
8V
375mA
-
-
Unregulated
5.2kV
24V
Fixed
15mm
8.5mm
23.4mm
23.5V
24.5V
RA3 Series
08AK8781

RoHS

Each
1+$ 18.770
50+$ 17.030
100+$ 15.610
250+$ 14.500
500+$ 13.550
Surface Mount DIP
3W
2 Output
7V
420mA
-1V
-100mA
Unregulated
5.2kV
24V
Fixed
15mm
8.5mm
23.4mm
23.5V
24.5V
RA3 Series
08AK8769

RoHS

Each
1+$ 19.650
50+$ 17.830
100+$ 16.340
250+$ 15.170
500+$ 14.180
Surface Mount DIP
3W
2 Output
7V
420mA
-1V
-100mA
Unregulated
5.2kV
12V
Fixed
15mm
8.5mm
23.4mm
11.5V
12.5V
RA3 Series
08AK8767

RoHS

Each
1+$ 17.870
50+$ 16.220
100+$ 14.860
250+$ 13.800
500+$ 12.900
Surface Mount DIP
3W
2 Output
20V
75mA
-5V
-300mA
Unregulated
5.2kV
5V
Fixed
15mm
8.5mm
23.4mm
4.5V
5.5V
RA3 Series
08AK8785

RoHS

Each
1+$ 18.770
50+$ 17.030
100+$ 15.610
250+$ 14.500
500+$ 13.550
Surface Mount DIP
3W
2 Output
15V
100mA
-3V
-500mA
Unregulated
5.2kV
24V
Fixed
15mm
8.5mm
23.4mm
23.5V
24.5V
RA3 Series
1-11 de 11 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER