Isolated Surface Mount DC / DC Converters :
169 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(16)
(107)
(46)
Width
=13.7mm
1
(2)
(1)
(3)
(18)
(83)
(30)
(142)
(11)
Power Supply Applications
(125)
(44)
DC / DC Converter Type
(62)
(22)
Input Ratio
(58)
(44)
(45)
Output Power Max
(63)
(63)
(43)
No. of Outputs
(100)
(69)
Output Voltage - Output 1
(10)
(40)
(56)
(58)
(5)
Output Current - Output 1
(13)
(11)
(5)
(6)
(3)
(10)
(7)
(10)
Output Voltage - Output 2
(30)
(29)
(10)
Output Current - Output 2
(13)
(11)
(5)
(6)
(6)
(6)
(6)
(6)
Embalagem
(169)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 25.860 | ITE | - | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 12V | CSA, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 9V | 18V | - | ||||||
Each | 1+$ 24.150 | ITE | - | 2:1 | 2W | 1 Output | 15V | 135mA | - | - | Regulated | 1.5kV | 12V | CSA, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 9V | 18V | - | ||||||
Each | 1+$ 24.150 | ITE | - | 4:1 | 3W | 1 Output | 24V | 125mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+$ 24.150 | ITE | - | 4:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+$ 25.980 | ITE | - | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+$ 29.200 | ITE | - | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+$ 25.980 | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+$ 29.200 | ITE | - | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 9V | 36V | THL 3WISM Series | ||||||
TRACO POWER | Each | 1+$ 15.990 5+$ 15.930 10+$ 15.860 50+$ 15.350 100+$ 15.130 | ITE | - | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | - | Fixed | 13.7mm | 8.45mm | - | 18.9mm | 18V | 36V | TMR 1SM Series | |||||
Each | 1+$ 27.640 5+$ 26.940 10+$ 26.260 50+$ 25.590 100+$ 25.310 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | 8.25mm | - | 24mm | 18V | 36V | TES 2N Series | ||||||
TRACO POWER | Each | 1+$ 26.990 5+$ 26.780 10+$ 26.560 50+$ 25.720 100+$ 25.370 | ITE | - | 2:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 1.5kV | 12V | - | Fixed | 13.7mm | 8mm | - | 24mm | 9V | 18V | TES 2N Series | |||||
TRACO POWER | Each | 1+$ 26.940 5+$ 26.070 10+$ 25.690 50+$ 24.860 100+$ 24.510 | ITE | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.5kV | 12V | - | Fixed | 13.7mm | 8mm | - | 24mm | 9V | 18V | TES 2N Series | |||||
Each | 1+$ 26.990 5+$ 26.780 10+$ 26.560 50+$ 25.710 100+$ 25.350 | ITE | - | 2:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | - | 24mm | 18V | 36V | TES 2N Series | ||||||
TRACO POWER | Each | 1+$ 26.940 5+$ 26.070 10+$ 25.690 50+$ 24.860 100+$ 24.510 | ITE | - | 2:1 | 2W | 1 Output | 15V | 135mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | - | 24mm | 18V | 36V | TES 2N Series | |||||
TRACO POWER | Each | 1+$ 29.790 5+$ 28.420 10+$ 27.060 50+$ 26.170 100+$ 25.810 | ITE | - | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | - | 24mm | 9V | 36V | THL 3WISM Series | |||||
72AK4685 RoHS | TRACO POWER | Each | 1+$ 19.870 5+$ 19.540 10+$ 19.200 | ITE | Surface Mount DIP | - | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 24V | - | Fixed | 13.7mm | 10.2mm | - | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | ||||
72AK4680 RoHS | TRACO POWER | Each | 1+$ 18.800 5+$ 18.570 10+$ 18.340 50+$ 17.620 100+$ 16.140 | ITE | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 3kV | 24V | - | Fixed | 13.7mm | 10.2mm | - | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | ||||
72AK4677 RoHS | TRACO POWER | Each | 1+$ 17.570 5+$ 17.270 10+$ 16.980 | ITE | Surface Mount DIP | - | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 12V | - | Fixed | 13.7mm | 10.2mm | - | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | ||||
72AK4682 RoHS | TRACO POWER | Each | 1+$ 16.350 5+$ 16.160 10+$ 15.960 | ITE | Surface Mount DIP | - | 1W | 1 Output | 12V | 84mA | - | - | Regulated | 3kV | 24V | - | Fixed | 13.7mm | 10.2mm | - | 18.9mm | 21.6V | 26.4V | TRI 1SM Series | ||||
72AK4676 RoHS | TRACO POWER | Each | 1+$ 18.800 5+$ 18.580 10+$ 18.360 | ITE | Surface Mount DIP | - | 1W | 1 Output | 15V | 68mA | - | - | Regulated | 3kV | 12V | - | Fixed | 13.7mm | 10.2mm | - | 18.9mm | 10.8V | 13.2V | TRI 1SM Series | ||||
72AK4669 RoHS | TRACO POWER | Each | 1+$ 20.190 5+$ 19.850 10+$ 19.510 50+$ 18.450 100+$ 17.140 | ITE | Surface Mount DIP | - | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 3kV | 5V | - | Fixed | 13.7mm | 10.2mm | - | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | ||||
72AK4668 RoHS | TRACO POWER | Each | 1+$ 18.800 5+$ 18.580 10+$ 18.360 | ITE | Surface Mount DIP | - | 1W | 1 Output | 15V | 68mA | - | - | Regulated | 3kV | 5V | - | Fixed | 13.7mm | 10.2mm | - | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | ||||
TRACO POWER | Each | 1+$ 20.190 5+$ 19.850 10+$ 19.510 50+$ 18.450 100+$ 17.140 | ITE | Surface Mount DIP | - | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Regulated | 3kV | 5V | - | Fixed | 13.7mm | 10.2mm | - | 18.9mm | 4.5V | 5.5V | TRI 1SM Series | |||||
Each | 1+$ 35.490 | ITE | - | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 4kV | 12V | - | Fixed | 13.7mm | 8.75mm | Surface Mount Device | 24mm | 10.8V | 13.2V | TES 2M Series | ||||||
Each | 1+$ 35.490 | ITE | - | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 4kV | 5V | - | Fixed | 13.7mm | 8.75mm | Surface Mount Device | 24mm | 4.5V | 5.5V | TES 2M Series | ||||||