0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

25 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
20X0358

RoHS

Each
1+$ 40.830
ITE
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 2SM Series
20X0398

RoHS

Each
1+$ 46.910
ITE
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 3SM Series
20X0396

RoHS

Each
1+$ 51.660
ITE
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
-
18.9mm
9V
36V
TDR 3WISM Series
20X0370

RoHS

Each
1+$ 46.910
ITE
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
5V
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
4.5V
9V
TDR 3SM Series
20X0350

RoHS

Each
1+$ 39.180
ITE
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 2SM Series
20X0408

RoHS

Each
1+$ 54.190
ITE
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
9V
36V
TDR 3WISM Series
20X0380

RoHS

Each
1+$ 46.910
ITE
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
9V
18V
TDR 3SM Series
20X0330

RoHS

Each
1+$ 39.180
ITE
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
5V
Fixed
12.8mm
8.7mm
-
18.9mm
4.5V
9V
TDR 2SM Series
05W3277

RoHS

Each
1+$ 38.060
ITE
4:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
9V
36V
-
20X0407

RoHS

Each
1+$ 49.280
ITE
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 3SM Series
70W2185

RoHS

Each
1+$ 38.060
ITE
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
48V
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
18V
75V
TDR 2WISM
70W2162

RoHS

Each
1+$ 36.250
ITE
4:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
12V
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
4.5V
18V
TDR 2WISM Series
70W2181

RoHS

Each
1+$ 36.250
ITE
4:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
48V
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
18V
75V
TDR 2WISM
70W2170

RoHS

Each
1+$ 36.250
ITE
4:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
9V
36V
TDR 2WISM Series
70W2172

RoHS

Each
1+$ 36.250
ITE
4:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
9V
36V
TDR 2WISM Series
70W2176

RoHS

Each
1+$ 38.060
ITE
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
9V
36V
TDR 2WISM Series
20X0356

RoHS

Each
1+$ 41.160
ITE
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 2SM Series
70W2168

RoHS

Each
1+$ 38.060
ITE
4:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
12V
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
4.5V
18V
TDR 2WISM Series
70W2174

RoHS

Each
1+$ 36.250
ITE
4:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
9V
36V
TDR 2WISM Series
70W2183

RoHS

Each
1+$ 36.250
ITE
4:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
48V
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
18V
75V
-
70W2166

RoHS

Each
1+$ 38.060
ITE
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
12V
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
4.5V
18V
TDR 2WISM
70W2179

RoHS

Each
1+$ 36.250
ITE
4:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
48V
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
18V
75V
TDR 2WISM Series
20X0381

RoHS

Each
1+$ 51.660
ITE
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
4.5V
18V
TDR 3WISM Series
20X0383

RoHS

Each
1+$ 46.910
ITE
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
12V
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
9V
18V
TDR 3SM Series
70W2164

RoHS

Each
1+$ 36.250
ITE
4:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
12V
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
4.5V
18V
-
1-25 de 25 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER