TIM 2SM Series Isolated Surface Mount DC / DC Converters :
10 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $ 43.070 | Medical | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | 5kV | 24V | Fixed | 14.4mm | 10.5mm | - | 24.3mm | 18V | 36V | TIM 2SM Series | |||||
Each | 1+ $ 35.080 | Medical | 3:1 | 2W | 1 Output | 3.3V | 500mA | - | - | 5kV | 9V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 4.5V | 12V | TIM 2SM Series | ||||||
Each | 1+ $ 35.080 | Medical | 3:1 | 2W | 1 Output | 9V | 222mA | - | - | 5kV | 9V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 4.5V | 12V | TIM 2SM Series | ||||||
Each | 1+ $ 35.720 | Medical | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | 5kV | 48V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 36V | 75V | TIM 2SM Series | ||||||
Each | 1+ $ 35.080 | Medical | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | 5kV | 12V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 9V | 18V | TIM 2SM Series | ||||||
Each | 1+ $ 35.720 | Medical | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | 5kV | 48V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 36V | 75V | TIM 2SM Series | ||||||
Each | 1+ $ 37.390 | Medical | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | 5kV | 48V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 36V | 75V | TIM 2SM Series | ||||||
Each | 1+ $ 37.390 | Medical | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | 5kV | 48V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 36V | 75V | TIM 2SM Series | ||||||
Each | 1+ $ 35.080 | Medical | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | 5kV | 12V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 9V | 18V | TIM 2SM Series | ||||||
Each | 1+ $ 35.720 | Medical | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | 5kV | 24V | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 18V | 36V | TIM 2SM Series | ||||||