R1SX Series Isolated Surface Mount DC / DC Converters :
4 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 250+ $ 5.220 500+ $ 4.850 1000+ $ 4.560 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 12V | Fixed | 10.8mm | 5.5mm | Surface Mount Device | 12.75mm | 10.8V | 13.2V | R1SX Series | ||||||
Each | 250+ $ 4.730 500+ $ 4.400 1000+ $ 4.130 | Medical | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | Unregulated | 1kV | 3.3V | Fixed | 11.1mm | 5.8mm | Surface Mount Device | 12.75mm | 2.97V | 3.63V | R1SX Series | ||||||
Each | 250+ $ 4.270 500+ $ 3.950 1000+ $ 3.790 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 3kV | 5V | Fixed | 11.1mm | 5.8mm | Surface Mount Device | 12.75mm | 4.5V | 5.5V | R1SX Series | ||||||
Each | 250+ $ 3.870 500+ $ 3.580 1000+ $ 3.440 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 11.1mm | 5.8mm | Surface Mount Device | 12.75mm | 2.97V | 3.63V | R1SX Series | ||||||