MTU1 Series Isolated Surface Mount DC / DC Converters :
5 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(5)
Product Range
=MTU1 Ser...
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
Power Supply Applications
(3)
Input Ratio
(5)
Output Power Max
(3)
(2)
No. of Outputs
(5)
Output Voltage - Output 1
(2)
(1)
(1)
(1)
Output Current - Output 1
(2)
(1)
(1)
(1)
Output Regulation
(5)
Isolation Voltage
(5)
Input Voltage DC Nom
(4)
(1)
Embalagem
(5)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+$ 10.420 5+$ 10.080 10+$ 9.950 25+$ 9.760 50+$ 9.680 Mais preços... | ITE | 1:1 | 2W | 1 Output | 24V | 83mA | Unregulated | 1kV | 5V | Fixed | 8.2mm | 8.5mm | - | 8.4mm | 4.5V | 5.5V | MTU1 Series | |||||
Each | 50+$ 8.550 100+$ 8.190 250+$ 7.740 | ITE | 1:1 | 1W | 1 Output | 9V | 111mA | Unregulated | 1kV | 5V | Fixed | 8.2mm | 8.5mm | Surface Mount Device | 8.4mm | 4.5V | 5.5V | MTU1 Series | ||||||
MURATA POWER SOLUTIONS | Each | 50+$ 8.550 100+$ 8.190 250+$ 7.740 | - | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 8.2mm | 8.5mm | Surface Mount Device | 8.4mm | 10.8V | 13.2V | MTU1 Series | |||||
Each | 50+$ 8.550 100+$ 8.190 250+$ 7.740 | ITE | 1:1 | 1W | 1 Output | 12V | 83mA | Unregulated | 1kV | 5V | Fixed | 8.2mm | 8.5mm | Surface Mount Device | 8.4mm | 4.5V | 5.5V | MTU1 Series | ||||||
MURATA POWER SOLUTIONS | Each | 50+$ 9.570 100+$ 9.480 250+$ 9.350 | - | 1:1 | 2W | 1 Output | 5V | 400mA | Unregulated | 1kV | 5V | Fixed | 8.2mm | 8.5mm | Surface Mount Device | 8.4mm | 4.5V | 5.5V | MTU1 Series | |||||