MTE1 Series Isolated Surface Mount DC / DC Converters :
4 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(4)
Product Range
=MTE1 Ser...
1
(1)
(18)
(47)
(12)
(188)
(30)
(35)
(15)
Power Supply Applications
(3)
Input Ratio
(4)
Output Power Max
(4)
No. of Outputs
(4)
Output Voltage - Output 1
(3)
(1)
Output Current - Output 1
(1)
(3)
Output Regulation
(4)
Isolation Voltage
(4)
Input Voltage DC Nom
(1)
(2)
(1)
Embalagem
(4)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 25+$ 7.720 50+$ 7.640 100+$ 7.530 250+$ 7.420 | ITE | 1:1 | 1W | 1 Output | 6V | 167mA | Unregulated | 1kV | 5V | Fixed | 11mm | 7.05mm | Surface Mount Device | 12.7mm | 4.5V | 5.5V | MTE1 Series | ||||||
MURATA POWER SOLUTIONS | Each | 25+$ 7.660 50+$ 7.510 100+$ 7.190 250+$ 6.790 | - | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 3.3V | Fixed | 11mm | 7.05mm | Surface Mount Device | 12.7mm | 2.97V | 3.63V | MTE1 Series | |||||
Each | 25+$ 7.720 50+$ 7.640 100+$ 7.530 250+$ 7.420 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 5V | Fixed | 11mm | 7.05mm | Surface Mount Device | 12.7mm | 4.5V | 5.5V | MTE1 Series | ||||||
Each | 25+$ 7.660 50+$ 7.510 100+$ 7.190 250+$ 6.790 | ITE | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 1kV | 12V | Fixed | 11mm | 7.05mm | Surface Mount Device | 12.7mm | 10.8V | 13.2V | MTE1 Series | ||||||