MagI3C FISM Series Isolated Surface Mount DC / DC Converters :
4 produto(s) encontrado(s)Ver
Comprador
Engenheiro
Fabricante
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Embalagem
Filtro(s) aplicado(s)
1 Filtro(s) selecionado(s)
| Comparar | Preço para | Quantidade | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 11.810 10+ $ 10.950 25+ $ 10.340 50+ $ 9.820 100+ $ 9.190 Mais preços... | ITE | Module | 1:1 | 1W | 1 Output | 15V | 200mA | Unregulated | 2kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 9.630 10+ $ 9.610 25+ $ 9.530 50+ $ 9.400 100+ $ 8.890 Mais preços... | ITE | Module | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 2kV | 3.3V | Fixed | 10.7mm | 6.7mm | 12.75mm | 2.97V | 3.63V | MagI3C FISM Series | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 8.480 | ITE | Module | 1:1 | 1W | 1 Output | 12V | 200mA | Unregulated | 2kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | MagI3C FISM Series | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Segmento de fita | 1+ $ 8.480 | ITE | Module | 1:1 | 1W | 1 Output | 5V | 200mA | Unregulated | 2kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | MagI3C FISM Series | |||||