0
0 itens$ 0.00

ITE, Industrial & Medical Isolated Surface Mount DC / DC Converters :

64 produto(s) encontrado(s)
Encontre uma grande variedade de ITE, Industrial & Medical Isolated Surface Mount DC / DC Converters em Newark Brasil. Temos em estoque uma ampla variedade de Isolated Surface Mount DC / DC Converters, como ITE & Industrial, ITE, Medical & Gate Drive Isolated Surface Mount DC / DC Converters dos principais fabricantes do mundo, incluindo: Recom Power & Murata Power Solutions.

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
49AM1345

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 3.390
10+$ 3.360
25+$ 3.310
50+$ 3.270
100+$ 3.210
Mais preços...
ITE, Industrial & Medical
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
4.2kV
5V
Fixed
10.55mm
4.04mm
13.7mm
4.5V
5.5V
NXJ1T Series
49AM1343

RoHS

Data e lote

MURATA POWER SOLUTIONS
Each
1+$ 3.850
10+$ 3.800
25+$ 3.750
50+$ 3.710
100+$ 3.640
Mais preços...
ITE, Industrial & Medical
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
4.2kV
5V
Fixed
10.55mm
4.04mm
13.7mm
4.5V
5.5V
NXJ1T Series
49AM1344

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 3.660
10+$ 3.620
25+$ 3.570
50+$ 3.530
100+$ 3.460
Mais preços...
ITE, Industrial & Medical
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
4.2kV
5V
Fixed
10.55mm
4.04mm
13.7mm
4.5V
5.5V
NXJ1T Series
49AM1346

RoHS

Data e lote

MURATA POWER SOLUTIONS
Each
1+$ 3.270
10+$ 3.240
25+$ 3.190
50+$ 3.160
100+$ 3.100
Mais preços...
ITE, Industrial & Medical
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Unregulated
4.2kV
5V
Fixed
10.55mm
4.04mm
13.7mm
4.5V
5.5V
NXJ1T Series
14AM3680

RoHS

Each
1+$ 41.430
25+$ 37.970
50+$ 35.270
100+$ 34.110
250+$ 32.960
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
2 Output
12VDC
83mA
-12V
-83mA
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
REM2A Series
14AM3684

RoHS

Each
1+$ 41.430
25+$ 37.970
50+$ 35.270
100+$ 34.110
250+$ 32.960
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
2 Output
15VDC
67mA
-15V
-67mA
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
REM2A Series
14AM3716

RoHS

Each
1+$ 42.210
25+$ 38.680
50+$ 35.930
100+$ 34.750
250+$ 33.570
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
2 Output
15VDC
67mA
-15V
-67mA
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
REM2A Series
14AM3722

RoHS

Each
1+$ 40.360
25+$ 36.980
50+$ 34.350
100+$ 33.230
250+$ 32.100
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
3.3VDC
600mA
-
-
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
REM2A Series
14AM3728

RoHS

Each
1+$ 42.210
25+$ 38.680
50+$ 35.930
100+$ 34.750
250+$ 33.570
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
2 Output
12VDC
83mA
-12V
-83mA
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
REM2A Series
14AM3742

RoHS

Each
1+$ 50.030
25+$ 45.850
50+$ 42.590
100+$ 41.190
250+$ 39.800
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
9VDC
389mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
REM4A Series
14AM3762

RoHS

Each
1+$ 52.380
25+$ 47.990
50+$ 44.580
100+$ 43.120
250+$ 41.660
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
2 Output
15VDC
117mA
-15V
-117mA
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
REM4A Series
14AM3736

RoHS

Each
1+$ 40.360
25+$ 36.980
50+$ 34.350
100+$ 33.230
250+$ 32.100
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
24VDC
83mA
-
-
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
REM2A Series
14AM3794

RoHS

Each
1+$ 50.960
25+$ 46.690
50+$ 43.380
100+$ 41.950
250+$ 40.530
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
24VDC
146mA
-
-
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
REM4A Series
14AM3686

RoHS

Each
1+$ 39.610
25+$ 36.290
50+$ 33.710
100+$ 32.610
250+$ 31.500
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
15VDC
134mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
REM2A Series
14AM3694

RoHS

Each
1+$ 39.610
25+$ 36.290
50+$ 33.710
100+$ 32.610
250+$ 31.500
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
9VDC
222mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
REM2A Series
14AM3778

RoHS

Each
1+$ 50.960
25+$ 46.690
50+$ 43.380
100+$ 41.950
250+$ 40.530
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
15VDC
234mA
-
-
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
REM4A Series
14AM3754

RoHS

Each
1+$ 50.030
25+$ 45.850
50+$ 42.590
100+$ 41.190
250+$ 39.800
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
5V
700mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
REM4A Series
14AM3790

RoHS

Each
1+$ 53.350
25+$ 48.880
50+$ 45.410
100+$ 43.920
250+$ 42.430
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
2 Output
15VDC
117mA
-15V
-117mA
Regulated
5kV
48V
Fixed
14.4mm
10.2mm
24.3mm
36V
75V
REM4A Series
14AM3772

RoHS

Each
1+$ 53.350
25+$ 48.880
50+$ 45.410
100+$ 43.920
250+$ 42.430
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
2 Output
12VDC
146mA
-12V
-146mA
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
REM4A Series
14AM3744

RoHS

Each
1+$ 52.380
25+$ 47.990
50+$ 44.580
100+$ 43.120
250+$ 41.660
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
2 Output
12VDC
146mA
-12V
-146mA
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
REM4A Series
14AM3768

RoHS

Each
1+$ 50.960
25+$ 46.690
50+$ 43.380
100+$ 41.950
250+$ 40.530
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
5V
700mA
-
-
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
REM4A Series
14AM3750

RoHS

Each
1+$ 50.030
25+$ 45.850
50+$ 42.590
100+$ 41.190
250+$ 39.800
ITE, Industrial & Medical
SMD-16, Module
2:1
4W
1 Output
15VDC
234mA
-
-
Regulated
5kV
5V
Fixed
14.4mm
10.2mm
24.3mm
4.5V
12V
REM4A Series
14AM3704

RoHS

Each
1+$ 39.610
25+$ 36.290
50+$ 33.710
100+$ 32.610
250+$ 31.500
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
1 Output
24VDC
83mA
-
-
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
REM2A Series
14AM3712

RoHS

Each
1+$ 42.210
25+$ 38.680
50+$ 35.930
100+$ 34.750
250+$ 33.570
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
2 Output
12VDC
83mA
-12V
-83mA
Regulated
5kV
24V
Fixed
14.4mm
10.2mm
24.3mm
18V
36V
REM2A Series
14AM3696

RoHS

Each
1+$ 41.430
25+$ 37.970
50+$ 35.270
100+$ 34.110
250+$ 32.960
ITE, Industrial & Medical
SMD-16, Module
2:1
2W
2 Output
12VDC
83mA
-12V
-83mA
Regulated
5kV
12V
Fixed
14.4mm
10.2mm
24.3mm
9V
18V
REM2A Series
1-25 de 64 itens
de 3 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER