0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

9 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
79AK6606

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 4.620
10+$ 4.390
25+$ 4.300
50+$ 4.220
ITE
Surface Mount Device
1W
2 Output
6V
111mA
-3V
111mA
-
3kV
12V
Fixed
12mm
4.25mm
16mm
10.8V
13.2V
MGN1 Series
79AK6605

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 4.620
10+$ 4.390
25+$ 4.300
50+$ 4.220
ITE
Surface Mount Device
1W
2 Output
6V
111mA
-3V
111mA
-
3kV
5V
Fixed
12mm
4.25mm
16mm
4.5V
5.5V
MGN1 Series
08AK8763

RoHS

Each
1+$ 17.870
50+$ 16.220
100+$ 14.860
250+$ 13.800
500+$ 12.900
-
Surface Mount DIP
3W
2 Output
15V
100mA
-3V
-500mA
Unregulated
5.2kV
5V
Fixed
15mm
8.5mm
23.4mm
4.5V
5.5V
RA3 Series
08AK8785

RoHS

Each
1+$ 18.770
50+$ 17.030
100+$ 15.610
250+$ 14.500
500+$ 13.550
-
Surface Mount DIP
3W
2 Output
15V
100mA
-3V
-500mA
Unregulated
5.2kV
24V
Fixed
15mm
8.5mm
23.4mm
23.5V
24.5V
RA3 Series
16AM5441

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 5.180
10+$ 4.940
25+$ 4.850
50+$ 4.790
ITE & Industrial
Module
1W
2 Output
15V
56mA
-3V
56mA
-
5.2kV
15V
Fixed
12mm
4.45mm
16mm
13.5V
16.5V
MGJ1V Series
16AM5438

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 5.180
10+$ 4.940
25+$ 4.850
50+$ 4.790
ITE & Industrial
Module
1W
2 Output
15V
56mA
-3V
56mA
-
5.2kV
12V
Fixed
12mm
4.45mm
16mm
10.8V
13.2V
MGJ1V Series
77AK2045

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
500+$ 4.520
1000+$ 4.250
ITE
Surface Mount Device
1W
2 Output
6V
111mA
-3V
111mA
-
3kV
12V
Fixed
12mm
4.25mm
16mm
10.8V
13.2V
MGN1 Series
77AK2043

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
500+$ 4.520
1000+$ 4.250
ITE
Surface Mount Device
1W
2 Output
6V
111mA
-3V
111mA
-
3kV
5V
Fixed
12mm
4.25mm
16mm
4.5V
5.5V
MGN1 Series
16AM5443

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 6.440
10+$ 6.150
25+$ 6.040
50+$ 5.950
ITE & Industrial
Module
1W
2 Output
15V
56mA
-3V
56mA
-
5.2kV
24V
Fixed
14.5mm
4.45mm
16mm
21.6V
26.4V
MGJ1V Series
1-9 de 9 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER