0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

98 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AM5419

RoHS

Each
1+$ 4.940
5+$ 4.810
10+$ 4.690
25+$ 4.520
100+$ 4.270
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1kV
24V
-
Fixed
10.7mm
6.7mm
-
15.24mm
21.6V
26.4V
PBT01F Series
47Y9969

RoHS

Each
1+$ 6.270
5+$ 5.930
10+$ 5.650
25+$ 5.250
50+$ 4.900
Mais preços...
ITE
-
-
1W
-
9V
111mA
-
-
Unregulated
1.5kV
24V
-
Fixed
8.3mm
7mm
-
12.7mm
21.6V
26.4V
ISE Series
51AH4569

RoHS

Data e lote

Each
1+$ 3.650
5+$ 3.560
10+$ 3.460
25+$ 3.340
100+$ 3.160
ITE
DIP
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
1.5kV
5V
-
Fixed
8.5mm
7.25mm
Surface Mount Device
13.2mm
4.5V
5.5V
IFS01 Series
52R2761

RoHS

Each
1+$ 6.290
5+$ 6.130
10+$ 5.970
25+$ 5.750
100+$ 5.410
ITE
-
1:1
1W
1 Output
9V
110mA
-
-
Unregulated
1kV
5V
-
Fixed
7.5mm
6.25mm
Surface Mount Device
12.7mm
4.5V
5.5V
ISF Series
44Y5422

RoHS

Each
1+$ 5.040
5+$ 4.910
10+$ 4.770
25+$ 4.600
100+$ 4.340
ITE
DIP
1:1
1W
1 Output
9V
111mA
-
-
Semi-regulated
1.5kV
12V
-
Fixed
8.3mm
7mm
Surface Mount Device
12.7mm
10.8V
13.2V
-
62AK6720

RoHS

Each
1+$ 3.650
5+$ 3.560
10+$ 3.460
25+$ 3.340
100+$ 3.160
-
Surface Mount DIP
-
1W
1 Output
9V
111mA
-
-
Unregulated
1.5kV
15V
-
Fixed
8.5mm
7.25mm
-
13.2mm
13.5V
16.5V
IES01 Series
62AK6714

RoHS

Each
1+$ 3.650
5+$ 3.560
10+$ 3.460
25+$ 3.340
100+$ 3.160
ITE
Surface Mount DIP
-
1W
1 Output
9V
111mA
-
-
Unregulated
1.5kV
3.3V
-
Fixed
8.5mm
7.25mm
-
13.2mm
2.97V
3.63V
IES01 Series
13M3309

RoHS

Each
1+$ 11.530
5+$ 11.260
10+$ 11.000
50+$ 10.640
100+$ 10.480
ITE
-
1:1
1W
1 Output
9V
110mA
-
-
Unregulated
1kV
5V
-
Fixed
8mm
6.8mm
-
12.7mm
4.5V
5.5V
TSM Series
44AC3006

RoHS

Each
1+$ 31.190
5+$ 27.650
10+$ 23.410
50+$ 21.290
100+$ 20.930
ITE
-
4:1
1W
1 Output
9V
112mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
18V
TDN 1WISM Series
74AJ4896

RoHS

Each
1+$ 18.460
5+$ 18.040
10+$ 17.610
50+$ 17.040
100+$ 16.810
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
-
-
Regulated
1.6kV
12V
-
Fixed
11.3mm
7.6mm
-
11.9mm
9V
18V
TRS 2 Series
74AJ4897

RoHS

Each
1+$ 14.960
5+$ 14.700
10+$ 14.450
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
-
-
Regulated
1.6kV
24V
-
Fixed
11.3mm
7.6mm
-
11.9mm
18V
36V
TRS 2 Series
74AJ4895

RoHS

Each
1+$ 17.790
5+$ 17.610
10+$ 17.450
50+$ 16.740
100+$ 16.620
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
-
-
Regulated
1.6kV
9V
-
Fixed
11.3mm
7.6mm
-
11.9mm
4.5V
13.2V
TRS 2 Series
46AM5828

RoHS

Each
1+$ 3.490
10+$ 3.340
25+$ 3.140
50+$ 2.900
100+$ 2.730
Mais preços...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
9V
112mA
-
-
Unregulated
1.5kV
12V
-
Fixed
7.6mm
6.25mm
-
12.7mm
9.6V
14.4V
MPBXT-NP
46AM5835

RoHS

Each
1+$ 3.490
10+$ 3.340
25+$ 3.140
50+$ 2.900
100+$ 2.730
Mais preços...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
9V
112mA
-
-
Unregulated
1.5kV
24V
-
Fixed
10.8mm
6.9mm
-
12.8mm
19.2V
28.8V
MPBXT-N3P
46AM5868

RoHS

Each
1+$ 3.490
10+$ 3.340
25+$ 3.140
50+$ 2.900
100+$ 2.730
Mais preços...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
9V
112mA
-
-
Unregulated
3kV
12V
-
Fixed
7.6mm
6.25mm
-
12.7mm
9.6V
14.4V
MPFXT-NPH3
27AM4645

RoHS

Each
1+$ 4.940
5+$ 4.820
10+$ 4.700
50+$ 4.520
100+$ 4.270
ITE & Industrial
Surface Mount DIP
-
1W
2 Output
9V
56mA
-9V
-56mA
Unregulated
1kV
24V
-
Fixed
10.7mm
6.7mm
-
15.24mm
21.6V
26.4V
PBT01F Series
46AM5866

RoHS

Each
1+$ 3.490
10+$ 3.340
25+$ 3.140
50+$ 2.900
100+$ 2.730
Mais preços...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
9V
112mA
-
-
Unregulated
3kV
5V
-
Fixed
7.6mm
6.25mm
-
12.7mm
4.5V
5.5V
MPFXT-NPH3
46AM5823

RoHS

Each
1+$ 3.490
10+$ 3.340
25+$ 3.140
50+$ 2.900
100+$ 2.730
Mais preços...
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
9V
112mA
-
-
Unregulated
1.5kV
5V
-
Fixed
7.6mm
6.25mm
-
12.7mm
4.5V
5.5V
-
61K3409

RoHS

Each
35+$ 9.450
70+$ 9.320
175+$ 9.240
350+$ 9.060
ITE
-
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
1kV
12V
-
Fixed
7.7mm
6.6mm
Surface Mount Device
12.7mm
10.8V
13.2V
-
61K3401

RoHS

Each
35+$ 8.980
70+$ 8.860
175+$ 8.790
350+$ 8.610
-
-
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
1kV
5V
-
Fixed
7.7mm
6.6mm
Surface Mount Device
12.7mm
4.5V
5.5V
NTE Series
70K4005

RoHS

Each
35+$ 8.980
70+$ 8.860
175+$ 8.790
350+$ 8.610
ITE
-
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
1kV
3.3V
-
Fixed
7.7mm
5.85mm
Surface Mount Device
12.7mm
2.97V
3.63V
NTE Series
73AC5548

RoHS

Each
1+$ 34.940
Medical
-
2:1
2W
1 Output
9V
222mA
-
-
-
5kV
24V
-
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
18V
36V
TIM 2SM
51R5669

RoHS

Each
1+$ 11.480
ITE
-
1:1
1W
1 Output
9V
110mA
-
-
Unregulated
1kV
12V
-
Fixed
8mm
6.8mm
Surface Mount Device
12.7mm
10.8V
13.2V
-
12T2916

RoHS

Each
60+$ 8.510
120+$ 8.390
300+$ 8.230
ITE
-
1:1
1W
1 Output
9V
111mA
-
-
Unregulated
1kV
5V
-
Fixed
8.2mm
8.5mm
Surface Mount Device
8.4mm
4.5V
5.5V
MTU1 Series
61K3385

RoHS

Each
25+$ 9.050
50+$ 8.920
125+$ 8.790
250+$ 8.630
ITE
-
1:1
1W
2 Output
9V
55mA
-9V
55mA
Unregulated
1kV
5V
-
Fixed
7.7mm
6.6mm
Surface Mount Device
15.24mm
4.5V
5.5V
NTA Series
1-25 de 98 itens
de 4 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER