0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

6 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
79AK6609

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 4.320
10+$ 4.090
25+$ 4.010
50+$ 3.930
ITE
Surface Mount Device
1W
1 Output
8V
125mA
-
3kV
12V
Fixed
12mm
4.25mm
14.5mm
10.8V
13.2V
MGN1 Series
79AK6607

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 4.320
10+$ 4.090
25+$ 4.010
50+$ 3.930
ITE
Surface Mount Device
1W
1 Output
8V
125mA
-
3kV
5V
Fixed
12mm
4.25mm
14.5mm
4.5V
5.5V
MGN1 Series
08AK8771

RoHS

Each
1+$ 15.980
50+$ 14.500
100+$ 13.280
250+$ 12.340
500+$ 11.530
-
Surface Mount DIP
3W
1 Output
8V
375mA
Unregulated
5.2kV
12V
Fixed
15mm
8.5mm
23.4mm
11.5V
12.5V
RA3 Series
08AK8783

RoHS

Each
1+$ 16.780
50+$ 15.230
100+$ 13.950
250+$ 12.960
500+$ 12.110
-
Surface Mount DIP
3W
1 Output
8V
375mA
Unregulated
5.2kV
24V
Fixed
15mm
8.5mm
23.4mm
23.5V
24.5V
RA3 Series
77AK2051

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
500+$ 4.210
1000+$ 3.960
ITE
Surface Mount Device
1W
1 Output
8V
125mA
-
3kV
12V
Fixed
12mm
4.25mm
14.5mm
10.8V
13.2V
MGN1 Series
77AK2047

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
500+$ 4.210
1000+$ 3.960
ITE
Surface Mount Device
1W
1 Output
8V
125mA
-
3kV
5V
Fixed
12mm
4.25mm
14.5mm
4.5V
5.5V
MGN1 Series
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER