0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

85 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
52X6107

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 10.420
5+$ 10.080
10+$ 9.950
25+$ 9.760
50+$ 9.680
Mais preços...
ITE
-
1:1
2W
1 Output
24V
83mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
8.2mm
8.5mm
-
8.4mm
4.5V
5.5V
MTU1 Series
45Y2532

RoHS

Each
1+$ 40.940
ITE
-
4:1
6W
1 Output
24V
250mA
-
-
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
9V
36V
THL 6WISM Series
45Y2524

RoHS

Each
1+$ 28.790
ITE
-
4:1
3W
1 Output
24V
125mA
-
-
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2539

RoHS

Each
1+$ 40.940
ITE
-
4:1
6W
1 Output
24V
250mA
-
-
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
33AC6868

RoHS

Data e lote

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 20.280
10+$ 20.040
25+$ 19.680
50+$ 19.440
100+$ 18.960
Gate Drive
Full Bridge
2:1
3W
3 Output
24V
62.5mA
24V
24V
125mA
62.5mA
Unregulated
5.7kV
5V
-
Fixed
14.05mm
22.61mm
Surface Mount Device
41.53mm
4.5V
9V
MGJ6 Series
44Y5440

RoHS

Each
1+$ 6.240
5+$ 6.090
10+$ 5.930
25+$ 5.730
100+$ 5.420
ITE
DIP
1:1
1W
1 Output
24V
42mA
-
-
-
-
Semi-regulated
1.5kV
24V
-
Fixed
8.3mm
7mm
Surface Mount Device
12.7mm
21.6V
26.4V
-
62AK6717

RoHS

Each
1+$ 4.390
5+$ 4.280
10+$ 4.170
25+$ 4.030
100+$ 3.810
ITE
Surface Mount DIP
-
1W
1 Output
24V
42mA
-
-
-
-
Unregulated
1.5kV
3.3V
-
Fixed
8.5mm
7.25mm
-
13.2mm
2.97V
3.63V
IES01 Series
44AC3004

RoHS

Each
1+$ 26.640
ITE
-
4:1
1W
1 Output
24V
45mA
-
-
-
-
Regulated
1.6kV
12V
-
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
18V
TDN 1WISM Series
46AM5871

RoHS

Each
1+$ 2.320
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
24V
42mA
-
-
-
-
Unregulated
3kV
12V
-
Fixed
7.6mm
6.25mm
-
12.7mm
9.6V
14.4V
MPFXT-NPH3
46AM5831

RoHS

Each
1+$ 2.320
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
24V
42mA
-
-
-
-
Unregulated
1.5kV
12V
-
Fixed
7.6mm
6.25mm
-
12.7mm
9.6V
14.4V
MPBXT-NP
49AM1328

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 12.630
5+$ 12.500
10+$ 12.310
25+$ 12.200
50+$ 11.940
Mais preços...
ITE & Industrial
Surface Mount DIP
4:1
3W
1 Output
24V
125mA
-
-
-
-
Regulated
5kV
12V
-
Fixed
15.6mm
5.45mm
-
23.5mm
9V
36V
NCM3 Series
46AM5826

RoHS

Each
1+$ 2.320
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
24V
42mA
-
-
-
-
Unregulated
1.5kV
5V
-
Fixed
7.6mm
6.25mm
-
12.7mm
4.5V
5.5V
MPBXT-NP
46AM5838

RoHS

Each
1+$ 2.320
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
24V
42mA
-
-
-
-
Unregulated
1.5kV
24V
-
Fixed
10.8mm
6.9mm
-
12.8mm
19.2V
28.8V
MPBXT-N3P
73AM7059

RoHS

Each
1+$ 8.730
5+$ 7.970
10+$ 7.800
25+$ 7.630
50+$ 7.280
Mais preços...
ITE
Surface Mount DIP
-
2W
1 Output
24V
84mA
-
-
-
-
Unregulated
3kV
24V
-
Fixed
10.8mm
6.9mm
-
12.8mm
21.6V
26.4V
DEP2-M Series
73AM7054

RoHS

Each
1+$ 8.730
5+$ 7.970
10+$ 7.800
25+$ 7.630
50+$ 7.280
Mais preços...
ITE
Surface Mount DIP
-
2W
1 Output
24V
84mA
-
-
-
-
Unregulated
3kV
15V
-
Fixed
10.8mm
6.9mm
-
12.8mm
13.5V
16.5V
DEP2-M Series
73AM7049

RoHS

Each
1+$ 8.730
5+$ 7.970
10+$ 7.800
25+$ 7.630
50+$ 7.280
Mais preços...
ITE
Surface Mount DIP
-
2W
1 Output
24V
84mA
-
-
-
-
Unregulated
3kV
12V
-
Fixed
10.8mm
6.9mm
-
12.8mm
10.8V
13.2V
DEP2-M Series
73AM7039

RoHS

Each
1+$ 8.730
5+$ 7.970
10+$ 7.800
25+$ 7.630
50+$ 7.280
Mais preços...
ITE
Surface Mount DIP
-
2W
1 Output
24V
84mA
-
-
-
-
Unregulated
1.5kV
24V
-
Fixed
10.8mm
6.9mm
-
12.8mm
21.6V
26.4V
DDP2-M Series
73AM7029

RoHS

Each
1+$ 8.730
5+$ 7.970
10+$ 7.800
25+$ 7.630
50+$ 7.280
Mais preços...
ITE
Surface Mount DIP
-
2W
1 Output
24V
84mA
-
-
-
-
Unregulated
1.5kV
12V
-
Fixed
10.8mm
6.9mm
-
12.8mm
10.8V
13.2V
DDP2-M Series
73AM7034

RoHS

Each
1+$ 8.730
5+$ 7.970
10+$ 7.800
25+$ 7.630
50+$ 7.280
Mais preços...
ITE
Surface Mount DIP
-
2W
1 Output
24V
84mA
-
-
-
-
Unregulated
1.5kV
15V
-
Fixed
10.8mm
6.9mm
-
12.8mm
13.5V
16.5V
DDP2-M Series
97AC7055

RoHS

Each
25+$ 7.370
50+$ 6.720
100+$ 6.350
250+$ 6.190
ITE
DIP
1:1
2W
1 Output
24V
84mA
-
-
-
-
Unregulated
3kV
24V
-
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
21.6V
26.4V
R2SX Series
97AC7052

RoHS

Each
250+$ 5.520
ITE
DIP
1:1
2W
1 Output
24V
84mA
-
-
-
-
Unregulated
1kV
24V
-
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
21.6V
26.4V
R2SX Series
97AC7054

RoHS

Each
250+$ 6.080
ITE
DIP
1:1
2W
1 Output
24V
84mA
-
-
-
-
Unregulated
3kV
24V
-
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
21.6V
26.4V
R2SX Series
03AC0324

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 19.420
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
-
-
125mA
Unregulated
5.7kV
24V
-
Fixed
22.61mm
14.05mm
Surface Mount Device
29.51mm
18V
36V
MGJ6 Series
90AJ0916

RoHS

Each
100+$ 17.380
250+$ 16.140
500+$ 15.090
ITE
Surface Mount DIP
1:1
2W
1 Output
24V
83mA
-
-
-
-
Regulated
3kV
24V
-
Fixed
17.2mm
8.7mm
-
18.9mm
18V
36V
RSH2 Series
22AC3852

RoHS

Each
10+$ 32.140
25+$ 30.980
100+$ 29.230
ITE
DIP
4:1
3W
1 Output
24V
125mA
-
-
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU03 Series
1-25 de 85 itens
de 4 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER