0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

37 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC3100

RoHS

Each
1+$ 33.070
5+$ 32.460
10+$ 31.860
50+$ 30.450
100+$ 30.020
ITE
-
4:1
5W
1 Output
5V
1A
-
-
Regulated
1.6kV
48V
-
Fixed
9.1mm
10.2mm
-
13.2mm
18V
75V
TDN 5WISM Series
59M2628

RoHS

Each
1+$ 41.630
5+$ 40.270
10+$ 39.710
50+$ 38.420
100+$ 37.890
ITE
-
2:1
5W
1 Output
12V
420mA
-
-
-
1.5kV
24V
-
Fixed
20.6mm
10.2mm
-
33.4mm
18V
36V
TES 5 Series
44AC3096

RoHS

Each
1+$ 70.370
5+$ 62.140
10+$ 52.270
50+$ 47.320
ITE
-
4:1
5W
2 Output
5V
500mA
-5V
500mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 5WISM Series
44AC3090

RoHS

Each
1+$ 33.560
5+$ 33.070
10+$ 32.290
50+$ 31.500
100+$ 30.520
ITE
-
4:1
5W
1 Output
5V
1A
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
9.9mm
-
13.2mm
9V
36V
TDN 5WISM Series
44AC3097

RoHS

Each
1+$ 35.080
5+$ 34.660
10+$ 34.260
50+$ 33.910
100+$ 33.880
ITE
-
4:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 5WISM Series
44AC3089

RoHS

Each
1+$ 34.150
5+$ 33.070
10+$ 31.970
50+$ 30.950
100+$ 30.510
ITE
-
4:1
5W
1 Output
3.3V
1A
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 5WISM Series
44AC3098

RoHS

Each
1+$ 34.500
5+$ 34.300
10+$ 34.100
50+$ 30.800
100+$ 30.280
ITE
-
4:1
5W
2 Output
15V
168mA
-15V
168mA
Regulated
1.6kV
24V
-
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 5WISM Series
44AC3107

RoHS

Each
1+$ 35.080
5+$ 34.660
10+$ 34.260
50+$ 33.720
100+$ 33.480
ITE
-
4:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
48V
-
Fixed
9.1mm
10.2mm
-
13.2mm
18V
75V
TDN 5WISM Series
44AC3082

RoHS

Each
1+$ 45.960
5+$ 40.740
10+$ 34.500
50+$ 31.380
100+$ 30.840
ITE
-
3:1
5W
1 Output
15V
333mA
-
-
Regulated
1.6kV
9V
-
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
13.2V
TDN 5WISM Series
51R5166

RoHS

Each
1+$ 56.310
-
-
4:1
5W
1 Output
3.3V
1.2A
-
-
-
1.5kV
24V
IEC, UL
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
9V
36V
-
51R5168

RoHS

Each
1+$ 49.360
-
-
4:1
5W
1 Output
5V
1A
-
-
-
1.5kV
24V
IEC, UL
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
9V
36V
-
51R5179

RoHS

Each
1+$ 49.360
-
-
4:1
5W
1 Output
12V
420mA
-
-
-
1.5kV
48V
-
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
18V
75V
TES 5WI
51R5178

RoHS

Each
1+$ 49.360
-
-
4:1
5W
1 Output
5V
1A
-
-
-
1.5kV
48V
IEC, UL
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
18V
75V
-
51R5176

RoHS

Each
1+$ 52.030
-
-
4:1
5W
2 Output
15V
165mA
-15V
165mA
-
1.5kV
24V
IEC, UL
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
9V
36V
-
51R5171

RoHS

Each
1+$ 49.360
-
-
4:1
5W
1 Output
15V
335mA
-
-
-
1.5kV
24V
IEC, UL
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
9V
36V
-
51R5170

RoHS

Each
1+$ 49.360
-
-
4:1
5W
1 Output
12V
420mA
-
-
-
1.5kV
24V
-
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
9V
36V
TES 5WI
51R5180

RoHS

Each
1+$ 49.360
-
-
4:1
5W
1 Output
15V
335mA
-
-
-
1.5kV
48V
-
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
18V
75V
TES 5WI
51R5181

RoHS

Each
1+$ 52.030
-
-
4:1
5W
2 Output
5V
500mA
-5V
500mA
-
1.5kV
48V
-
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
18V
75V
TES 5WI
51R5182

RoHS

Each
1+$ 52.030
-
-
4:1
5W
2 Output
12V
210mA
-12V
210mA
-
1.5kV
48V
-
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
18V
75V
TES 5WI
51R5183

RoHS

Each
1+$ 52.030
-
-
4:1
5W
2 Output
15V
165mA
-15V
165mA
-
1.5kV
48V
-
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
18V
75V
TES 5WI
51R5177

RoHS

Each
1+$ 56.310
-
-
4:1
5W
1 Output
3.3V
1.2A
-
-
-
1.5kV
48V
-
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
18V
75V
TES 5WI
44AC3081

RoHS

Each
1+$ 41.350
ITE
-
3:1
5W
1 Output
12V
420mA
-
-
Regulated
1.6kV
9V
-
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
13.2V
TDN 5WISM Series
44AC3093

RoHS

Each
1+$ 41.350
ITE
-
4:1
5W
1 Output
24V
210mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 5WISM Series
44AC3108

RoHS

Each
1+$ 43.260
ITE
-
4:1
5W
2 Output
15V
168mA
-15V
168mA
Regulated
1.6kV
48V
-
Fixed
9.1mm
10.2mm
-
13.2mm
18V
75V
TDN 5WISM Series
44AC3092

RoHS

Each
1+$ 41.350
ITE
-
4:1
5W
1 Output
15V
333mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 5WISM Series
1-25 de 37 itens
de 2 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER