0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

5 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
65T6566

RoHS

Each
200+$ 45.800
-
Sixteenth Brick, DOSA
4:1
50W
1 Output
5V
10A
2.25kV
48V
-
Fixed, Adjustable
23.1mm
9.14mm
Surface Mount Device
33.27mm
18V
75V
-
04X5798

RoHS

Each
192+$ 40.890
-
Sixteenth Brick
-
50W
1 Output
3.3V
15A
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.4mm
Surface Mount Device
33mm
36V
75V
AVD50B Series
41AC9358

RoHS

Each
192+$ 36.660
-
Sixteenth Brick
-
50W
1 Output
12V
4.17A
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.4mm
Surface Mount Device
33mm
36V
75V
AVD50B Series
41AC9355

RoHS

Each
192+$ 36.740
-
Sixteenth Brick
-
50W
1 Output
5V
10A
-
-
CSA, EN, UL
Fixed, Adjustable
22.9mm
9.4mm
Surface Mount Device
33mm
36V
75V
AVD50B Series
59AC8068

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 53.770
5+$ 53.220
10+$ 52.390
25+$ 51.850
50+$ 50.750
Mais preços...
ITE
Sixteenth Brick
4:1
50W
1 Output
5V
10A
2.25kV
48V
-
Fixed, Adjustable
22.9mm
9.14mm
-
33mm
18V
75V
UWS Series
1-5 de 5 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER