Isolated Surface Mount DC / DC Converters :
7 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(2)
(5)
Output Power Max
=15W
1
(11)
(932)
(3)
(26)
(6)
(471)
(7)
(3)
Power Supply Applications
(5)
DC / DC Converter Type
(7)
Input Ratio
(7)
No. of Outputs
(6)
(1)
Output Voltage - Output 1
(1)
(4)
(1)
(1)
Output Current - Output 1
(1)
(1)
(1)
(3)
(1)
Output Voltage - Output 2
(1)
Output Current - Output 2
(1)
Isolation Voltage
(5)
(2)
Embalagem
(7)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+$ 68.310 25+$ 64.420 50+$ 61.100 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1kV | 24V | - | Fixed | 39.9mm | 5mm | Surface Mount Device | 27.6mm | 18V | 36V | CC-P-E Series | ||||||
Each | 100+$ 81.870 250+$ 77.190 | ITE | DIP | 2:1 | 15W | 2 Output | 5V | 2.65A | 3.3V | 3A | 1.5kV | 24V | - | Fixed | 25.4mm | 13.21mm | Surface Mount Device | 50.8mm | 18V | 36V | - | ||||||
Each | 10+$ 68.310 25+$ 64.420 50+$ 61.100 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1kV | 24V | - | Fixed | 39.9mm | 5mm | - | 27.6mm | 18V | 36V | - | ||||||
Each | 10+$ 73.780 25+$ 69.840 50+$ 66.520 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1kV | 24V | - | Fixed | 39.9mm | 6.8mm | Surface Mount Device | 29.6mm | 18V | 36V | CC-P-E Series | ||||||
Each | 10+$ 73.780 25+$ 69.840 50+$ 66.520 | - | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1kV | 24V | - | - | 39.9mm | 6.8mm | - | 29.6mm | 18V | 36V | - | ||||||
Each | 10+$ 73.780 | ITE | DIP | 2:1 | 15W | 1 Output | 3.3V | 4.5A | - | - | 1kV | 24V | - | Fixed | 39.9mm | 6.8mm | Surface Mount Device | 29.6mm | 18V | 36V | CC-P-E Series | ||||||
Each | 100+$ 53.850 250+$ 50.210 | - | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | 1.5kV | 24V | UL | Fixed | 25.4mm | 12mm | Surface Mount Device | 50.8mm | 18V | 36V | - | ||||||