0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

45 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AM5431

RoHS

Each
1+$ 4.940
5+$ 4.810
10+$ 4.690
25+$ 4.520
100+$ 4.270
ITE & Industrial
Surface Mount DIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
27AM5359

RoHS

Each
1+$ 4.940
5+$ 4.810
10+$ 4.690
25+$ 4.520
100+$ 4.270
ITE & Industrial
Surface Mount DIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
PBT01F Series
27AM5245

RoHS

Each
25+$ 4.520
100+$ 4.270
ITE & Industrial
Surface Mount DIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
3V
3.6V
PBT01F Series
27AM5246

RoHS

Each
25+$ 4.570
100+$ 4.320
ITE & Industrial
Surface Mount DIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
2kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
3V
3.6V
PBT01F Series
27AM5304

RoHS

Each
100+$ 4.270
ITE & Industrial
Surface Mount DIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
PBT01F Series
27AM5360

RoHS

Each
25+$ 4.570
100+$ 4.320
ITE & Industrial
Surface Mount DIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
2kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
PBT01F Series
27AM5435

RoHS

Each
100+$ 4.370
ITE & Industrial
Surface Mount DIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
3kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
27AM5249

RoHS

Each
100+$ 4.370
ITE & Industrial
Surface Mount DIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
3kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
3V
3.6V
PBT01F Series
27AM5247

RoHS

Each
100+$ 4.320
ITE & Industrial
Surface Mount DIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
2kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
3V
3.6V
PBT01F Series
27AM5362

RoHS

Each
25+$ 4.630
100+$ 4.370
ITE & Industrial
Surface Mount DIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
3kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
PBT01F Series
27AM5301

RoHS

Each
100+$ 4.320
ITE & Industrial
Surface Mount DIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
2kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
PBT01F Series
27AM5363

RoHS

Each
100+$ 4.370
ITE & Industrial
Surface Mount DIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
3kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
PBT01F Series
27AM5302

RoHS

Each
25+$ 4.630
100+$ 4.370
ITE & Industrial
Surface Mount DIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
3kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
PBT01F Series
27AM5432

RoHS

Each
25+$ 4.570
100+$ 4.320
ITE & Industrial
Surface Mount DIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
2kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
27AM5361

RoHS

Each
100+$ 4.320
ITE & Industrial
Surface Mount DIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
2kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
PBT01F Series
27AM5300

RoHS

Each
25+$ 4.570
100+$ 4.320
ITE & Industrial
Surface Mount DIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
2kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
PBT01F Series
27AM5436

RoHS

Each
100+$ 4.270
ITE & Industrial
Surface Mount DIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
27AM5433

RoHS

Each
100+$ 4.320
ITE & Industrial
Surface Mount DIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
2kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
27AM5434

RoHS

Each
25+$ 4.630
100+$ 4.370
ITE & Industrial
Surface Mount DIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
3kV
24V
Fixed
10.7mm
6.7mm
15.24mm
21.6V
26.4V
PBT01F Series
27AM5303

RoHS

Each
100+$ 4.370
ITE & Industrial
Surface Mount DIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
3kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
PBT01F Series
27AM5248

RoHS

Each
25+$ 4.630
100+$ 4.370
ITE & Industrial
Surface Mount DIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
3kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
3V
3.6V
PBT01F Series
27AM5250

RoHS

Each
100+$ 4.270
ITE & Industrial
Surface Mount DIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1kV
3.3V
Fixed
10.7mm
6.7mm
15.24mm
3V
3.6V
PBT01F Series
27AM5364

RoHS

Each
100+$ 4.270
ITE & Industrial
Surface Mount DIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1kV
12V
Fixed
10.7mm
6.7mm
15.24mm
10.8V
13.2V
PBT01F Series
27AM5299

RoHS

Each
25+$ 4.520
100+$ 4.270
ITE & Industrial
Surface Mount DIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
1kV
5V
Fixed
10.7mm
6.7mm
15.24mm
4.5V
5.5V
PBT01F Series
21AM1744

RoHS

Each
500+$ 2.880
1000+$ 2.700
ITE & Industrial
Surface Mount DIP
1W
2 Output
15V
34mA
-15V
-34mA
Unregulated
3kV
5V
Fixed
8mm
6.8mm
16.24mm
4.5V
5.5V
AM1LS-LPZ Series
1-25 de 45 itens
de 2 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER