0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

27 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
41AH7695

RoHS

Each
1+$ 16.320
5+$ 15.900
10+$ 15.480
25+$ 14.930
100+$ 14.090
ITE
DIP
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
3kV
12V
-
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
4.5V
18V
ISV02 Series
41AH7700

RoHS

Each
1+$ 16.320
5+$ 15.900
10+$ 15.480
25+$ 14.930
100+$ 14.090
ITE
DIP
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
3kV
24V
-
Fixed
14.4mm
8.95mm
Surface Mount Device
14.65mm
9V
36V
ISV02 Series
74AH4213

RoHS

TEXAS INSTRUMENTS
Each
1+$ 19.990
5+$ 19.260
10+$ 18.560
25+$ 17.920
50+$ 17.360
Mais preços...
Industrial
Module
-
1W
2 Output
12V
83mA
-12V
83mA
Unregulated
1kV
5V
-
Fixed
7.11mm
5.33mm
-
19.69mm
4.5V
5.5V
DCP01B Series
51R5099

RoHS

Each
1+$ 15.920
-
-
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
1.5kV
12V
-
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
10.8V
13.2V
TES 2H
51R5109

RoHS

Each
1+$ 15.920
-
-
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
1.5kV
24V
-
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
21.6V
26.4V
TES 2H
51R5090

RoHS

Each
1+$ 38.560
ITE
-
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
5V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
4.5V
5.5V
TES 2M Series
51R5089

RoHS

Each
1+$ 15.920
-
-
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
1.5kV
5V
-
Fixed
9.3mm
8.6mm
Surface Mount Device
13.7mm
4.5V
5.5V
TES 2H
51R5100

RoHS

Each
1+$ 38.560
ITE
-
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
12V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
10.8V
13.2V
TES 2M Series
51R5110

RoHS

Each
1+$ 38.560
ITE
-
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
24V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
21.6V
26.4V
TES 2M Series
70W2185

RoHS

Each
1+$ 38.060
ITE
-
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
48V
-
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
18V
75V
TDR 2WISM
64X5233

RoHS

Each
25+$ 11.520
50+$ 11.160
100+$ 10.080
250+$ 9.940
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
1kV
5V
-
Fixed
15.24mm
8.7mm
Surface Mount Device
10.7mm
4.5V
5.5V
-
77Y4650

RoHS

Each
10+$ 30.560
25+$ 29.450
100+$ 27.790
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
24V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
21.6V
26.4V
-
70W2176

RoHS

Each
1+$ 38.060
ITE
-
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
9V
36V
TDR 2WISM Series
20X0356

RoHS

Each
1+$ 41.160
ITE
-
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 2SM Series
77Y4640

RoHS

Each
10+$ 30.560
25+$ 29.450
100+$ 27.790
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
5V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
4.5V
5.5V
-
70W2166

RoHS

Each
1+$ 38.060
ITE
-
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
12V
-
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
4.5V
18V
TDR 2WISM
64X5353

RoHS

Each
25+$ 13.860
50+$ 13.430
100+$ 12.130
250+$ 11.950
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
1kV
24V
-
Fixed
-
-
Surface Mount Device
-
21.6V
26.4V
-
77Y4645

RoHS

Each
10+$ 29.960
25+$ 28.870
100+$ 27.240
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
12V
CB, IEC, UL
Fixed
13.7mm
9mm
Surface Mount Device
24mm
10.8V
13.2V
-
74AC2207

RoHS

Each
1+$ 23.370
ITE
-
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
12V
-
Fixed
11.3mm
7.6mm
-
11.9mm
9V
18V
TRS 2 Series
73AC5534

RoHS

Each
1+$ 36.710
Medical
-
2:1
2W
2 Output
12V
83mA
-12V
83mA
-
5kV
12V
-
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
9V
18V
TIM 2SM
74AC2199

RoHS

Each
1+$ 23.370
ITE
-
3:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
9V
-
Fixed
11.3mm
7.6mm
-
11.9mm
4.5V
13.2V
TRS 2 Series
22AC3824

RoHS

Each
10+$ 31.850
25+$ 30.690
100+$ 28.960
ITE
DIP
3:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
4.5V
12V
ISU02 Series Series
73AC5518

RoHS

Each
1+$ 36.710
Medical
-
3:1
2W
2 Output
12V
83mA
-12V
83mA
-
5kV
9V
-
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 2SM
22AC3836

RoHS

Each
10+$ 31.850
25+$ 30.690
100+$ 28.960
ITE
DIP
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.5kV
48V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
18V
75V
ISU02 Series Series
73AC5550

RoHS

Each
1+$ 37.390
Medical
-
2:1
2W
2 Output
12V
83mA
-12V
83mA
-
5kV
24V
-
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
18V
36V
TIM 2SM
1-25 de 27 itens
de 2 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER