0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

20 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44Y5378

RoHS

Each
1+$ 5.760
5+$ 5.590
10+$ 5.410
25+$ 5.180
100+$ 4.840
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1.5kV
12V
-
Fixed
15.24mm
7.25mm
Surface Mount Device
8.3mm
10.8V
13.2V
-
44Y5382

RoHS

Data e lote

Each
1+$ 6.690
5+$ 6.520
10+$ 6.340
25+$ 6.110
100+$ 5.770
ITE
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1.5kV
15V
-
Fixed
15.24mm
7.25mm
Surface Mount Device
8.3mm
13.5V
16.5V
-
72AK4670

RoHS

Each
1+$ 24.840
ITE
Surface Mount DIP
-
1W
2 Output
15V
33mA
-15V
33mA
Regulated
3kV
5V
-
Fixed
13.7mm
10.2mm
-
18.9mm
4.5V
5.5V
TRI 1SM Series
61K3421

RoHS

Each
25+$ 12.450
50+$ 12.280
100+$ 12.110
250+$ 11.880
-
-
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
5V
-
Fixed
7.7mm
6.6mm
Surface Mount Device
15.24mm
4.5V
5.5V
NTV Series
49X9913

RoHS

Each
1+$ 21.260
ITE
-
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.6kV
12V
-
Fixed
13.7mm
8.45mm
-
18.9mm
9V
18V
TMR 1SM Series
61K3389

RoHS

Each
25+$ 9.090
50+$ 8.960
100+$ 8.830
250+$ 8.670
-
-
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
-
Fixed
7.7mm
6.6mm
Surface Mount Device
15.24mm
4.5V
5.5V
NTA Series
97K6696

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 13.240
5+$ 12.810
10+$ 12.640
25+$ 12.400
50+$ 12.230
Mais preços...
ITE
-
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
3kV
12V
-
Fixed
7.7mm
6.6mm
-
15.24mm
10.8V
13.2V
NTV Series
61K3397

RoHS

Each
25+$ 9.090
50+$ 8.960
100+$ 8.830
250+$ 8.670
-
-
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
12V
-
Fixed
7.7mm
6.6mm
Surface Mount Device
15.24mm
10.8V
13.2V
NTA Series
87X1279

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
250+$ 9.070
Medical
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
-
Fixed
10.7mm
6.7mm
Surface Mount Device
15.24mm
4.5V
5.5V
-
87X1276

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
250+$ 9.070
Medical
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
1kV
5V
-
Fixed
10.7mm
6.7mm
Surface Mount Device
15.24mm
4.5V
5.5V
-
77Y4610

RoHS

Each
10+$ 16.920
25+$ 16.320
100+$ 15.410
ITE
DIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.5kV
12V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
9V
18V
-
77Y4615

RoHS

Each
10+$ 16.920
25+$ 16.320
100+$ 15.410
ITE
DIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
18V
36V
-
77Y4620

RoHS

Each
10+$ 16.920
25+$ 16.320
100+$ 15.410
ITE
DIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
36V
75V
-
77Y4605

RoHS

Each
10+$ 16.920
25+$ 16.320
100+$ 15.410
ITE
DIP
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.5kV
5V
CB, IEC, UL
Fixed
18.9mm
8.45mm
Surface Mount Device
13.7mm
4.5V
9V
-
57AC5677

RoHS

Each
10+$ 23.140
25+$ 22.300
100+$ 21.040
Medical
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
4kV
24V
CB, IEC, UL
Fixed, Adjustable
13.7mm
10.5mm
Surface Mount Device
18.9mm
21.6V
26.4V
ISM01 Series
74AC2140

RoHS

Each
1+$ 21.260
ITE
-
2:1
1W
2 Output
15V
33mA
-15V
33mA
Regulated
1.6kV
48V
-
Fixed
13.7mm
8.45mm
-
18.9mm
36V
75V
TMR 1SM Series
57AC5672

RoHS

Each
10+$ 23.140
25+$ 22.300
100+$ 21.040
Medical
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
4kV
12V
CB, IEC, UL
Fixed, Adjustable
13.7mm
10.5mm
Surface Mount Device
18.9mm
10.8V
13.2V
ISM01 Series
57AC5667

RoHS

Each
10+$ 22.690
25+$ 21.870
100+$ 20.630
Medical
DIP
1:1
1W
2 Output
15V
33mA
-15V
33mA
Unregulated
4kV
5V
CB, IEC, UL
Fixed, Adjustable
13.7mm
10.5mm
Surface Mount Device
18.9mm
4.5V
5.5V
ISM01 Series
72AK1468

RoHS

Each
1+$ 20.720
ITE
Surface Mount DIP
-
1W
2 Output
15V
33mA
-15V
33mA
Regulated
3kV
24V
-
Fixed
13.7mm
10.2mm
-
18.9mm
21.6V
26.4V
TRI 1SM Series
72AK1460

RoHS

Each
1+$ 20.720
ITE
Surface Mount DIP
-
1W
2 Output
15V
33mA
-15V
33mA
Regulated
3kV
12V
-
Fixed
13.7mm
10.2mm
-
18.9mm
10.8V
13.2V
TRI 1SM Series
1-20 de 20 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER