Isolated Surface Mount DC / DC Converters :
31 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(2)
(9)
(2)
(10)
(8)
Output Current - Output 2
=125mA
1
(2)
(3)
(3)
(3)
(3)
(1)
(3)
(1)
Power Supply Applications
(9)
(22)
DC / DC Converter Type
(12)
(9)
Input Ratio
(13)
(3)
(15)
Output Power Max
(22)
(9)
No. of Outputs
(31)
Output Voltage - Output 1
(22)
(9)
Output Current - Output 1
(31)
Output Voltage - Output 2
(22)
(9)
Output Regulation
(18)
(9)
Embalagem
(23)
(2)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 25.980 | ITE | - | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | THL 3WISM Series | ||||||
Each | 1+$ 29.340 5+$ 28.580 10+$ 27.830 25+$ 26.810 100+$ 25.290 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 18V | 75V | ISU03 Series | ||||||
27AJ4454 RoHS | TDK-LAMBDA | Each | 1+$ 19.420 5+$ 19.070 10+$ 18.740 50+$ 18.390 100+$ 18.040 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 500V | 24V | - | Fixed, Adjustable | 22.86mm | 8.8mm | - | 16.6mm | 18V | 36V | CC-E Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Segmento de fita | 23+$ 22.600 46+$ 21.830 | Gate Drive | Half Bridge | 2:1 | 6W | 2 Output | 24V | 125mA | 24V | 125mA | Unregulated | 5.7kV | 24V | - | Fixed | 22.61mm | 14.05mm | Surface Mount Device | 29.51mm | 18V | 36V | MGJ6 Series | |||||
Each | 1+$ 43.740 | ITE | - | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | - | Fixed | 14.8mm | 9.7mm | Surface Mount Device | 32.3mm | 9V | 36V | - | ||||||
Each | 1+$ 30.300 | ITE | - | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 9V | 36V | THL 3WISM Series | ||||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Segmento de fita | 23+$ 22.500 46+$ 21.730 | Gate Drive | Half Bridge | 2:1 | 6W | 2 Output | 24V | 125mA | 24V | 125mA | Unregulated | 5.7kV | 5V | - | Fixed | 22.61mm | 14.05mm | Surface Mount Device | 29.51mm | 4.5V | 9V | MGJ6 Series | |||||
Each | 1+$ 50.170 | ITE | - | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | - | Fixed | 14.8mm | 10.2mm | - | 32mm | 18V | 36V | TES 3 Series | ||||||
Each | 1+$ 29.680 5+$ 28.910 10+$ 28.140 25+$ 27.110 100+$ 25.570 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | CB, IEC, UL | Fixed | 24mm | 8mm | Surface Mount Device | 13.7mm | 9V | 36V | - | ||||||
Each | 10+$ 24.880 20+$ 24.670 50+$ 24.460 100+$ 23.950 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 9V | 36V | ATA Series | ||||||
Each | 1+$ 29.680 5+$ 28.910 10+$ 28.140 25+$ 27.110 100+$ 25.570 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | CB, IEC, UL | Fixed | 24mm | 8mm | Surface Mount Device | 13.7mm | 18V | 75V | - | ||||||
Each | 10+$ 26.940 20+$ 26.370 50+$ 25.800 100+$ 25.240 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | - | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | Surface Mount Device | 24mm | 18V | 75V | ATA Series | ||||||
XP POWER | Each | 1+$ 35.310 5+$ 34.400 10+$ 33.490 50+$ 32.910 100+$ 32.350 | ITE | DIP | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 5V | - | Fixed | 14.9mm | 8.7mm | - | 19mm | 4.5V | 12V | ISU03 Series | |||||
TRACO POWER | Each | 1+$ 41.940 5+$ 37.200 10+$ 31.490 50+$ 28.630 100+$ 28.140 | ITE | - | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 12V | - | Fixed | 9.1mm | 10.2mm | - | 13.2mm | 4.5V | 18V | TDN 3WISM Series | |||||
Each | 1+$ 35.070 5+$ 34.160 10+$ 33.250 25+$ 32.040 100+$ 30.220 | ITE | DIP | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 5V | IEC, UL | Fixed | 14.9mm | 8.7mm | Surface Mount Device | 19mm | 4.5V | 12V | ISU03 Series | ||||||
TRACO POWER | Each | 1+$ 37.410 | ITE | - | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 24V | - | Fixed | 9.1mm | 10.2mm | - | 13.2mm | 9V | 36V | TDN 3WISM Series | |||||
TRACO POWER | Each | 1+$ 37.410 | ITE | - | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 48V | - | Fixed | 9.1mm | 10.2mm | - | 13.2mm | 18V | 75V | TDN 3WISM Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$ 28.640 50+$ 26.250 100+$ 24.300 250+$ 22.780 500+$ 21.480 | Gate Drive | Half Bridge | 2:1 | 6W | 2 Output | 24V | 125mA | 24V | 125mA | Unregulated | 5.7kV | 5V | - | Fixed | 22.61mm | 14.05mm | - | 29.51mm | 4.5V | 9V | MGJ6 Series | |||||
XP POWER | Each | 1+$ 39.110 5+$ 34.690 10+$ 29.400 50+$ 26.750 100+$ 26.290 | ITE | DIP | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | - | Fixed | 13.7mm | 8mm | - | 24mm | 9V | 36V | ISC03 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Rolo completo | 23+$ 19.650 69+$ 19.260 115+$ 18.860 | Gate Drive | Half Bridge | 2:1 | 6W | 2 Output | 24V | 125mA | 24V | 125mA | Unregulated | 5.7kV | 24V | - | Fixed | 22.61mm | 14.05mm | - | 29.51mm | 18V | 36V | MGJ6 Series | |||||
TRACO POWER | Each | 1+$ 36.750 | ITE | - | 4:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 48V | - | Fixed | 13.7mm | 8mm | - | 24mm | 18V | 75V | THL 3WISM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Segmento de fita | 92+$ 22.600 | Gate Drive | Half Bridge | 2:1 | 6W | 2 Output | 24V | 125mA | 24V | 125mA | Unregulated | 5.7kV | 24V | - | Fixed | 22.61mm | 14.05mm | Surface Mount Device | 29.51mm | 18V | 36V | MGJ Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Full Reel) Rolo completo | 23+$ 20.570 69+$ 20.370 115+$ 19.590 | Gate Drive | Half Bridge | 2:1 | 6W | 2 Output | 24V | 125mA | 24V | 125mA | Unregulated | 5.7kV | 12V | - | Fixed | 22.61mm | 14.05mm | Surface Mount Device | 29.51mm | 9V | 18V | MGJ6 Series | |||||
TRACO POWER | Each | 1+$ 35.180 | ITE | - | 3:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.6kV | 9V | - | Fixed | 11.3mm | 8mm | - | 11.9mm | 4.5V | 13.2V | TRN 3SM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Segmento de fita | 23+$ 22.600 46+$ 21.830 | Gate Drive | Half Bridge | 2:1 | 6W | 2 Output | 24V | 125mA | 24V | 125mA | Unregulated | 5.7kV | 12V | - | Fixed | 22.61mm | 14.05mm | Surface Mount Device | 29.51mm | 9V | 18V | MGJ6 Series | |||||