0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

6 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
72AK4676

RoHS

Each
1+$ 23.060
ITE
Surface Mount DIP
-
1W
1 Output
15V
68mA
Regulated
3kV
12V
-
Fixed
13.7mm
10.2mm
-
18.9mm
10.8V
13.2V
TRI 1SM Series
72AK4668

RoHS

Each
1+$ 23.060
ITE
Surface Mount DIP
-
1W
1 Output
15V
68mA
Regulated
3kV
5V
-
Fixed
13.7mm
10.2mm
-
18.9mm
4.5V
5.5V
TRI 1SM Series
57AC5680

RoHS

Each
10+$ 21.860
25+$ 21.070
100+$ 19.880
Medical
DIP
1:1
1W
1 Output
15V
68mA
Unregulated
4kV
24V
CB, IEC, UL
Fixed
13.7mm
10.5mm
Surface Mount Device
18.9mm
21.6V
26.4V
ISM01 Series
57AC5670

RoHS

Each
10+$ 21.430
25+$ 20.660
100+$ 19.490
Medical
DIP
1:1
1W
1 Output
15V
68mA
Unregulated
4kV
5V
CB, IEC, UL
Fixed
13.7mm
10.5mm
Surface Mount Device
18.9mm
4.5V
5.5V
ISM01 Series
57AC5675

RoHS

Each
10+$ 21.860
25+$ 21.070
100+$ 19.880
Medical
DIP
1:1
1W
1 Output
15V
68mA
Unregulated
4kV
12V
CB, IEC, UL
Fixed
13.7mm
10.5mm
Surface Mount Device
18.9mm
10.8V
13.2V
ISM01 Series
72AK1466

RoHS

Each
1+$ 19.230
ITE
Surface Mount DIP
-
1W
1 Output
15V
68mA
Regulated
3kV
24V
-
Fixed
13.7mm
10.2mm
-
18.9mm
21.6V
26.4V
TRI 1SM Series
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER