0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

69 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
05M6999

RoHS

Each
1+$ 14.160
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
8.8mm
Surface Mount Device
16.6mm
18V
36V
-
73AC5913

RoHS

Each
1+$ 25.000
ITE
-
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
9V
-
Fixed
11.3mm
8mm
-
11.9mm
4.5V
13.2V
TRN 3SM Series
30AK8153

RoHS

Each
1+$ 18.220
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
9V
36V
CCG3 Series
30AK8141

RoHS

Each
1+$ 15.890
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
12V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
4.5V
18V
CCG3 Series
30AK8165

RoHS

Each
1+$ 15.890
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
22AC3849

RoHS

Each
1+$ 28.690
5+$ 27.950
10+$ 27.210
25+$ 26.210
100+$ 24.730
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU03 Series
45Y2516

RoHS

Each
1+$ 29.200
ITE
-
4:1
3W
1 Output
3.3V
600mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2540

RoHS

Each
1+$ 36.200
ITE
-
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
20.3mm
10.5mm
Surface Mount Device
22mm
18V
75V
THL 6WISM Series
45Y2500

RoHS

Each
1+$ 29.200
ITE
-
4:1
3W
1 Output
3.3V
600mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
36V
THL 3WISM Series
20X0396

RoHS

Each
1+$ 42.580
5+$ 40.470
10+$ 38.360
50+$ 37.120
100+$ 36.600
ITE
-
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
-
18.9mm
9V
36V
TDR 3WISM Series
20X0370

RoHS

Each
1+$ 36.720
5+$ 36.640
10+$ 36.550
50+$ 35.920
100+$ 35.270
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
5V
-
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
4.5V
9V
TDR 3SM Series
20X0380

RoHS

Each
1+$ 37.310
5+$ 36.930
10+$ 36.560
50+$ 35.920
100+$ 35.290
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
-
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
9V
18V
TDR 3SM Series
14AC6866

RoHS

Each
1+$ 46.750
5+$ 41.500
10+$ 35.190
50+$ 34.570
100+$ 33.970
ITE
DIP
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
5V
-
Fixed
14.9mm
8.7mm
-
19mm
4.5V
12V
ISU03 Series
44AC3344

RoHS

Each
1+$ 50.610
5+$ 44.930
10+$ 38.110
50+$ 37.450
100+$ 36.800
ITE
-
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
24V
-
Fixed
20.3mm
10.5mm
-
22mm
9V
36V
THL 6WISM Series
27AJ4451

RoHS

Each
1+$ 19.890
5+$ 19.540
10+$ 19.190
50+$ 18.840
100+$ 18.490
ITE
DIP
2:1
3W
1 Output
5V
600mA
-
-
-
500V
24V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
18V
36V
CC-E Series
54AK5494

RoHS

Each
1+$ 19.470
5+$ 19.180
10+$ 18.880
ITE
Surface Mount DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
49AM1326

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 11.790
5+$ 11.420
10+$ 11.260
25+$ 11.050
50+$ 10.730
Mais preços...
ITE & Industrial
Surface Mount DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
5kV
12V
-
Fixed
15.6mm
5.45mm
-
23.5mm
9V
36V
NCM3 Series
73AM7030

RoHS

Each
1+$ 7.040
5+$ 6.650
10+$ 6.530
25+$ 6.350
50+$ 6.140
Mais preços...
ITE
Surface Mount DIP
-
2W
1 Output
3.3V
600mA
-
-
Unregulated
1.5kV
12V
-
Fixed
10.8mm
6.9mm
-
12.8mm
10.8V
13.2V
DDP2-M Series
73AM7050

RoHS

Each
1+$ 7.040
5+$ 6.650
10+$ 6.530
25+$ 6.350
50+$ 6.140
Mais preços...
ITE
Surface Mount DIP
-
2W
1 Output
3.3V
600mA
-
-
Unregulated
3kV
12V
-
Fixed
10.8mm
6.9mm
-
12.8mm
10.8V
13.2V
DEP2-M Series
73AM7060

RoHS

Each
1+$ 7.040
5+$ 6.650
10+$ 6.530
25+$ 6.350
50+$ 6.140
Mais preços...
ITE
Surface Mount DIP
-
2W
1 Output
3.3V
600mA
-
-
Unregulated
3kV
24V
-
Fixed
10.8mm
6.9mm
-
12.8mm
21.6V
26.4V
DEP2-M Series
73AM7040

RoHS

Each
1+$ 7.040
5+$ 6.650
10+$ 6.530
25+$ 6.350
50+$ 6.140
Mais preços...
ITE
Surface Mount DIP
-
2W
1 Output
3.3V
600mA
-
-
Unregulated
1.5kV
24V
-
Fixed
10.8mm
6.9mm
-
12.8mm
21.6V
26.4V
DDP2-M Series
73AM7065

RoHS

Each
1+$ 7.040
5+$ 6.650
10+$ 6.530
25+$ 6.350
50+$ 6.140
Mais preços...
ITE
Surface Mount DIP
-
2W
1 Output
3.3V
600mA
-
-
Unregulated
3kV
5V
-
Fixed
10.8mm
6.9mm
-
12.8mm
4.5V
5.5V
DEP2-M Series
73AM7035

RoHS

Each
1+$ 7.040
5+$ 6.650
10+$ 6.530
25+$ 6.350
50+$ 6.140
Mais preços...
ITE
Surface Mount DIP
-
2W
1 Output
3.3V
600mA
-
-
Unregulated
1.5kV
15V
-
Fixed
10.8mm
6.9mm
-
12.8mm
13.5V
16.5V
DDP2-M Series
73AM7055

RoHS

Each
1+$ 7.040
5+$ 6.650
10+$ 6.530
25+$ 6.350
50+$ 6.140
Mais preços...
ITE
Surface Mount DIP
-
2W
1 Output
3.3V
600mA
-
-
Unregulated
3kV
15V
-
Fixed
10.8mm
6.9mm
-
12.8mm
13.5V
16.5V
DEP2-M Series
73AM7045

RoHS

Each
1+$ 7.040
5+$ 6.650
10+$ 6.530
25+$ 6.350
50+$ 6.140
Mais preços...
ITE
Surface Mount DIP
-
2W
1 Output
3.3V
600mA
-
-
Unregulated
1.5kV
5V
-
Fixed
10.8mm
6.9mm
-
12.8mm
4.5V
5.5V
DDP2-M Series
1-25 de 69 itens
de 3 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER