0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

11 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
59M2628

RoHS

Each
1+$ 52.990
ITE
-
2:1
5W
1 Output
12V
420mA
-
-
-
1.5kV
24V
Fixed
20.6mm
10.2mm
-
33.4mm
18V
36V
TES 5 Series
90AK4692

RoHS

Each
1+$ 47.810
5+$ 47.800
10+$ 47.780
50+$ 47.770
100+$ 46.950
ITE & Industrial
Module
4:1
10W
2 Output
12V
420mA
-12V
-420mA
-
1.5kV
24V
Fixed
12.4mm
11.8mm
-
19mm
9V
36V
CCG10 Series
90AK4680

RoHS

Data e lote

Each
1+$ 47.610
5+$ 47.440
10+$ 47.260
50+$ 46.470
100+$ 44.090
ITE & Industrial
Module
4:1
10W
2 Output
12V
420mA
-12V
-420mA
-
1.5kV
12V
Fixed
12.4mm
11.8mm
-
19mm
4.5V
18V
CCG10 Series
90AK4704

RoHS

Each
1+$ 38.110
5+$ 37.990
10+$ 37.850
ITE & Industrial
Module
4:1
10W
2 Output
12V
420mA
-12V
-420mA
-
1.5kV
48V
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG10 Series
08AK8759

RoHS

Each
1+$ 17.870
50+$ 16.220
100+$ 14.860
250+$ 13.800
500+$ 12.900
-
Surface Mount DIP
-
3W
2 Output
7V
420mA
-1V
-100mA
Unregulated
5.2kV
5V
Fixed
15mm
8.5mm
-
23.4mm
4.5V
5.5V
RA3 Series
08AK8781

RoHS

Each
1+$ 18.770
50+$ 17.030
100+$ 15.610
250+$ 14.500
500+$ 13.550
-
Surface Mount DIP
-
3W
2 Output
7V
420mA
-1V
-100mA
Unregulated
5.2kV
24V
Fixed
15mm
8.5mm
-
23.4mm
23.5V
24.5V
RA3 Series
08AK8769

RoHS

Each
1+$ 19.650
50+$ 17.830
100+$ 16.340
250+$ 15.170
500+$ 14.180
-
Surface Mount DIP
-
3W
2 Output
7V
420mA
-1V
-100mA
Unregulated
5.2kV
12V
Fixed
15mm
8.5mm
-
23.4mm
11.5V
12.5V
RA3 Series
51R5179

RoHS

Each
1+$ 50.460
-
-
4:1
5W
1 Output
12V
420mA
-
-
-
1.5kV
48V
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
18V
75V
TES 5WI
51R5170

RoHS

Each
1+$ 50.460
-
-
4:1
5W
1 Output
12V
420mA
-
-
-
1.5kV
24V
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
9V
36V
TES 5WI
44AC3101

RoHS

Each
1+$ 41.350
ITE
-
4:1
5W
1 Output
12V
420mA
-
-
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
-
13.2mm
18V
75V
TDN 5WISM Series
62AK2336

RoHS

Each
1+$ 36.040
25+$ 33.020
50+$ 30.670
100+$ 29.670
250+$ 28.660
-
Surface Mount DIP
4:1
5W
1 Output
12V
420mA
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
R5M Series
1-11 de 11 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER