Isolated Surface Mount DC / DC Converters :
8 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(3)
(5)
Output Current - Output 1
=40mA
1
(1)
(18)
(2)
(26)
(50)
(10)
(8)
(125)
Power Supply Applications
(3)
(4)
DC / DC Converter Type
(3)
(1)
Input Ratio
(8)
Output Power Max
(8)
No. of Outputs
(8)
Output Voltage - Output 1
(5)
(3)
Output Voltage - Output 2
(5)
(3)
Output Current - Output 2
(8)
Output Regulation
(7)
Embalagem
(6)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$ 9.420 5+$ 9.350 10+$ 9.290 50+$ 9.140 100+$ 9.020 | ITE | - | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 24V | Fixed | 8mm | 7mm | - | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
Each | 1+$ 9.150 5+$ 8.960 10+$ 8.790 50+$ 8.650 100+$ 8.600 | ITE | - | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 5V | Fixed | 8mm | 7mm | - | 16.3mm | 4.5V | 5.5V | TES 1 Series | ||||||
TRACO POWER | Each | 1+$ 9.150 5+$ 8.960 10+$ 8.790 50+$ 8.650 100+$ 8.600 | ITE | - | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 12V | Fixed | 8mm | 7mm | - | 16.3mm | 10.8V | 13.2V | TES 1 Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Segmento de fita | 80+$ 9.930 160+$ 9.550 400+$ 9.040 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 40mA | -10V | 40mA | Unregulated | 5.7kV | 5V | Fixed | 14.99mm | 4.41mm | Surface Mount Device | 19.94mm | 4.5V | 5.5V | MGJ1 Series | |||||
TRACO POWER | Each | 1+$ 12.760 5+$ 12.430 10+$ 12.130 50+$ 11.630 100+$ 10.670 | ITE | - | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1kV | 12V | Fixed | 8mm | 6.8mm | - | 12.7mm | 10.8V | 13.2V | TSM Series | |||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) Segmento de fita | 400+$ 9.040 | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 40mA | -10V | 40mA | Unregulated | 5.7kV | 5V | Fixed | 14.99mm | 4.41mm | Surface Mount Device | 19.94mm | 4.5V | 5.5V | MGJ1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+$ 8.720 5+$ 8.630 10+$ 8.500 25+$ 8.420 50+$ 8.240 Mais preços... | Gate Drive | DIP | 1:1 | 1W | 2 Output | 15V | 40mA | -10V | 40mA | Unregulated | 5.7kV | 5V | Fixed | 14.99mm | 4.41mm | - | 19.94mm | 4.5V | 5.5V | MGJ1 Series | |||||
TRACO POWER | Each | 1+$ 12.760 5+$ 12.430 10+$ 12.130 50+$ 11.630 100+$ 10.670 | - | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | - | 1kV | 24V | Fixed | 8mm | 6.8mm | - | 12.7mm | 21.6V | 26.4V | TSM Series | |||||