Isolated Surface Mount DC / DC Converters :
10 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(1)
(9)
Output Current - Output 1
=35mA
1
(1)
(18)
(2)
(26)
(50)
(10)
(8)
(125)
Power Supply Applications
(9)
DC / DC Converter Type
(1)
Input Ratio
(4)
(2)
(1)
(3)
Output Power Max
(10)
No. of Outputs
(10)
Output Voltage - Output 1
(10)
Output Voltage - Output 2
(10)
Output Current - Output 2
(1)
(9)
Output Regulation
(6)
(4)
Embalagem
(10)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 7.790 | ITE | - | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 5V | Fixed | 8mm | 7mm | Surface Mount Device | 16.3mm | 4.5V | 5.5V | TES 1 | ||||||
TRACO POWER | Each | 1+$ 17.330 5+$ 16.930 10+$ 16.520 50+$ 15.990 100+$ 15.770 | ITE | - | 2:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 24V | Fixed | 11.3mm | 8mm | - | 11.9mm | 18V | 36V | TRN 1SM Series | |||||
TRACO POWER | Each | 1+$ 24.880 5+$ 24.680 10+$ 24.480 50+$ 24.180 100+$ 23.770 | ITE | - | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | - | 13.2mm | 9V | 36V | TDN 1WISM Series | |||||
Each | 1+$ 13.670 | ITE | - | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 3kV | 5V | Fixed | 8mm | 7.67mm | Surface Mount Device | 16.3mm | 4.5V | 5.5V | - | ||||||
TRACO POWER | Each | 1+$ 10.060 5+$ 9.680 10+$ 9.290 50+$ 8.980 100+$ 8.860 | ITE | - | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 24V | Fixed | 8mm | 7mm | - | 16.3mm | 21.6V | 26.4V | TES 1 Series | |||||
TRACO POWER | Each | 1+$ 11.090 | ITE | - | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 5V | Fixed | 8mm | 7mm | - | 16.3mm | 4.5V | 5.5V | TES 1 Series | |||||
TRACO POWER | Each | 1+$ 20.760 | ITE | - | 3:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 9V | Fixed | 11.3mm | 8mm | - | 11.9mm | 4.5V | 13.2V | TRN 1SM Series | |||||
TRACO POWER | Each | 1+$ 30.340 | ITE | - | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 48V | Fixed | 9.1mm | 10.2mm | - | 13.2mm | 18V | 75V | TDN 1WISM Series | |||||
TRACO POWER | Each | 1+$ 20.760 | ITE | - | 2:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 48V | Fixed | 11.3mm | 8mm | - | 11.9mm | 36V | 75V | TRN 1SM Series | |||||
Each | 20+$ 27.320 40+$ 26.770 | - | Surface Mount DIP | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | -35mA | Regulated | 1.6kV | 24V | Fixed | 9.1mm | 10.2mm | - | 13.2mm | 9V | 36V | R1M Series | ||||||