0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

13 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC3090

RoHS

Each
1+$ 41.350
ITE
-
4:1
5W
1 Output
5V
1A
Regulated
1.6kV
24V
-
Fixed
9.1mm
9.9mm
-
13.2mm
9V
36V
TDN 5WISM Series
80AH9928

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 15.330
10+$ 15.130
25+$ 14.920
50+$ 14.520
100+$ 13.300
ITE
Module
2:1
12W
1 Output
12V
1A
-
2.25kV
48V
-
Fixed, Adjustable
14.8mm
6.2mm
-
26mm
37V
57V
MYBSP Series
51R5168

RoHS

Each
1+$ 50.460
-
-
4:1
5W
1 Output
5V
1A
-
1.5kV
24V
IEC, UL
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
9V
36V
-
51R5178

RoHS

Each
1+$ 50.460
-
-
4:1
5W
1 Output
5V
1A
-
1.5kV
48V
IEC, UL
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
18V
75V
-
27AJ4465

RoHS

Each
1+$ 24.190
5+$ 23.770
10+$ 23.340
50+$ 22.930
100+$ 22.500
ITE
DIP
2:1
6W
1 Output
5V
1A
-
500V
5V
-
Fixed, Adjustable
22.86mm
8.8mm
-
21.1mm
4.5V
9V
CC-E Series
58AC1612

RoHS

Each (Supplied on Full Reel)
Rolo completo
200+$ 12.150
400+$ 11.980
800+$ 11.890
ITE
Module
2:1
12W
1 Output
12V
1A
-
2.25kV
48V
-
Fixed, Adjustable
14.8mm
6.2mm
Surface Mount Device
26mm
37V
57V
MYBSP Series
44AC3100

RoHS

Each
1+$ 41.350
ITE
-
4:1
5W
1 Output
5V
1A
Regulated
1.6kV
48V
-
Fixed
9.1mm
10.2mm
-
13.2mm
18V
75V
TDN 5WISM Series
61R9433

RoHS

Each
10+$ 68.310
25+$ 64.420
50+$ 61.100
ITE
DIP
2:1
15W
1 Output
15V
1A
-
1kV
24V
-
Fixed
39.9mm
5mm
-
27.6mm
18V
36V
-
44AC3089

RoHS

Each
1+$ 41.350
ITE
-
4:1
5W
1 Output
3.3V
1A
Regulated
1.6kV
24V
-
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
TDN 5WISM Series
27AJ4430

RoHS

Each
1+$ 38.250
5+$ 37.740
10+$ 37.220
50+$ 36.570
100+$ 35.930
ITE
DIP
2:1
10W
1 Output
12V
1A
-
500V
48V
-
Fixed, Adjustable
35.56mm
8.8mm
-
22.6mm
36V
76V
CC-E Series
27AJ4424

RoHS

Each
1+$ 38.250
5+$ 37.740
10+$ 37.220
50+$ 36.570
100+$ 35.930
ITE
DIP
2:1
10W
1 Output
12V
1A
-
500V
24V
-
Fixed, Adjustable
35.56mm
8.8mm
-
22.6mm
18V
36V
CC-E Series
27AJ4418

RoHS

Each
1+$ 38.250
5+$ 37.740
10+$ 37.220
50+$ 36.570
100+$ 35.930
ITE
DIP
2:1
10W
1 Output
12V
1A
-
500V
12V
-
Fixed, Adjustable
35.56mm
8.8mm
-
22.6mm
9V
18V
CC-E Series
62AK2333

RoHS

Each
1+$ 36.040
25+$ 33.020
50+$ 30.670
100+$ 29.670
250+$ 28.660
-
Surface Mount DIP
4:1
5W
1 Output
5V
1A
Regulated
1.6kV
24V
-
Fixed
9.1mm
10.2mm
-
13.2mm
9V
36V
R5M Series
1-13 de 13 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER