0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

49 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
79AK6609

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 4.320
10+$ 4.090
25+$ 4.010
50+$ 3.930
ITE
Surface Mount Device
-
1W
1 Output
8V
125mA
-
-
-
3kV
12V
-
Fixed
12mm
4.25mm
-
14.5mm
10.8V
13.2V
MGN1 Series
79AK6607

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 4.320
10+$ 4.090
25+$ 4.010
50+$ 3.930
ITE
Surface Mount Device
-
1W
1 Output
8V
125mA
-
-
-
3kV
5V
-
Fixed
12mm
4.25mm
-
14.5mm
4.5V
5.5V
MGN1 Series
45Y2528

RoHS

Each
1+$ 30.970
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
45Y2524

RoHS

Each
1+$ 28.790
ITE
-
4:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
48V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
THL 3WISM Series
22AC3853

RoHS

Data e lote

Each
1+$ 34.560
5+$ 33.660
10+$ 32.770
25+$ 31.580
100+$ 29.800
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
48V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
18V
75V
ISU03 Series
27AJ4454

RoHS

Each
1+$ 20.970
5+$ 20.590
10+$ 20.230
50+$ 19.850
100+$ 19.480
ITE
DIP
2:1
3W
2 Output
12V
125mA
-12V
125mA
-
500V
24V
-
Fixed, Adjustable
22.86mm
8.8mm
-
16.6mm
18V
36V
CC-E Series
49AM1328

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 12.630
5+$ 12.500
10+$ 12.310
25+$ 12.200
50+$ 11.940
Mais preços...
ITE & Industrial
Surface Mount DIP
4:1
3W
1 Output
24V
125mA
-
-
Regulated
5kV
12V
-
Fixed
15.6mm
5.45mm
-
23.5mm
9V
36V
NCM3 Series
03AC0324

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 19.420
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
24V
-
Fixed
22.61mm
14.05mm
Surface Mount Device
29.51mm
18V
36V
MGJ6 Series
22AC3852

RoHS

Each
10+$ 32.140
25+$ 30.980
100+$ 29.230
ITE
DIP
4:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU03 Series
51R5151

RoHS

Each
1+$ 44.720
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
-
Fixed
14.8mm
9.7mm
Surface Mount Device
32.3mm
9V
36V
-
45Y2512

RoHS

Each
1+$ 30.970
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
36V
THL 3WISM Series
22AC3846

RoHS

Each
10+$ 32.140
25+$ 30.980
100+$ 29.230
ITE
DIP
3:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
4.5V
12V
ISU03 Series
33AC6846

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
10+$ 19.100
25+$ 18.800
50+$ 18.600
100+$ 18.200
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
125mA
Unregulated
5.7kV
5V
-
Fixed
22.61mm
14.05mm
Surface Mount Device
29.51mm
4.5V
9V
MGJ6 Series
44Y1535

RoHS

Each
10+$ 33.350
25+$ 32.690
50+$ 30.360
100+$ 29.370
250+$ 28.370
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
-
1.5kV
24V
-
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
36V
ATA Series
77Y4625

RoHS

Each
30+$ 27.260
100+$ 25.720
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
24mm
8mm
Surface Mount Device
13.7mm
9V
36V
-
77Y4630

RoHS

Each
10+$ 25.720
25+$ 24.790
100+$ 23.390
ITE
DIP
4:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
9V
36V
-
44Y1555

RoHS

Each
10+$ 31.800
25+$ 30.560
50+$ 29.470
100+$ 28.230
250+$ 27.150
ITE
DIP
4:1
3W
1 Output
24V
125mA
-
-
-
1.5kV
24V
-
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
36V
ATA Series
44Y1557

RoHS

Each
10+$ 31.800
25+$ 30.560
50+$ 29.470
100+$ 28.230
250+$ 27.150
ITE
DIP
4:1
3W
1 Output
24V
125mA
-
-
-
1.5kV
48V
-
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
ATA Series
77Y4638

RoHS

Each
10+$ 25.210
25+$ 24.300
100+$ 22.930
ITE
DIP
4:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
18V
75V
-
77Y4633

RoHS

Each
10+$ 28.290
25+$ 27.260
100+$ 25.720
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
24mm
8mm
Surface Mount Device
13.7mm
18V
75V
-
44Y1537

RoHS

Each
10+$ 33.350
25+$ 32.690
50+$ 30.360
100+$ 29.370
250+$ 28.370
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
-
1.5kV
48V
-
Fixed
13.7mm
8mm
Surface Mount Device
24mm
18V
75V
ATA Series
45Y2508

RoHS

Each
1+$ 28.790
ITE
-
4:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
24V
EN, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
9V
36V
THL 3WISM Series
47AC2183

RoHS

Each
1+$ 30.710
ITE
-
2:1
3W
1 Output
24V
125mA
-
-
Regulated
1.6kV
48V
-
Fixed
11.3mm
8mm
-
11.9mm
36V
75V
TRN 3SM Series
22AC3841

RoHS

Each
10+$ 33.420
25+$ 32.210
100+$ 30.390
ITE
DIP
3:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
4.5V
12V
ISU03 Series
44AC3057

RoHS

Each
1+$ 37.410
ITE
-
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.6kV
12V
-
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
18V
TDN 3WISM Series
1-25 de 49 itens
de 2 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER