0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

24 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
46AM5830

RoHS

Each
1+$ 3.490
10+$ 3.340
25+$ 3.140
50+$ 2.900
100+$ 2.730
Mais preços...
ITE & Industrial
Surface Mount DIP
1W
1 Output
15V
67mA
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPBXT-NP
46AM5831

RoHS

Each
1+$ 3.490
10+$ 3.340
25+$ 3.140
50+$ 2.900
100+$ 2.730
Mais preços...
ITE & Industrial
Surface Mount DIP
1W
1 Output
24V
42mA
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPBXT-NP
46AM5871

RoHS

Each
1+$ 3.490
10+$ 3.340
25+$ 3.140
50+$ 2.900
100+$ 2.730
Mais preços...
ITE & Industrial
Surface Mount DIP
1W
1 Output
24V
42mA
Unregulated
3kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPFXT-NPH3
46AM5868

RoHS

Each
1+$ 3.490
10+$ 3.340
25+$ 3.140
50+$ 2.900
100+$ 2.730
Mais preços...
ITE & Industrial
Surface Mount DIP
1W
1 Output
9V
112mA
Unregulated
3kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPFXT-NPH3
46AM5870

RoHS

Each
1+$ 3.490
10+$ 3.340
25+$ 3.140
50+$ 2.900
100+$ 2.730
Mais preços...
ITE & Industrial
Surface Mount DIP
1W
1 Output
15V
67mA
Unregulated
3kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPFXT-NPH3
46AM5827

RoHS

Each
1+$ 3.490
10+$ 3.340
25+$ 3.140
50+$ 2.900
100+$ 2.730
Mais preços...
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPBXT-NP
46AM5869

RoHS

Each
1+$ 3.490
10+$ 3.340
25+$ 3.140
50+$ 2.900
100+$ 2.730
Mais preços...
ITE & Industrial
Surface Mount DIP
1W
1 Output
12V
84mA
Unregulated
3kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPFXT-NPH3
46AM5829

RoHS

Each
1+$ 3.490
10+$ 3.340
25+$ 3.140
50+$ 2.900
100+$ 2.730
Mais preços...
ITE & Industrial
Surface Mount DIP
1W
1 Output
12V
84mA
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPBXT-NP
46AM5867

RoHS

Each
1+$ 3.490
10+$ 3.340
25+$ 3.140
50+$ 2.900
100+$ 2.730
Mais preços...
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
Unregulated
3kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPFXT-NPH3
46AM5828

RoHS

Each
1+$ 3.490
10+$ 3.340
25+$ 3.140
50+$ 2.900
100+$ 2.730
Mais preços...
ITE & Industrial
Surface Mount DIP
1W
1 Output
9V
112mA
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
MPBXT-NP
21AM1798

RoHS

Each
1+$ 3.020
100+$ 2.720
200+$ 2.510
500+$ 2.350
1000+$ 2.220
ITE & Industrial
Surface Mount DIP
1W
1 Output
12V
84mA
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
AM1LS-EZ Series
21AM1800

RoHS

Each
1+$ 3.020
100+$ 2.720
200+$ 2.510
500+$ 2.350
1000+$ 2.220
ITE & Industrial
Surface Mount DIP
1W
1 Output
12V
84mA
Unregulated
3kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
AM1LS-EZ Series
21AM1788

RoHS

Each
1+$ 3.020
100+$ 2.720
200+$ 2.510
500+$ 2.350
1000+$ 2.220
ITE & Industrial
Surface Mount DIP
1W
1 Output
9V
112mA
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
AM1LS-EZ Series
21AM1813

RoHS

Each
1+$ 3.020
100+$ 2.720
200+$ 2.510
500+$ 2.350
1000+$ 2.220
ITE & Industrial
Surface Mount DIP
1W
1 Output
15V
67mA
Unregulated
3kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
AM1LS-EZ Series
21AM1801

RoHS

Each
1+$ 3.020
100+$ 2.720
200+$ 2.510
500+$ 2.350
1000+$ 2.220
ITE & Industrial
Surface Mount DIP
1W
1 Output
12V
84mA
Unregulated
3kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
AM1LS-EZ Series
21AM1810

RoHS

Each
1+$ 3.020
100+$ 2.720
200+$ 2.510
500+$ 2.350
1000+$ 2.220
ITE & Industrial
Surface Mount DIP
1W
1 Output
15V
67mA
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
AM1LS-EZ Series
21AM1773

RoHS

Each
1+$ 3.020
100+$ 2.720
200+$ 2.510
500+$ 2.350
1000+$ 2.220
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
AM1LS-EZ Series
21AM1812

RoHS

Each
1+$ 3.020
100+$ 2.720
200+$ 2.510
500+$ 2.350
1000+$ 2.220
ITE & Industrial
Surface Mount DIP
1W
1 Output
15V
67mA
Unregulated
3kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
AM1LS-EZ Series
21AM1772

RoHS

Each
1+$ 3.020
100+$ 2.720
200+$ 2.510
500+$ 2.350
1000+$ 2.220
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
AM1LS-EZ Series
21AM1775

RoHS

Each
1+$ 3.020
100+$ 2.720
200+$ 2.510
500+$ 2.350
1000+$ 2.220
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
Unregulated
3kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
AM1LS-EZ Series
21AM1789

RoHS

Each
1+$ 3.020
100+$ 2.720
200+$ 2.510
500+$ 2.350
1000+$ 2.220
ITE & Industrial
Surface Mount DIP
1W
1 Output
9V
112mA
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
AM1LS-EZ Series
21AM1799

RoHS

Each
1+$ 3.020
100+$ 2.720
200+$ 2.510
500+$ 2.350
1000+$ 2.220
ITE & Industrial
Surface Mount DIP
1W
1 Output
12V
84mA
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
AM1LS-EZ Series
21AM1811

RoHS

Each
1+$ 3.020
100+$ 2.720
200+$ 2.510
500+$ 2.350
1000+$ 2.220
ITE & Industrial
Surface Mount DIP
1W
1 Output
15V
67mA
Unregulated
1.5kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
AM1LS-EZ Series
21AM1774

RoHS

Each
1+$ 3.020
100+$ 2.720
200+$ 2.510
500+$ 2.350
1000+$ 2.220
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
Unregulated
3kV
12V
Fixed
7.6mm
6.25mm
12.7mm
9.6V
14.4V
AM1LS-EZ Series
1-24 de 24 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER