0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

23 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
56AC6291

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 6.940
10+$ 6.620
25+$ 6.500
50+$ 6.410
Medical
-
1:1
1W
1 Output
5V
200mA
Regulated
3kV
5V
-
Fixed
10.67mm
4.66mm
-
15.24mm
4.75V
5.25V
NXF1 Series
97AC7028

RoHS

Each
250+$ 7.790
ITE
DIP
1:1
500mW
1 Output
5V
100mA
Regulated
2kV
5V
-
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
4.75V
5.25V
R0.5ZX Series
97AC7031

RoHS

Each
25+$ 8.510
50+$ 7.760
100+$ 7.340
250+$ 7.150
ITE
DIP
1:1
500mW
1 Output
5V
100mA
Regulated
1kV
5V
-
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
4.75V
5.25V
R0.5ZX Series
97AC7030

RoHS

Each
250+$ 7.070
ITE
DIP
1:1
500mW
1 Output
5V
100mA
Regulated
1kV
5V
-
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
4.75V
5.25V
R0.5ZX Series
97AC7034

RoHS

Each
250+$ 7.700
ITE
DIP
1:1
1W
1 Output
5V
200mA
Regulated
2kV
5V
-
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
4.75V
5.25V
R1ZX Series
97AC7035

RoHS

Each
25+$ 9.270
50+$ 8.450
100+$ 7.990
250+$ 7.790
ITE
DIP
1:1
1W
1 Output
5V
200mA
Regulated
2kV
5V
-
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
4.75V
5.25V
R1ZX Series
64X2999

RoHS

Each
25+$ 14.330
50+$ 13.440
100+$ 12.700
250+$ 11.970
ITE
DIP
1:1
500mW
1 Output
5V
100mA
Regulated
1kV
5V
-
Fixed
10.7mm
6.8mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
64X4748

RoHS

Each
25+$ 16.160
50+$ 15.890
100+$ 15.290
ITE
-
1:1
1W
1 Output
5V
200mA
Regulated
1kV
5V
-
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
97AC7029

RoHS

Each
25+$ 9.400
50+$ 8.570
100+$ 8.100
250+$ 7.890
ITE
DIP
1:1
500mW
1 Output
5V
100mA
Regulated
2kV
5V
-
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
4.75V
5.25V
R0.5ZX Series
97AC7032

RoHS

Each
250+$ 8.470
ITE
DIP
1:1
1W
1 Output
5V
200mA
Regulated
2kV
5V
-
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
4.75V
5.25V
R1ZX Series
56Y5642

RoHS

Each (Supplied on Full Reel)
Rolo completo
250+$ 15.900
500+$ 15.250
750+$ 14.490
1250+$ 14.050
2500+$ 13.620
-
-
1:1
1W
1 Output
12V
84mA
Regulated
2kV
5V
IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
56Y5641

RoHS

Each
25+$ 18.910
50+$ 17.730
100+$ 16.760
250+$ 15.790
-
-
1:1
1W
1 Output
12V
84mA
Regulated
2kV
5V
IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
56Y5655

RoHS

Each
25+$ 18.040
50+$ 16.920
100+$ 15.990
250+$ 15.070
-
-
1:1
1W
1 Output
3.3V
303mA
Regulated
2kV
5V
IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
64X4746

RoHS

Each
25+$ 18.910
50+$ 17.730
100+$ 16.760
250+$ 15.790
ITE
-
1:1
1W
1 Output
5V
200mA
Regulated
2kV
5V
-
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
56Y5651

RoHS

Each
25+$ 17.220
50+$ 16.140
100+$ 15.260
250+$ 14.380
-
-
1:1
1W
1 Output
15V
66mA
Regulated
1kV
5V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
56Y5645

RoHS

Each
25+$ 16.370
50+$ 15.350
100+$ 14.510
250+$ 13.680
-
-
1:1
1W
1 Output
15V
66mA
Regulated
1kV
5V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
56Y5647

RoHS

Each
25+$ 18.040
50+$ 16.920
100+$ 15.990
250+$ 15.070
-
-
1:1
1W
1 Output
15V
66mA
Regulated
2kV
5V
IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
50AC1148

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
500+$ 6.930
1000+$ 6.570
Medical
-
1:1
1W
1 Output
5V
200mA
Regulated
3kV
5V
-
Fixed
10.67mm
4.66mm
Surface Mount Device
15.24mm
4.75V
5.25V
NXF1 Series
21AM1623

RoHS

Each
1+$ 5.320
100+$ 4.350
250+$ 3.980
500+$ 3.700
1000+$ 3.480
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
3.3V
250mA
Regulated
3kV
5V
-
Fixed
8.5mm
7mm
-
15.24mm
4.75V
5.25V
AM1LR-LPZ Series
21AM1625

RoHS

Each
1+$ 5.320
100+$ 4.350
250+$ 3.980
500+$ 3.700
1000+$ 3.480
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
9VDC
111mA
Regulated
3kV
5V
-
Fixed
8.5mm
7mm
-
15.24mm
4.75V
5.25V
AM1LR-LPZ Series
21AM1627

RoHS

Each
1+$ 5.320
100+$ 4.350
250+$ 3.980
500+$ 3.700
1000+$ 3.480
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
Regulated
3kV
5V
-
Fixed
8.5mm
7mm
-
15.24mm
4.75V
5.25V
AM1LR-LPZ Series
21AM1624

RoHS

Each
1+$ 5.320
100+$ 4.350
250+$ 3.980
500+$ 3.700
1000+$ 3.480
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
Regulated
3kV
5V
-
Fixed
8.5mm
7mm
-
15.24mm
4.75V
5.25V
AM1LR-LPZ Series
21AM1626

RoHS

Each
1+$ 5.320
100+$ 4.350
250+$ 3.980
500+$ 3.700
1000+$ 3.480
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
Regulated
3kV
5V
-
Fixed
8.5mm
7mm
-
15.24mm
4.75V
5.25V
AM1LR-LPZ Series
1-23 de 23 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER