0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

8 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
46AM5873

RoHS

Each
1+$ 2.320
ITE & Industrial
Surface Mount DIP
1W
1 Output
15V
67mA
Unregulated
3kV
15V
Fixed
7.6mm
6.25mm
12.7mm
12V
18V
MPFXT-NPH3
46AM5872

RoHS

Each
1+$ 2.320
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
Unregulated
3kV
15V
Fixed
7.6mm
6.25mm
12.7mm
12V
18V
MPFXT-NPH3
46AM5832

RoHS

Each
1+$ 2.320
ITE & Industrial
Surface Mount DIP
1W
1 Output
5V
200mA
Unregulated
1.5kV
15V
Fixed
7.6mm
6.25mm
12.7mm
12V
18V
MPBXT-NP
46AM5833

RoHS

Each
1+$ 2.320
ITE & Industrial
Surface Mount DIP
1W
1 Output
15V
67mA
Unregulated
1.5kV
15V
Fixed
7.6mm
6.25mm
12.7mm
12V
18V
MPBXT-NP
21AM1832

RoHS

Each
1+$ 5.550
100+$ 4.540
250+$ 4.160
500+$ 3.870
1000+$ 3.630
ITE & Industrial
Surface Mount DIP
1W
1 Output
9VDC
112mA
Unregulated
3kV
15V
Fixed
7.6mm
6.25mm
12.7mm
12V
18V
AM1LS-EZ Series
21AM1831

RoHS

Each
500+$ 3.870
1000+$ 3.630
ITE & Industrial
Surface Mount DIP
1W
1 Output
9VDC
112mA
Unregulated
1.5kV
15V
Fixed
7.6mm
6.25mm
12.7mm
12V
18V
AM1LS-EZ Series
21AM1830

RoHS

Each
1+$ 5.550
100+$ 4.540
250+$ 4.160
500+$ 3.870
1000+$ 3.630
ITE & Industrial
Surface Mount DIP
1W
1 Output
9VDC
112mA
Unregulated
1.5kV
15V
Fixed
7.6mm
6.25mm
12.7mm
12V
18V
AM1LS-EZ Series
21AM1833

RoHS

Each
500+$ 3.870
1000+$ 3.630
ITE & Industrial
Surface Mount DIP
1W
1 Output
9VDC
112mA
Unregulated
3kV
15V
Fixed
7.6mm
6.25mm
12.7mm
12V
18V
AM1LS-EZ Series
1-8 de 8 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER