0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

67 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
05M6909

RoHS

Each
1+$ 13.440
10+$ 12.770
ITE
DIP
2:1
1.5W
1 Output
3.3V
400mA
-
-
-
-
-
500V
5V
CE, CSA, UL
Fixed, Adjustable
16.51mm
8.8mm
Surface Mount Device
16.6mm
4.5V
9V
-
99Y0431

RoHS

Data e lote

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 17.310
50+$ 16.960
Gate Drive
DIP
2:1
3.6W
2 Output
15V
240mA
-10V
-
-
240mA
Unregulated
5.7kV
5V
-
Fixed
27.81mm
9.35mm
Surface Mount Device
39.98mm
4.5V
9V
MGJ6 Series
33AC6868

RoHS

Data e lote

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 21.890
46+$ 20.590
Gate Drive
Full Bridge
2:1
3W
3 Output
24V
62.5mA
24V
24V
125mA
62.5mA
Unregulated
5.7kV
5V
-
Fixed
14.05mm
22.61mm
Surface Mount Device
41.53mm
4.5V
9V
MGJ6 Series
99Y0427

RoHS

Data e lote

Each (Supplied on Cut Tape)
Segmento de fita
1+$ 18.340
50+$ 17.250
Gate Drive
DIP
2:1
4.5W
2 Output
15V
300mA
-5V
-
-
300mA
Unregulated
5.7kV
5V
-
Fixed
27.81mm
9.35mm
Surface Mount Device
39.98mm
4.5V
9V
MGJ6 Series
20X0370

RoHS

Each
1+$ 36.720
5+$ 36.640
10+$ 36.550
50+$ 35.920
100+$ 35.270
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
-
-
Regulated
1.6kV
5V
-
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
4.5V
9V
TDR 3SM Series
20X0330

RoHS

Each
1+$ 32.290
5+$ 30.750
10+$ 29.200
50+$ 28.260
100+$ 27.860
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
-
-
Regulated
1.6kV
5V
-
Fixed
12.8mm
8.7mm
-
18.9mm
4.5V
9V
TDR 2SM Series
26Y9058

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
23+$ 24.860
46+$ 24.010
Gate Drive
-
2:1
3W
3 Output
15V
120mA
5V
5V
120mA
120mA
Unregulated
5.2kV
5V
-
Fixed
-
-
Surface Mount Device
-
4.5V
9V
MGJ3 Series
49X9899

RoHS

Each
1+$ 16.640
5+$ 16.100
10+$ 15.870
50+$ 15.360
100+$ 15.150
ITE
-
2:1
1W
1 Output
5V
200mA
-
-
-
-
Regulated
1.6kV
5V
-
Fixed
13.7mm
8.45mm
-
18.9mm
4.5V
9V
TMR 1SM Series
27AJ4466

RoHS

Each
1+$ 24.190
5+$ 23.780
10+$ 23.350
50+$ 22.930
100+$ 22.500
ITE
DIP
2:1
6W
2 Output
12V
250mA
-12V
-
-
250mA
-
500V
5V
-
Fixed, Adjustable
22.86mm
8.8mm
-
21.1mm
4.5V
9V
CC-E Series
51R5116

RoHS

Each
1+$ 28.800
ITE
-
2:1
2W
1 Output
15V
135mA
-
-
-
-
Regulated
1.5kV
5V
-
Fixed
13.7mm
8mm
Surface Mount Device
24mm
4.5V
9V
TES 2N
74AC2122

RoHS

Each
1+$ 16.050
5+$ 15.940
10+$ 15.830
50+$ 15.200
100+$ 13.930
ITE
-
2:1
1W
1 Output
15V
67mA
-
-
-
-
Regulated
1.6kV
5V
-
Fixed
13.7mm
8.45mm
-
18.9mm
4.5V
9V
TMR 1SM Series
27AJ4465

RoHS

Data e lote

Each
1+$ 24.190
5+$ 23.780
10+$ 23.350
50+$ 22.930
100+$ 22.500
ITE
DIP
2:1
6W
1 Output
5V
1A
-
-
-
-
-
500V
5V
-
Fixed, Adjustable
22.86mm
8.8mm
-
21.1mm
4.5V
9V
CC-E Series
33AC6846

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
23+$ 22.500
46+$ 21.730
Gate Drive
Half Bridge
2:1
6W
2 Output
24V
125mA
24V
-
-
125mA
Unregulated
5.7kV
5V
-
Fixed
22.61mm
14.05mm
Surface Mount Device
29.51mm
4.5V
9V
MGJ6 Series
51R5118

RoHS

Each
1+$ 29.780
ITE
-
2:1
2W
2 Output
12V
85mA
-12V
-
-
85mA
Regulated
1.5kV
5V
-
Fixed
13.7mm
8mm
Surface Mount Device
24mm
4.5V
9V
-
51R5119

RoHS

Each
1+$ 29.780
ITE
-
2:1
2W
2 Output
15V
65mA
-15V
-
-
65mA
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
13.7mm
8mm
Surface Mount Device
24mm
4.5V
9V
-
51R5117

RoHS

Each
1+$ 29.780
ITE
-
2:1
2W
2 Output
5V
200mA
-5V
-
-
200mA
Regulated
1.5kV
5V
-
Fixed
13.7mm
8mm
Surface Mount Device
24mm
4.5V
9V
-
51R5113

RoHS

Each
1+$ 28.800
ITE
-
2:1
2W
1 Output
3.3V
500mA
-
-
-
-
Regulated
1.5kV
5V
CSA, IEC, UL
Fixed
13.7mm
7.75mm
Surface Mount Device
24mm
4.5V
9V
-
51R5115

RoHS

Each
1+$ 28.800
ITE
-
2:1
2W
1 Output
12V
165mA
-
-
-
-
Regulated
1.5kV
5V
-
Fixed
13.7mm
8mm
Surface Mount Device
24mm
4.5V
9V
-
77Y4606

RoHS

Each
1+$ 16.370
5+$ 15.950
10+$ 15.530
25+$ 14.970
100+$ 14.130
ITE
DIP
2:1
1W
1 Output
5V
200mA
-
-
-
-
Regulated
1.5kV
5V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
4.5V
9V
-
85K9296

RoHS

Each
1+$ 36.020
ITE
-
2:1
2W
2 Output
15V
65mA
-15V
-
-
65mA
Regulated
1.5kV
5V
-
Fixed
13.7mm
8mm
-
24mm
4.5V
9V
TES 2N Series
77Y4608

RoHS

Each
1+$ 16.370
5+$ 15.950
10+$ 15.530
25+$ 14.970
100+$ 14.130
ITE
DIP
2:1
1W
1 Output
15V
67mA
-
-
-
-
Regulated
1.5kV
5V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
4.5V
9V
-
94X3845

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
92+$ 32.550
Gate Drive
-
2:1
6W
3 Output
15V
240mA
5V
5V
240mA
240mA
Unregulated
5.2kV
5V
-
Fixed
-
-
Surface Mount Device
-
4.5V
9V
-
93K0364

RoHS

Each
1+$ 27.930
5+$ 27.400
10+$ 26.860
50+$ 26.440
100+$ 26.400
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
-
-
Regulated
1.5kV
5V
-
Fixed
13.7mm
8mm
-
24mm
4.5V
9V
TES 2N Series
77Y4607

RoHS

Each
1+$ 16.050
5+$ 15.640
10+$ 15.230
25+$ 14.680
100+$ 13.850
ITE
DIP
2:1
1W
1 Output
12V
83mA
-
-
-
-
Regulated
1.5kV
5V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
4.5V
9V
-
42Y0691

RoHS

MURATA POWER SOLUTIONS
Each
1+$ 23.390
5+$ 23.150
10+$ 22.790
25+$ 22.550
50+$ 22.070
Mais preços...
Gate Drive
-
2:1
3W
3 Output
15V
120mA
5V
-
-
120mA
Unregulated
5.2kV
5V
-
Fixed
23.11mm
14.65mm
-
22.61mm
4.5V
9V
MGJ3 Series
1-25 de 67 itens
de 3 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER