0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

49 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
30AK8171

RoHS

Each
1+$ 15.890
ITE
DIP
4:1
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
1.5kV
48V
-
Fixed
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
30AK8137

RoHS

Each
1+$ 13.090
ITE
DIP
4:1
1.5W
1 Output
15V
100mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
30AK8167

RoHS

Each
1+$ 15.890
ITE
DIP
4:1
3.12W
2 Output
12V
130mA
-12V
-130mA
Regulated
1.5kV
48V
-
Fixed
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
30AK8173

RoHS

Each
1+$ 15.890
ITE
DIP
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
30AK8131

RoHS

Each
1+$ 13.090
ITE
DIP
4:1
1.56W
2 Output
12V
65mA
-12V
-65mA
Regulated
1.5kV
48V
-
Fixed
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
30AK8135

RoHS

Each
1+$ 13.090
ITE
DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-50mA
Regulated
1.5kV
48V
-
Fixed
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
30AK8169

RoHS

Each
1+$ 15.890
ITE
DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
30AK8163

RoHS

Each
1+$ 15.890
ITE
DIP
4:1
2.64W
1 Output
3.3V
800mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
30AK8129

RoHS

Each
1+$ 13.090
ITE
DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
30AK8133

RoHS

Each
1+$ 13.090
ITE
DIP
4:1
1.56W
1 Output
12V
130mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
30AK8165

RoHS

Each
1+$ 15.890
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
54AK5494

RoHS

Each
1+$ 19.470
5+$ 19.180
10+$ 18.880
ITE
Surface Mount DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
90AK4738

RoHS

Each
1+$ 26.050
5+$ 25.880
10+$ 25.700
ITE & Industrial
Module
4:1
6W
1 Output
5V
1.2A
-
-
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG6 Series
90AK4740

RoHS

Each
1+$ 26.050
5+$ 25.880
10+$ 25.700
ITE & Industrial
Module
4:1
6W
2 Output
12V
250mA
-12V
-250mA
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG6 Series
90AK4700

RoHS

Each
1+$ 37.710
5+$ 37.590
10+$ 37.460
ITE & Industrial
Module
4:1
10W
1 Output
3.3V
2.6A
-
-
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG10 Series
90AK4702

RoHS

Each
1+$ 37.310
5+$ 37.180
10+$ 37.040
ITE & Industrial
Module
4:1
10W
1 Output
5V
2A
-
-
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG10 Series
90AK4736

RoHS

Each
1+$ 28.010
5+$ 27.540
10+$ 27.070
50+$ 26.600
100+$ 26.130
ITE & Industrial
Module
4:1
6W
1 Output
3.3V
1.6A
-
-
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG6 Series
54AK5498

RoHS

Each
1+$ 24.320
5+$ 23.950
10+$ 23.560
50+$ 22.800
100+$ 22.020
ITE
Surface Mount DIP
4:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
90AK4708

RoHS

Each
1+$ 42.010
5+$ 41.300
10+$ 40.610
50+$ 39.900
100+$ 39.190
ITE & Industrial
Module
4:1
10W
2 Output
15V
340mA
-15V
-340mA
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG10 Series
90AK4744

RoHS

Each
1+$ 26.050
5+$ 25.880
10+$ 25.700
ITE & Industrial
Module
4:1
6W
2 Output
15V
200mA
-15V
-200mA
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG6 Series
54AK5458

RoHS

Each
1+$ 28.870
50+$ 26.460
100+$ 24.490
250+$ 22.960
500+$ 21.650
ITE
Surface Mount DIP
4:1
1.5W
1 Output
5V
300mA
-
-
Regulated
1.5kV
48V
-
Fixed, Adjustable
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
54AK5496

RoHS

Each
1+$ 22.290
5+$ 21.950
10+$ 21.600
ITE
Surface Mount DIP
4:1
3.12W
2 Output
12V
130mA
-12V
-130mA
Regulated
1.5kV
48V
-
Fixed
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG3 Series
54AK5464

RoHS

Each
1+$ 28.870
50+$ 26.460
100+$ 24.490
250+$ 22.960
500+$ 21.650
ITE
Surface Mount DIP
4:1
1.5W
2 Output
15V
50mA
-15V
-50mA
Regulated
1.5kV
48V
-
Fixed
10.4mm
11.5mm
-
15.7mm
18V
76V
CCG1R5 Series
90AK4704

RoHS

Data e lote

Each
1+$ 38.110
5+$ 37.990
10+$ 37.860
ITE & Industrial
Module
4:1
10W
2 Output
12V
420mA
-12V
-420mA
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG10 Series
90AK4706

RoHS

Each
1+$ 37.310
5+$ 37.180
10+$ 37.040
ITE & Industrial
Module
4:1
10W
1 Output
12V
900mA
-
-
-
1.5kV
48V
-
Fixed
12.4mm
11.8mm
-
19mm
18V
76V
CCG10 Series
1-25 de 49 itens
de 2 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER