0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

23 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
56AC6291

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Segmento de fita
1+$ 8.090
10+$ 7.810
25+$ 7.440
50+$ 7.210
100+$ 7.100
Medical
-
1:1
1W
1 Output
5V
200mA
Regulated
3kV
5V
-
Fixed
10.67mm
4.66mm
-
15.24mm
4.75V
5.25V
NXF1 Series
97AC7028

RoHS

Each
250+$ 8.810
ITE
DIP
1:1
500mW
1 Output
5V
100mA
Regulated
2kV
5V
-
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
4.75V
5.25V
R0.5ZX Series
97AC7031

RoHS

Each
30+$ 8.460
60+$ 8.020
150+$ 7.830
300+$ 7.440
ITE
DIP
1:1
500mW
1 Output
5V
100mA
Regulated
1kV
5V
-
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
4.75V
5.25V
R0.5ZX Series
97AC7030

RoHS

Each
250+$ 7.310
ITE
DIP
1:1
500mW
1 Output
5V
100mA
Regulated
1kV
5V
-
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
4.75V
5.25V
R0.5ZX Series
97AC7034

RoHS

Each
250+$ 8.880
ITE
DIP
1:1
1W
1 Output
5V
200mA
Regulated
2kV
5V
-
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
4.75V
5.25V
R1ZX Series
97AC7035

RoHS

Each
30+$ 9.170
60+$ 8.360
150+$ 8.220
ITE
DIP
1:1
1W
1 Output
5V
200mA
Regulated
2kV
5V
-
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
4.75V
5.25V
R1ZX Series
64X2999

RoHS

Each
33+$ 13.380
66+$ 13.150
165+$ 12.940
ITE
DIP
1:1
500mW
1 Output
5V
100mA
Regulated
1kV
5V
-
Fixed
10.7mm
6.8mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
64X4748

RoHS

Each
33+$ 15.890
66+$ 15.570
ITE
-
1:1
1W
1 Output
5V
200mA
Regulated
1kV
5V
-
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
97AC7029

RoHS

Each
30+$ 9.430
60+$ 9.270
150+$ 9.110
ITE
DIP
1:1
500mW
1 Output
5V
100mA
Regulated
2kV
5V
-
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
4.75V
5.25V
R0.5ZX Series
97AC7032

RoHS

Each
250+$ 8.840
ITE
DIP
1:1
1W
1 Output
5V
200mA
Regulated
2kV
5V
-
Fixed
10.7mm
8mm
Surface Mount Device
15.24mm
4.75V
5.25V
R1ZX Series
64X4746

RoHS

Each
33+$ 19.010
66+$ 18.950
ITE
-
1:1
1W
1 Output
5V
200mA
Regulated
2kV
5V
-
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
56Y5642

RoHS

Each (Supplied on Full Reel)
Rolo completo
250+$ 18.500
750+$ 18.200
1250+$ 17.840
-
-
1:1
1W
1 Output
12V
84mA
Regulated
2kV
5V
IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
56Y5641

RoHS

Each
33+$ 18.740
66+$ 18.190
-
-
1:1
1W
1 Output
12V
84mA
Regulated
2kV
5V
IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
56Y5655

RoHS

Each
33+$ 18.380
66+$ 18.080
-
-
1:1
1W
1 Output
3.3V
303mA
Regulated
2kV
5V
IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
56Y5651

RoHS

Each
33+$ 15.550
66+$ 15.290
-
-
1:1
1W
1 Output
15V
66mA
Regulated
1kV
5V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
56Y5645

RoHS

Each
33+$ 16.680
66+$ 16.410
-
-
1:1
1W
1 Output
15V
66mA
Regulated
1kV
5V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
56Y5647

RoHS

Each
33+$ 16.220
66+$ 15.870
-
-
1:1
1W
1 Output
15V
66mA
Regulated
2kV
5V
IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
50AC1148

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
740+$ 7.460
Medical
-
1:1
1W
1 Output
5V
200mA
Regulated
3kV
5V
-
Fixed
10.67mm
4.66mm
Surface Mount Device
15.24mm
4.75V
5.25V
NXF1 Series
21AM1623

RoHS

Each
1+$ 2.880
100+$ 2.580
200+$ 2.400
500+$ 2.250
1000+$ 2.110
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
3.3V
250mA
Regulated
3kV
5V
-
Fixed
8.5mm
7mm
-
15.24mm
4.75V
5.25V
AM1LR-LPZ Series
21AM1625

RoHS

Each
1+$ 2.880
100+$ 2.580
200+$ 2.400
500+$ 2.250
1000+$ 2.110
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
9VDC
111mA
Regulated
3kV
5V
-
Fixed
8.5mm
7mm
-
15.24mm
4.75V
5.25V
AM1LR-LPZ Series
21AM1627

RoHS

Each
1+$ 2.880
100+$ 2.580
200+$ 2.400
500+$ 2.250
1000+$ 2.110
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
Regulated
3kV
5V
-
Fixed
8.5mm
7mm
-
15.24mm
4.75V
5.25V
AM1LR-LPZ Series
21AM1624

RoHS

Each
1+$ 2.880
100+$ 2.580
200+$ 2.400
500+$ 2.250
1000+$ 2.110
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
Regulated
3kV
5V
-
Fixed
8.5mm
7mm
-
15.24mm
4.75V
5.25V
AM1LR-LPZ Series
21AM1626

RoHS

Each
1+$ 2.880
100+$ 2.580
200+$ 2.400
500+$ 2.250
1000+$ 2.110
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
Regulated
3kV
5V
-
Fixed
8.5mm
7mm
-
15.24mm
4.75V
5.25V
AM1LR-LPZ Series
1-23 de 23 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER