0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

10 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44Y5500

RoHS

Each
1+$ 7.850
5+$ 7.610
10+$ 7.380
25+$ 7.070
100+$ 6.590
ITE
DIP
1:1
1W
1 Output
5V
200mA
Regulated
1.5kV
24V
-
Fixed
8.3mm
7mm
Surface Mount Device
15.24mm
22.8V
25.2V
-
56Y5703

RoHS

Each
25+$ 19.140
50+$ 17.940
100+$ 16.960
250+$ 15.980
-
-
1:1
1W
1 Output
12V
84mA
Regulated
1kV
24V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
22.8V
25.2V
-
56Y5700

RoHS

Each (Supplied on Full Reel)
Rolo completo
250+$ 16.050
500+$ 15.390
750+$ 14.620
1250+$ 14.180
2500+$ 13.740
-
-
1:1
1W
1 Output
9V
111mA
Regulated
1kV
24V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
22.8V
25.2V
-
56Y5712

RoHS

Each (Supplied on Full Reel)
Rolo completo
250+$ 16.050
500+$ 15.390
750+$ 14.620
1250+$ 14.180
2500+$ 13.740
-
-
1:1
1W
1 Output
15V
66mA
Regulated
1kV
24V
UL
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
22.8V
25.2V
-
21AM1640

RoHS

Each
1+$ 5.320
100+$ 4.350
250+$ 3.980
500+$ 3.700
1000+$ 3.480
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
Regulated
1.5kV
24V
-
Fixed
8.5mm
7mm
-
15.24mm
22.8V
25.2V
AM1LR-LPZ Series
21AM1639

RoHS

Each
1+$ 5.320
100+$ 4.350
250+$ 3.980
500+$ 3.700
1000+$ 3.480
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
15V
67mA
Regulated
3kV
24V
-
Fixed
8.5mm
7mm
-
15.24mm
22.8V
25.2V
AM1LR-LPZ Series
21AM1637

RoHS

Each
1+$ 5.320
100+$ 4.350
250+$ 3.980
500+$ 3.700
1000+$ 3.480
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
Regulated
3kV
24V
-
Fixed
8.5mm
7mm
-
15.24mm
22.8V
25.2V
AM1LR-LPZ Series
21AM1635

RoHS

Each
1+$ 5.320
100+$ 4.350
250+$ 3.980
500+$ 3.700
1000+$ 3.480
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
Regulated
3kV
24V
-
Fixed
8.5mm
7mm
-
15.24mm
22.8V
25.2V
AM1LR-LPZ Series
21AM1636

RoHS

Each
1+$ 5.320
100+$ 4.350
250+$ 3.980
500+$ 3.700
1000+$ 3.480
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
5V
200mA
Regulated
1.5kV
24V
-
Fixed
8.5mm
7mm
-
15.24mm
22.8V
25.2V
AM1LR-LPZ Series
21AM1638

RoHS

Each
1+$ 5.320
100+$ 4.350
250+$ 3.980
500+$ 3.700
1000+$ 3.480
ITE & Industrial
Surface Mount DIP
-
1W
1 Output
12V
84mA
Regulated
1.5kV
24V
-
Fixed
8.5mm
7mm
-
15.24mm
22.8V
25.2V
AM1LR-LPZ Series
1-10 de 10 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER