0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

204 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AM5499

RoHS

Each
1+$ 5.550
5+$ 5.410
10+$ 5.270
25+$ 5.080
100+$ 4.790
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
24V
-
Fixed
10.7mm
8.7mm
-
12.75mm
21.6V
26.4V
PBT02F Series
27AM5467

RoHS

Each
1+$ 5.550
5+$ 5.410
10+$ 5.270
25+$ 5.080
100+$ 4.790
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
15V
133mA
-
-
Unregulated
1kV
5V
-
Fixed
10.7mm
8.7mm
-
12.75mm
4.5V
5.5V
PBT02F Series
27AM5459

RoHS

Each
1+$ 5.550
5+$ 5.410
10+$ 5.270
25+$ 5.080
100+$ 4.790
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
-
Fixed
10.7mm
8.7mm
-
12.75mm
4.5V
5.5V
PBT02F Series
22AC3849

RoHS

Each
1+$ 28.690
5+$ 27.950
10+$ 27.210
25+$ 26.210
100+$ 24.730
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU03 Series
77Y4623

RoHS

Data e lote

Each
1+$ 13.930
5+$ 13.570
10+$ 13.220
25+$ 12.740
100+$ 12.030
ITE
DIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
36V
75V
-
22AC3853

RoHS

Data e lote

Each
1+$ 29.340
5+$ 28.580
10+$ 27.830
25+$ 26.810
100+$ 25.290
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
48V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
18V
75V
ISU03 Series
20X0358

RoHS

Each
1+$ 33.910
5+$ 32.280
10+$ 30.660
50+$ 29.670
100+$ 29.250
ITE
-
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 2SM Series
20X0398

RoHS

Each
1+$ 36.630
5+$ 35.780
10+$ 34.920
50+$ 33.810
100+$ 33.330
ITE
-
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
-
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 3SM Series
20X0396

RoHS

Each
1+$ 42.580
5+$ 40.470
10+$ 38.360
50+$ 37.120
100+$ 36.600
ITE
-
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
-
18.9mm
9V
36V
TDR 3WISM Series
20X0370

RoHS

Each
1+$ 36.720
5+$ 36.640
10+$ 36.550
50+$ 35.920
100+$ 35.270
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
5V
-
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
4.5V
9V
TDR 3SM Series
20X0350

RoHS

Each
1+$ 32.290
5+$ 31.520
10+$ 30.750
50+$ 30.270
100+$ 30.070
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 2SM Series
20X0408

RoHS

Each
1+$ 40.770
5+$ 40.480
10+$ 40.200
50+$ 38.900
100+$ 38.350
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
-
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
9V
36V
TDR 3WISM Series
20X0380

RoHS

Each
1+$ 37.310
5+$ 36.930
10+$ 36.560
50+$ 35.920
100+$ 35.290
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
-
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
9V
18V
TDR 3SM Series
20X0330

RoHS

Each
1+$ 32.290
5+$ 30.750
10+$ 29.200
50+$ 28.260
100+$ 27.860
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
5V
-
Fixed
12.8mm
8.7mm
-
18.9mm
4.5V
9V
TDR 2SM Series
14AC6866

RoHS

Each
1+$ 46.750
5+$ 41.500
10+$ 35.190
50+$ 34.570
100+$ 33.970
ITE
DIP
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
5V
-
Fixed
14.9mm
8.7mm
-
19mm
4.5V
12V
ISU03 Series
27AM4653

RoHS

Each
1+$ 5.550
5+$ 5.420
10+$ 5.270
50+$ 5.080
100+$ 4.790
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
24V
-
Fixed
10.7mm
8.7mm
-
12.75mm
21.6V
26.4V
PBT02F Series
64X5617

RoHS

Each
39+$ 11.300
78+$ 11.200
195+$ 11.090
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
CSA, IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
-
90AJ0888

RoHS

Each
150+$ 13.870
ITE
Surface Mount DIP
1:1
2W
1 Output
12V
167mA
-
-
Regulated
3kV
12V
-
Fixed
17.2mm
8.7mm
-
18.9mm
9V
18V
RSH2 Series
90AJ0916

RoHS

Each
150+$ 15.020
ITE
Surface Mount DIP
1:1
2W
1 Output
24V
83mA
-
-
Regulated
3kV
24V
-
Fixed
17.2mm
8.7mm
-
18.9mm
18V
36V
RSH2 Series
22AC3852

RoHS

Each
1+$ 33.720
5+$ 32.840
10+$ 31.970
25+$ 30.800
100+$ 29.050
ITE
DIP
4:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU03 Series
64X5619

RoHS

Each
39+$ 13.700
78+$ 13.590
195+$ 13.480
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
5V
CSA, CB, IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
-
64X5785

RoHS

Each
39+$ 14.590
78+$ 14.470
195+$ 14.350
Medical
DIP
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
1kV
24V
CSA, CB, IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
12.75mm
21.6V
26.4V
-
64X5797

RoHS

Each
39+$ 16.070
78+$ 15.750
Medical
DIP
1:1
2W
1 Output
24V
83mA
-
-
Unregulated
3kV
24V
CSA, CB, IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
12.75mm
21.6V
26.4V
-
64X4748

RoHS

Each
33+$ 15.890
66+$ 15.570
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Regulated
1kV
5V
-
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
87X1288

RoHS

Each (Supplied on Cut Tape)
Segmento de fita
250+$ 16.020
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
12V
CSA, CB, IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
12.75mm
10.8V
13.2V
-
1-25 de 204 itens
de 9 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER