0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

14 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5098

RoHS

Each
1+$ 35.490
ITE
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
4kV
12V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
10.8V
13.2V
TES 2M Series
51R5086

RoHS

Each
1+$ 35.490
ITE
1:1
2W
1 Output
12V
165mA
-
-
Unregulated
4kV
5V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
4.5V
5.5V
TES 2M Series
51R5095

RoHS

Each
1+$ 35.490
ITE
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
4kV
12V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
10.8V
13.2V
TES 2M Series
51R5090

RoHS

Each
1+$ 37.730
ITE
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
5V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
4.5V
5.5V
TES 2M Series
51R5084

RoHS

Each
1+$ 35.490
ITE
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
4kV
5V
CSA, IEC, UL
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
4.5V
5.5V
-
51R5102

RoHS

Each
1+$ 37.730
ITE
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
12V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
10.8V
13.2V
TES 2M Series
51R5108

RoHS

Each
1+$ 35.490
ITE
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
4kV
24V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
21.6V
26.4V
-
51R5100

RoHS

Each
1+$ 37.730
ITE
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
12V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
10.8V
13.2V
TES 2M Series
51R5112

RoHS

Each
1+$ 37.730
ITE
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
24V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
21.6V
26.4V
TES 2M Series
51R5110

RoHS

Each
1+$ 37.730
ITE
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
4kV
24V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
21.6V
26.4V
TES 2M Series
51R5087

RoHS

Each
1+$ 35.490
ITE
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
4kV
5V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
4.5V
5.5V
TES 2M Series
51R5105

RoHS

Each
1+$ 35.490
ITE
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
4kV
24V
CSA, IEC, UL
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
21.6V
26.4V
-
51R5107

RoHS

Each
1+$ 35.490
ITE
1:1
2W
1 Output
12V
165mA
-
-
Unregulated
4kV
24V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
21.6V
26.4V
TES 2M Series
51R5092

RoHS

Each
1+$ 37.730
ITE
1:1
2W
2 Output
15V
66mA
-15V
66mA
Unregulated
4kV
5V
-
Fixed
13.7mm
8.75mm
Surface Mount Device
24mm
4.5V
5.5V
TES 2M Series
1-14 de 14 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER