0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

40 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
74AC2194

RoHS

Each
1+$ 14.350
5+$ 14.110
10+$ 13.870
50+$ 13.620
100+$ 13.370
ITE
-
3:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
74AC2198

RoHS

Each
1+$ 21.450
5+$ 20.840
10+$ 20.250
50+$ 19.220
100+$ 18.950
ITE
-
3:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
74AC2210

RoHS

Each
1+$ 17.870
5+$ 17.730
10+$ 17.600
50+$ 17.040
100+$ 16.800
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
24V
Fixed
11.3mm
7.6mm
11.9mm
18V
36V
TRS 2 Series
74AJ4896

RoHS

Each
1+$ 18.460
5+$ 18.040
10+$ 17.610
50+$ 17.040
100+$ 16.810
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
-
-
Regulated
1.6kV
12V
Fixed
11.3mm
7.6mm
11.9mm
9V
18V
TRS 2 Series
74AJ4897

RoHS

Each
1+$ 14.960
5+$ 14.700
10+$ 14.450
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
-
-
Regulated
1.6kV
24V
Fixed
11.3mm
7.6mm
11.9mm
18V
36V
TRS 2 Series
74AJ4895

RoHS

Each
1+$ 17.790
5+$ 17.610
10+$ 17.450
50+$ 16.740
100+$ 16.620
ITE
Surface Mount DIP
2:1
2W
1 Output
9V
222mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
89AM5948

RoHS

Each
1+$ 7.390
5+$ 6.960
10+$ 6.610
25+$ 6.100
50+$ 5.640
Mais preços...
ITE
Surface Mount Device
-
1W
2 Output
15VDC
34mA
-15VDC
34mA
Unregulated
1kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
5VDC
SA1 Series
89AM5950

RoHS

Each
1+$ 7.560
5+$ 7.120
10+$ 6.760
25+$ 6.250
50+$ 5.770
Mais preços...
ITE
Surface Mount Device
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
5VDC
SA1 Series
89AM5960

RoHS

Each
1+$ 7.390
5+$ 6.960
10+$ 6.610
25+$ 6.100
50+$ 5.640
Mais preços...
ITE
Surface Mount Device
-
1W
2 Output
5V
100mA
-5V
100mA
Unregulated
1kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
24VDC
SA1 Series
89AM5959

RoHS

Data e lote

Each
1+$ 7.560
5+$ 7.120
10+$ 6.760
25+$ 6.250
50+$ 5.770
Mais preços...
ITE
Surface Mount Device
-
1W
1 Output
15VDC
67mA
-
-
Unregulated
3kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
12VDC
SA1 Series
89AM5949

RoHS

Each
1+$ 7.390
5+$ 6.960
10+$ 6.610
25+$ 6.100
50+$ 5.640
Mais preços...
ITE
Surface Mount Device
-
1W
2 Output
3.3VDC
150mA
-3.3VDC
150mA
Unregulated
1kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
5VDC
SA1 Series
89AM5951

RoHS

Each
1+$ 7.560
5+$ 7.120
10+$ 6.760
25+$ 6.250
50+$ 5.770
Mais preços...
ITE
Surface Mount Device
-
1W
1 Output
12VDC
84mA
-
-
Unregulated
3kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
5VDC
SA1 Series
89AM5956

RoHS

Each
1+$ 7.560
5+$ 7.120
10+$ 6.760
25+$ 6.250
50+$ 5.770
Mais preços...
ITE
Surface Mount Device
-
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
12VDC
SA1 Series
89AM5954

RoHS

Each
1+$ 7.390
5+$ 6.960
10+$ 6.610
25+$ 6.100
50+$ 5.640
Mais preços...
ITE
Surface Mount Device
-
1W
2 Output
12VDC
42mA
-12VDC
42mA
Unregulated
1kV
-
Fixed
8.4mm
7.6mm
15.2mm
-
12VDC
SA1 Series
74AC2211

RoHS

Each
1+$ 17.880
5+$ 17.750
10+$ 17.600
50+$ 17.040
100+$ 16.810
ITE
-
2:1
2W
1 Output
12VDC
167mA
-
-
Regulated
1.6kV
24V
Fixed
11.3mm
7.6mm
11.9mm
18V
36V
TRS 2 Series
74AC2205

RoHS

Each
1+$ 18.460
5+$ 17.870
10+$ 17.610
50+$ 17.040
100+$ 16.810
ITE
-
2:1
2W
1 Output
24V
83mA
-
-
Regulated
1.6kV
12V
Fixed
11.3mm
7.6mm
11.9mm
9V
18V
TRS 2 Series
74AC2209

RoHS

Each
1+$ 18.460
5+$ 17.870
10+$ 17.610
50+$ 17.040
100+$ 16.810
ITE
-
2:1
2W
1 Output
3.3VDC
500mA
-
-
Regulated
1.6kV
24V
Fixed
11.3mm
7.6mm
11.9mm
18V
36V
TRS 2 Series
74AC2223

RoHS

Each
1+$ 23.370
ITE
-
2:1
2W
2 Output
12VDC
83mA
-12VDC
83mA
Regulated
1.6kV
48V
Fixed
11.3mm
7.6mm
11.9mm
36V
75V
TRS 2 Series
74AC2217

RoHS

Each
1+$ 20.620
ITE
-
2:1
2W
1 Output
3.3VDC
500mA
-
-
Regulated
1.6kV
48V
Fixed
11.3mm
7.6mm
11.9mm
36V
75V
TRS 2 Series
74AC2195

RoHS

Each
1+$ 18.480
5+$ 17.880
10+$ 17.630
50+$ 17.060
100+$ 16.820
ITE
-
3:1
2W
1 Output
12VDC
167mA
-
-
Regulated
1.6kV
9V
Fixed
11.3mm
7.6mm
11.9mm
4.5V
13.2V
TRS 2 Series
74AC2207

RoHS

Each
1+$ 21.450
5+$ 20.840
10+$ 20.250
50+$ 19.220
100+$ 18.950
ITE
-
2:1
2W
2 Output
12VDC
83mA
-12VDC
83mA
Regulated
1.6kV
12V
Fixed
11.3mm
7.6mm
11.9mm
9V
18V
TRS 2 Series
74AC2220

RoHS

Each
1+$ 20.620
ITE
-
2:1
2W
1 Output
15VDC
134mA
-
-
Regulated
1.6kV
48V
Fixed
11.3mm
7.6mm
11.9mm
36V
75V
TRS 2 Series
74AC2203

RoHS

Each
1+$ 17.870
5+$ 17.730
10+$ 17.600
50+$ 17.040
100+$ 16.800
ITE
-
2:1
2W
1 Output
12VDC
167mA
-
-
Regulated
1.6kV
12V
Fixed
11.3mm
7.6mm
11.9mm
9V
18V
TRS 2 Series
74AC2218

RoHS

Each
1+$ 17.870
5+$ 17.730
10+$ 17.600
50+$ 17.340
100+$ 16.810
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
48V
Fixed
11.3mm
7.6mm
11.9mm
36V
75V
TRS 2 Series
74AC2212

RoHS

Each
1+$ 20.620
ITE
-
2:1
2W
1 Output
15VDC
134mA
-
-
Regulated
1.6kV
24V
Fixed
11.3mm
7.6mm
11.9mm
18V
36V
TRS 2 Series
1-25 de 40 itens
de 2 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER