Isolated Surface Mount DC / DC Converters :
17 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(17)
Height
=7.25mm
1
(2)
(3)
(5)
(1)
(12)
(4)
(12)
(12)
Power Supply Applications
(16)
DC / DC Converter Type
(5)
(12)
Input Ratio
(6)
Output Power Max
(13)
(4)
No. of Outputs
(13)
(4)
Output Voltage - Output 1
(1)
(4)
(3)
(3)
(5)
(1)
Output Current - Output 1
(2)
(2)
(1)
(1)
(1)
(3)
(2)
(1)
Output Voltage - Output 2
(2)
(1)
(1)
Output Current - Output 2
(2)
(1)
(1)
Embalagem
(17)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 5.760 5+$ 5.590 10+$ 5.410 25+$ 5.180 100+$ 4.840 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1.5kV | 12V | Fixed | 15.24mm | 7.25mm | Surface Mount Device | 8.3mm | 10.8V | 13.2V | - | ||||||
Each | 1+$ 6.690 5+$ 6.520 10+$ 6.340 25+$ 6.110 100+$ 5.770 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1.5kV | 15V | Fixed | 15.24mm | 7.25mm | Surface Mount Device | 8.3mm | 13.5V | 16.5V | - | ||||||
Each | 1+$ 6.970 5+$ 6.800 10+$ 6.620 25+$ 6.390 100+$ 6.050 | ITE | DIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 12V | Fixed | 15.24mm | 7.25mm | Surface Mount Device | 8.3mm | 10.8V | 13.2V | - | ||||||
Each | 1+$ 4.210 5+$ 4.100 10+$ 3.990 25+$ 3.850 100+$ 3.630 | ITE | DIP | 1:1 | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | Surface Mount Device | 13.2mm | 4.5V | 5.5V | IFS01 Series | ||||||
Each | 1+$ 5.050 5+$ 4.930 10+$ 4.800 25+$ 4.640 100+$ 4.390 | ITE | Surface Mount DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | Surface Mount Device | 15.24mm | 4.5V | 5.5V | IAS01 Series | ||||||
Each | 1+$ 3.860 5+$ 3.760 10+$ 3.670 25+$ 3.540 100+$ 3.350 | ITE | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 8.5mm | 7.25mm | Surface Mount Device | 13.2mm | 4.5V | 5.5V | IFS01 Series | ||||||
Each | 1+$ 3.800 5+$ 3.700 10+$ 3.610 25+$ 3.480 100+$ 3.280 | ITE | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 2.97V | 3.63V | IES01 Series | ||||||
Each | 1+$ 4.210 5+$ 4.100 10+$ 3.990 25+$ 3.850 100+$ 3.630 | ITE | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 2.97V | 3.63V | IES01 Series | ||||||
Each | 1+$ 4.210 5+$ 4.100 10+$ 3.990 25+$ 3.850 100+$ 3.630 | - | Surface Mount DIP | - | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 13.5V | 16.5V | IES01 Series | ||||||
Each | 1+$ 6.260 5+$ 6.100 10+$ 5.940 25+$ 5.730 100+$ 5.400 | ITE | Surface Mount DIP | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 10.8V | 13.2V | IES02 Series | ||||||
Each | 1+$ 4.390 5+$ 4.280 10+$ 4.170 25+$ 4.030 100+$ 3.810 | ITE | Surface Mount DIP | - | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 2.97V | 3.63V | IES01 Series | ||||||
Each | 1+$ 4.210 5+$ 4.100 10+$ 3.990 25+$ 3.850 100+$ 3.630 | ITE | Surface Mount DIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 10.8V | 13.2V | IES01 Series | ||||||
Each | 1+$ 6.530 5+$ 6.370 10+$ 6.210 25+$ 6.000 100+$ 5.670 | ITE | Surface Mount DIP | - | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 10.8V | 13.2V | IES02 Series | ||||||
Each | 1+$ 4.390 5+$ 4.280 10+$ 4.170 25+$ 4.030 100+$ 3.810 | ITE | Surface Mount DIP | - | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 2.97V | 3.63V | IES01 Series | ||||||
Each | 1+$ 4.210 5+$ 4.100 10+$ 3.990 25+$ 3.850 100+$ 3.630 | ITE | Surface Mount DIP | - | 1W | 1 Output | 9V | 111mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 2.97V | 3.63V | IES01 Series | ||||||
Each | 1+$ 6.260 5+$ 6.100 10+$ 5.940 25+$ 5.730 100+$ 5.400 | ITE | Surface Mount DIP | - | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 10.8V | 13.2V | IES02 Series | ||||||
Each | 1+$ 6.260 5+$ 6.100 10+$ 5.940 25+$ 5.730 100+$ 5.400 | ITE | Surface Mount DIP | - | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 8.5mm | 7.25mm | - | 13.2mm | 13.5V | 16.5V | IES02 Series | ||||||