0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

10 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
77Y4631

RoHS

Each
1+$ 26.980
5+$ 26.280
10+$ 25.580
25+$ 24.650
100+$ 23.250
ITE
DIP
4:1
3W
1 Output
3.3V
600mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
9V
36V
77Y4639

RoHS

Each
1+$ 26.980
5+$ 26.280
10+$ 25.580
25+$ 24.650
100+$ 23.250
ITE
DIP
4:1
3W
1 Output
3.3V
600mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
18V
75V
77Y4628

RoHS

Each
1+$ 26.980
5+$ 26.280
10+$ 25.580
25+$ 24.650
100+$ 23.250
ITE
DIP
4:1
3W
1 Output
12V
250mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
9V
36V
77Y4635

RoHS

Each
1+$ 26.980
5+$ 26.280
10+$ 25.580
25+$ 24.650
100+$ 23.250
ITE
DIP
4:1
3W
1 Output
5V
600mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
18V
75V
77Y4629

RoHS

Each
1+$ 26.980
5+$ 26.280
10+$ 25.580
25+$ 24.650
100+$ 23.250
ITE
DIP
4:1
3W
1 Output
15V
200mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
9V
36V
77Y4630

RoHS

Each
1+$ 26.980
5+$ 26.280
10+$ 25.580
25+$ 24.650
100+$ 23.250
ITE
DIP
4:1
3W
1 Output
24V
125mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
9V
36V
77Y4637

RoHS

Each
1+$ 26.450
5+$ 25.760
10+$ 25.080
25+$ 24.160
100+$ 22.790
ITE
DIP
4:1
3W
1 Output
15V
200mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
18V
75V
77Y4638

RoHS

Each
1+$ 26.450
5+$ 25.760
10+$ 25.080
25+$ 24.160
100+$ 22.790
ITE
DIP
4:1
3W
1 Output
24V
125mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
18V
75V
77Y4627

RoHS

Each
1+$ 26.980
5+$ 26.280
10+$ 25.580
25+$ 24.650
100+$ 23.250
ITE
DIP
4:1
3W
1 Output
5V
600mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
9V
36V
77Y4636

RoHS

Each
1+$ 26.980
5+$ 26.280
10+$ 25.580
25+$ 24.650
100+$ 23.250
ITE
DIP
4:1
3W
1 Output
12V
250mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
8.25mm
18.1mm
Surface Mount Device
24mm
18V
75V
1-10 de 10 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER