Isolated Surface Mount DC / DC Converters :
162 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(133)
(29)
Height
=10.5mm
1
(2)
(3)
(5)
(1)
(12)
(4)
(14)
(17)
Power Supply Applications
(29)
(133)
DC / DC Converter Type
(29)
Input Ratio
(29)
(79)
(25)
(29)
Output Power Max
(29)
(51)
(53)
(29)
No. of Outputs
(109)
(53)
Output Voltage - Output 1
(7)
(25)
(12)
(49)
(51)
(18)
Output Current - Output 1
(6)
(6)
(7)
(6)
(14)
(5)
(8)
(8)
Output Voltage - Output 2
(25)
(25)
(3)
Output Current - Output 2
(6)
(6)
(7)
(7)
(8)
(8)
(4)
(4)
Embalagem
(162)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 36.740 | ITE | - | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+$ 34.300 | ITE | - | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+$ 34.300 | ITE | - | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+$ 36.200 | ITE | - | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+$ 34.300 | ITE | - | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+$ 36.200 | ITE | - | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+$ 34.610 | ITE | - | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+$ 36.200 | ITE | - | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+$ 36.200 | ITE | - | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
TRACO POWER | Each | 1+$ 51.280 | ITE | - | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 48V | - | Fixed | 20.3mm | 10.5mm | - | 22mm | 18V | 75V | THL 6WISM Series | |||||
TRACO POWER | Each | 1+$ 35.290 5+$ 35.040 10+$ 34.780 50+$ 33.970 100+$ 33.720 | Medical | - | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | - | 5kV | 24V | - | Fixed | 14.4mm | 10.5mm | - | 24.3mm | 18V | 36V | TIM 2SM Series | |||||
TRACO POWER | Each | 1+$ 50.610 5+$ 44.930 10+$ 38.110 50+$ 37.450 100+$ 36.800 | ITE | - | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | 10.5mm | - | 22mm | 9V | 36V | THL 6WISM Series | |||||
TRACO POWER | Each | 1+$ 54.460 | Medical | - | 2:1 | 3.5W | 1 Output | 12V | 292mA | - | - | - | 5kV | 24V | - | Fixed | 14.4mm | 10.5mm | - | 24.3mm | 18V | 36V | TIM 3.5SM Series | |||||
Each | 1+$ 46.710 | ITE | - | 4:1 | 6W | 1 Output | 3.3V | 1.45A | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+$ 22.940 5+$ 22.340 10+$ 21.750 25+$ 20.960 100+$ 19.770 | Medical | DIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 4kV | 5V | CB, IEC, UL | Fixed | 13.7mm | 10.5mm | Surface Mount Device | 18.9mm | 4.5V | 5.5V | ISM01 Series | ||||||
TRACO POWER | Each | 1+$ 44.250 | Medical | - | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | - | 5kV | 12V | - | Fixed | 14.4mm | 10.5mm | - | 24.3mm | 9V | 18V | TIM 2SM Series | |||||
Each | 1+$ 34.940 | Medical | - | 2:1 | 2W | 1 Output | 9V | 222mA | - | - | - | 5kV | 24V | - | Fixed | 14.4mm | 10.5mm | Surface Mount Device | 24.3mm | 18V | 36V | TIM 2SM | ||||||
Each | 1+$ 21.030 5+$ 20.430 10+$ 19.840 25+$ 19.050 100+$ 17.860 | Medical | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 4kV | 12V | CB, IEC, UL | Fixed | 13.7mm | 10.5mm | Surface Mount Device | 18.9mm | 10.8V | 13.2V | ISM01 Series | ||||||
Each | 1+$ 40.050 | ITE | - | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+$ 40.050 | ITE | - | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+$ 39.850 | ITE | - | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+$ 40.050 | ITE | - | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+$ 23.810 5+$ 23.190 10+$ 22.570 25+$ 21.750 100+$ 20.520 | Medical | DIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 4kV | 12V | CB, IEC, UL | Fixed, Adjustable | 13.7mm | 10.5mm | Surface Mount Device | 18.9mm | 10.8V | 13.2V | ISM01 Series | ||||||
Each | 1+$ 22.940 5+$ 22.340 10+$ 21.750 25+$ 20.960 100+$ 19.770 | Medical | DIP | 1:1 | 1W | 1 Output | 15V | 68mA | - | - | Unregulated | 4kV | 24V | CB, IEC, UL | Fixed | 13.7mm | 10.5mm | Surface Mount Device | 18.9mm | 21.6V | 26.4V | ISM01 Series | ||||||
TRACO POWER | Each | 1+$ 48.570 | ITE | - | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | 10.5mm | - | 22mm | 9V | 36V | THL 6WISM Series | |||||