0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

170 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
44AC2996

RoHS

Each
1+$ 21.850
5+$ 21.610
10+$ 21.370
50+$ 20.220
100+$ 18.780
ITE
-
4:1
1W
1 Output
3.3V
300mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
44AC3100

RoHS

Each
1+$ 33.070
5+$ 32.460
10+$ 31.860
50+$ 30.450
100+$ 30.020
ITE
-
4:1
5W
1 Output
5V
1A
-
-
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 5WISM Series
59M2628

RoHS

Each
1+$ 41.630
5+$ 40.270
10+$ 39.710
50+$ 38.420
100+$ 37.890
ITE
-
2:1
5W
1 Output
12V
420mA
-
-
-
1.5kV
24V
Fixed
20.6mm
10.2mm
33.4mm
18V
36V
TES 5 Series
44AC3096

RoHS

Each
1+$ 70.370
5+$ 62.140
10+$ 52.270
50+$ 47.320
ITE
-
4:1
5W
2 Output
5V
500mA
-5V
500mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 5WISM Series
44AC3097

RoHS

Each
1+$ 35.080
5+$ 34.660
10+$ 34.260
50+$ 33.910
100+$ 33.880
ITE
-
4:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 5WISM Series
44AC3052

RoHS

Each
1+$ 40.100
5+$ 35.560
10+$ 30.100
50+$ 27.370
100+$ 26.900
ITE
-
4:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 3WISM Series
44AC3089

RoHS

Each
1+$ 34.150
5+$ 33.070
10+$ 31.970
50+$ 30.950
100+$ 30.510
ITE
-
4:1
5W
1 Output
3.3V
1A
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 5WISM Series
44AC3006

RoHS

Each
1+$ 31.190
5+$ 27.650
10+$ 23.410
50+$ 21.290
100+$ 20.930
ITE
-
4:1
1W
1 Output
9V
112mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
44AC3030

RoHS

Each
1+$ 24.880
5+$ 24.680
10+$ 24.480
50+$ 24.180
100+$ 23.770
ITE
-
4:1
1W
2 Output
15V
35mA
-15V
35mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 1WISM Series
44AC3026

RoHS

Each
1+$ 24.880
5+$ 24.250
10+$ 23.600
50+$ 22.970
100+$ 22.650
ITE
-
4:1
1W
2 Output
5V
100mA
-5V
100mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 1WISM Series
44AC3098

RoHS

Each
1+$ 34.500
5+$ 34.300
10+$ 34.100
50+$ 30.800
100+$ 30.280
ITE
-
4:1
5W
2 Output
15V
168mA
-15V
168mA
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 5WISM Series
44AC3107

RoHS

Each
1+$ 35.080
5+$ 34.660
10+$ 34.260
50+$ 33.720
100+$ 33.480
ITE
-
4:1
5W
2 Output
12V
210mA
-12V
210mA
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 5WISM Series
44AC3004

RoHS

Each
1+$ 21.890
5+$ 21.740
10+$ 21.580
50+$ 20.890
100+$ 20.600
ITE
-
4:1
1W
1 Output
24V
45mA
-
-
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 1WISM Series
44AC3034

RoHS

Each
1+$ 26.640
ITE
-
4:1
1W
1 Output
5V
200mA
-
-
Regulated
1.6kV
48V
Fixed
9.1mm
10.2mm
13.2mm
18V
75V
TDN 1WISM Series
44AC3082

RoHS

Each
1+$ 45.960
5+$ 40.740
10+$ 34.500
50+$ 31.380
100+$ 30.840
ITE
-
3:1
5W
1 Output
15V
333mA
-
-
Regulated
1.6kV
9V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
13.2V
TDN 5WISM Series
72AK4685

RoHS

Each
1+$ 19.870
5+$ 19.540
10+$ 19.200
ITE
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
42mA
Regulated
3kV
24V
Fixed
13.7mm
10.2mm
18.9mm
21.6V
26.4V
TRI 1SM Series
72AK4680

RoHS

Each
1+$ 18.800
5+$ 18.570
10+$ 18.340
50+$ 17.620
100+$ 16.140
ITE
Surface Mount DIP
-
1W
1 Output
5V
200mA
-
-
Regulated
3kV
24V
Fixed
13.7mm
10.2mm
18.9mm
21.6V
26.4V
TRI 1SM Series
72AK4677

RoHS

Each
1+$ 17.570
5+$ 17.270
10+$ 16.980
ITE
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
42mA
Regulated
3kV
12V
Fixed
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
72AK4682

RoHS

Each
1+$ 16.350
5+$ 16.160
10+$ 15.960
ITE
Surface Mount DIP
-
1W
1 Output
12V
84mA
-
-
Regulated
3kV
24V
Fixed
13.7mm
10.2mm
18.9mm
21.6V
26.4V
TRI 1SM Series
72AK4676

RoHS

Each
1+$ 18.800
5+$ 18.580
10+$ 18.360
ITE
Surface Mount DIP
-
1W
1 Output
15V
68mA
-
-
Regulated
3kV
12V
Fixed
13.7mm
10.2mm
18.9mm
10.8V
13.2V
TRI 1SM Series
72AK4669

RoHS

Each
1+$ 20.190
5+$ 19.850
10+$ 19.510
50+$ 18.450
100+$ 17.140
ITE
Surface Mount DIP
-
1W
2 Output
12V
42mA
-12V
42mA
Regulated
3kV
5V
Fixed
13.7mm
10.2mm
18.9mm
4.5V
5.5V
TRI 1SM Series
72AK4668

RoHS

Each
1+$ 18.800
5+$ 18.580
10+$ 18.360
ITE
Surface Mount DIP
-
1W
1 Output
15V
68mA
-
-
Regulated
3kV
5V
Fixed
13.7mm
10.2mm
18.9mm
4.5V
5.5V
TRI 1SM Series
72AK4670

RoHS

Each
1+$ 20.190
5+$ 19.850
10+$ 19.510
50+$ 18.450
100+$ 17.140
ITE
Surface Mount DIP
-
1W
2 Output
15V
33mA
-15V
33mA
Regulated
3kV
5V
Fixed
13.7mm
10.2mm
18.9mm
4.5V
5.5V
TRI 1SM Series
44AC3058

RoHS

Each
1+$ 30.440
5+$ 29.450
10+$ 29.040
50+$ 28.100
100+$ 27.710
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
12V
Fixed
9.1mm
10.2mm
13.2mm
4.5V
18V
TDN 3WISM Series
44AC3024

RoHS

Each
1+$ 22.630
5+$ 21.890
10+$ 21.580
50+$ 20.890
100+$ 20.590
ITE
-
4:1
1W
1 Output
9V
112mA
-
-
Regulated
1.6kV
24V
Fixed
9.1mm
10.2mm
13.2mm
9V
36V
TDN 1WISM Series
1-25 de 170 itens
de 7 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER