0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

11 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
77Y4659

RoHS

Each
1+$ 37.770
5+$ 36.790
10+$ 35.810
25+$ 34.500
100+$ 32.540
ITE
DIP
4:1
6W
1 Output
12V
500mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
10.2mm
22mm
Surface Mount Device
25.4mm
9V
36V
-
77Y4662

RoHS

Each
1+$ 37.030
5+$ 36.070
10+$ 35.110
25+$ 33.830
100+$ 31.910
ITE
DIP
4:1
6W
1 Output
3.3V
1.45A
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
10.2mm
22mm
Surface Mount Device
25.4mm
9V
36V
-
77Y4670

RoHS

Each
1+$ 37.770
5+$ 36.790
10+$ 35.810
25+$ 34.500
100+$ 32.540
ITE
DIP
4:1
6W
1 Output
3.3V
1.45A
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
10.2mm
22mm
Surface Mount Device
25.4mm
18V
75V
-
77Y4669

RoHS

Each
1+$ 37.770
5+$ 36.790
10+$ 35.810
25+$ 34.500
100+$ 32.540
ITE
DIP
4:1
6W
1 Output
24V
250mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
10.2mm
22mm
Surface Mount Device
25.4mm
18V
75V
-
77Y4661

RoHS

Each
1+$ 37.770
5+$ 36.790
10+$ 35.810
25+$ 34.500
100+$ 32.540
ITE
DIP
4:1
6W
1 Output
24V
250mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
10.2mm
22mm
Surface Mount Device
25.4mm
9V
36V
-
77Y4660

RoHS

Each
1+$ 37.770
5+$ 36.790
10+$ 35.810
25+$ 34.500
100+$ 32.540
ITE
DIP
4:1
6W
1 Output
15V
400mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
10.2mm
22mm
Surface Mount Device
25.4mm
9V
36V
-
77Y4668

RoHS

Each
1+$ 37.770
5+$ 36.790
10+$ 35.810
25+$ 34.500
100+$ 32.540
ITE
DIP
4:1
6W
1 Output
15V
400mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
10.2mm
22mm
Surface Mount Device
25.4mm
18V
75V
-
77Y4667

RoHS

Each
1+$ 37.770
5+$ 36.790
10+$ 35.810
25+$ 34.500
100+$ 32.540
ITE
DIP
4:1
6W
1 Output
12V
500mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
10.2mm
22mm
Surface Mount Device
25.4mm
18V
75V
-
77Y4658

RoHS

Each
1+$ 37.770
5+$ 36.790
10+$ 35.810
25+$ 34.500
100+$ 32.540
ITE
DIP
4:1
6W
1 Output
5V
1.2A
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
10.2mm
22mm
Surface Mount Device
25.4mm
9V
36V
-
99Y1230

RoHS

Each
1+$ 47.400
5+$ 42.090
10+$ 35.710
50+$ 35.100
100+$ 34.480
ITE
DIP
4:1
6W
1 Output
5V
1.2A
Regulated
1.5kV
24V
-
Fixed
10.2mm
22mm
-
25.4mm
9V
36V
ISX06 Series
99Y1238

RoHS

Each
1+$ 37.690
5+$ 36.710
10+$ 35.720
50+$ 34.400
100+$ 32.450
ITE
DIP
4:1
6W
1 Output
5V
1.25A
Regulated
1.5kV
48V
-
Fixed
10.2mm
22mm
-
25.4mm
18V
75V
ISX06 Series
1-11 de 11 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER