0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

120 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
82AC3443

RoHS

Each
1+$ 43.070
Medical
-
2:1
2W
1 Output
5V
400mA
-
-
-
5kV
24V
Fixed
14.4mm
10.5mm
-
24.3mm
18V
36V
TIM 2SM Series
73AC5548

RoHS

Each
1+$ 35.720
Medical
-
2:1
2W
1 Output
9V
222mA
-
-
-
5kV
24V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
18V
36V
TIM 2SM
73AC5598

RoHS

Each
1+$ 45.180
Medical
-
2:1
3.5W
1 Output
5V
700mA
-
-
-
5kV
24V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
18V
36V
TIM 3.5SM
73AC5604

RoHS

Each
1+$ 45.180
Medical
-
2:1
3.5W
1 Output
24V
146mA
-
-
-
5kV
24V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
18V
36V
TIM 3.5SM
73AC5622

RoHS

Each
1+$ 47.300
Medical
-
2:1
3.5W
2 Output
12V
146mA
-12V
146mA
-
5kV
48V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
36V
75V
TIM 3.5SM
73AC5624

RoHS

Each
1+$ 47.300
Medical
-
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
-
5kV
48V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
36V
75V
TIM 3.5SM
73AC5506

RoHS

Each
1+$ 35.080
Medical
-
3:1
2W
1 Output
3.3V
500mA
-
-
-
5kV
9V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 2SM Series
73AC5530

RoHS

Each
1+$ 35.080
Medical
-
2:1
2W
1 Output
24V
83mA
-
-
-
5kV
12V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
9V
18V
TIM 2SM
73AC5542

RoHS

Each
1+$ 35.720
Medical
-
2:1
2W
1 Output
12V
167mA
-
-
-
5kV
24V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
18V
36V
TIM 2SM
73AC5560

RoHS

Each
1+$ 35.720
Medical
-
2:1
2W
1 Output
15V
134mA
-
-
-
5kV
48V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
36V
75V
TIM 2SM
73AC5588

RoHS

Each
1+$ 44.340
Medical
-
2:1
3.5W
1 Output
15V
234mA
-
-
-
5kV
12V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
9V
18V
TIM 3.5SM
73AC5606

RoHS

Each
1+$ 45.180
Medical
-
2:1
3.5W
1 Output
9V
389mA
-
-
-
5kV
24V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
18V
36V
TIM 3.5SM
73AC5612

RoHS

Each
1+$ 45.180
Medical
-
2:1
3.5W
1 Output
5V
700mA
-
-
-
5kV
48V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
36V
75V
TIM 3.5SM
73AC5552

RoHS

Each
1+$ 37.390
Medical
-
2:1
2W
2 Output
15V
67mA
-15V
67mA
-
5kV
24V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
18V
36V
TIM 2SM
73AC5584

RoHS

Each
1+$ 44.340
Medical
-
2:1
3.5W
1 Output
5V
700mA
-
-
-
5kV
12V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
9V
18V
TIM 3.5SM
73AC5510

RoHS

Each
1+$ 35.080
Medical
-
3:1
2W
1 Output
12V
167mA
-
-
-
5kV
9V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 2SM
73AC5586

RoHS

Each
1+$ 44.340
Medical
-
2:1
3.5W
1 Output
12V
292mA
-
-
-
5kV
12V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
9V
18V
TIM 3.5SM
73AC5556

RoHS

Each
1+$ 35.720
Medical
-
2:1
2W
1 Output
5V
400mA
-
-
-
5kV
48V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
36V
75V
TIM 2SM
73AC5590

RoHS

Each
1+$ 44.340
Medical
-
2:1
3.5W
1 Output
24V
146mA
-
-
-
5kV
12V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
9V
18V
TIM 3.5SM
73AC5558

RoHS

Each
1+$ 35.720
Medical
-
2:1
2W
1 Output
12V
167mA
-
-
-
5kV
48V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
36V
75V
TIM 2SM
73AC5596

RoHS

Each
1+$ 46.420
Medical
-
2:1
3.5W
2 Output
15V
117mA
-15V
117mA
-
5kV
12V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
9V
18V
TIM 3.5SM
73AC5580

RoHS

Each
1+$ 46.420
Medical
-
3:1
3.5W
2 Output
12V
146mA
-12V
146mA
-
5kV
9V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 3.5SM
73AC5516

RoHS

Each
1+$ 35.080
Medical
-
3:1
2W
1 Output
9V
222mA
-
-
-
5kV
9V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 2SM Series
73AC5554

RoHS

Each
1+$ 35.720
Medical
-
2:1
2W
1 Output
3.3V
500mA
-
-
-
5kV
48V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
36V
75V
TIM 2SM Series
73AC5616

RoHS

Each
1+$ 45.180
Medical
-
2:1
3.5W
1 Output
15V
234mA
-
-
-
5kV
48V
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
36V
75V
TIM 3.5SM
1-25 de 120 itens
de 5 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER