Isolated Surface Mount DC / DC Converters :
26 produto(s) encontrado(s)Todos os filtros
(1 Aplicado)
Expandir tudo
Fabricante
(26)
Depth
=22mm
1
(2)
(1)
(3)
(11)
(1)
(2)
(3)
(2)
Power Supply Applications
(26)
Input Ratio
(26)
Output Power Max
(26)
No. of Outputs
(16)
(10)
Output Voltage - Output 1
(2)
(6)
(7)
(8)
(3)
Output Current - Output 1
(4)
(7)
(4)
(3)
(2)
(4)
(2)
Output Voltage - Output 2
(4)
(4)
(2)
Output Current - Output 2
(4)
(4)
(2)
Output Regulation
(26)
Embalagem
(26)
| Comparar | N.º de peça do fabricante | Código de encomenda | Fabricante / Descrição | Disponibilidade | Preço para | Preço | Quantidade | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$ 36.740 | ITE | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+$ 34.300 | ITE | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+$ 34.300 | ITE | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+$ 36.200 | ITE | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+$ 34.300 | ITE | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+$ 36.200 | ITE | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+$ 34.610 | ITE | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+$ 36.200 | ITE | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+$ 36.200 | ITE | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
TRACO POWER | Each | 1+$ 51.280 | ITE | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 48V | - | Fixed | 20.3mm | 10.5mm | - | 22mm | 18V | 75V | THL 6WISM Series | |||||
Each | 1+$ 46.710 | ITE | 4:1 | 6W | 1 Output | 3.3V | 1.45A | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+$ 40.050 | ITE | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
Each | 1+$ 40.050 | ITE | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+$ 39.850 | ITE | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 9V | 36V | THL 6WISM Series | ||||||
Each | 1+$ 40.050 | ITE | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 48V | EN, IEC, UL | Fixed | 20.3mm | 10.5mm | Surface Mount Device | 22mm | 18V | 75V | THL 6WISM Series | ||||||
TRACO POWER | Each | 1+$ 48.570 | ITE | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | 10.5mm | - | 22mm | 9V | 36V | THL 6WISM Series | |||||
TRACO POWER | Each | 1+$ 51.280 | ITE | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | 10.5mm | - | 22mm | 9V | 36V | THL 6WISM Series | |||||
TRACO POWER | Each | 1+$ 48.180 | ITE | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | 10.5mm | - | 22mm | 9V | 36V | THL 6WISM Series | |||||
TRACO POWER | Each | 1+$ 51.280 | ITE | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 48V | - | Fixed | 20.3mm | 10.5mm | - | 22mm | 18V | 75V | THL 6WISM Series | |||||
TRACO POWER | Each | 1+$ 48.570 | ITE | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20.3mm | 10.5mm | - | 22mm | 18V | 75V | THL 6WISM Series | |||||
TRACO POWER | Each | 1+$ 48.570 | ITE | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20.3mm | 10.5mm | - | 22mm | 18V | 75V | THL 6WISM Series | |||||
TRACO POWER | Each | 1+$ 51.280 | ITE | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | 10.5mm | - | 22mm | 9V | 36V | THL 6WISM Series | |||||
TRACO POWER | Each | 1+$ 48.180 | ITE | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | - | Fixed | 20.3mm | 10.5mm | - | 22mm | 9V | 36V | THL 6WISM Series | |||||
TRACO POWER | Each | 1+$ 48.570 | ITE | 4:1 | 6W | 1 Output | 24V | 250mA | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20.3mm | 10.5mm | - | 22mm | 18V | 75V | THL 6WISM Series | |||||
TRACO POWER | Each | 1+$ 56.650 | ITE | 4:1 | 6W | 1 Output | 3.3V | 1.45A | - | - | Regulated | 1.5kV | 48V | - | Fixed | 20.3mm | 10.5mm | - | 22mm | 18V | 75V | THL 6WISM Series | |||||