0
0 itens$ 0.00

Isolated Surface Mount DC / DC Converters :

6 produto(s) encontrado(s)

Todos os filtros

(1 Aplicado)

Expandir tudo
Comparar
N.º de peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Preço
Quantidade
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
77Y4665

RoHS

Each
10+$ 36.560
25+$ 35.240
100+$ 33.250
ITE
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
22mm
10.05mm
Surface Mount Device
20.3mm
18V
75V
77Y4663

RoHS

Each
10+$ 37.290
25+$ 35.940
100+$ 33.910
ITE
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
22mm
10.05mm
Surface Mount Device
20.3mm
18V
75V
77Y4656

RoHS

Each
10+$ 37.290
25+$ 35.940
100+$ 33.910
ITE
DIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
22mm
10.05mm
Surface Mount Device
20.3mm
9V
36V
77Y4657

RoHS

Each
10+$ 37.290
25+$ 35.940
100+$ 33.910
ITE
DIP
4:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
22mm
10.05mm
Surface Mount Device
20.3mm
9V
36V
77Y4664

RoHS

Each
10+$ 36.560
25+$ 35.240
100+$ 33.250
ITE
DIP
4:1
6W
2 Output
12V
250mA
-12V
250mA
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
22mm
10.05mm
Surface Mount Device
20.3mm
18V
75V
77Y4655

RoHS

Each
10+$ 37.290
25+$ 35.940
100+$ 33.910
ITE
DIP
4:1
6W
2 Output
5V
600mA
-5V
600mA
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
22mm
10.05mm
Surface Mount Device
20.3mm
9V
36V
1-6 de 6 itens
de 1 página(s)

Fornecedores populares

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER